Fuses with Leads - Through Hole
5.227 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 37418000000 TTI: 37418000000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL LL 8A TR5 | 0In Stock | 374 | PCB Mount Fuses | 8 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 150 A2 sec | Radial | TR5 | - 40 C | + 85 C | 6 mOhms | Ammo Pack | ||||
Mfr: 37216300431 TTI: 37216300431 Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC SL 6.3A TR5 | 0In Stock | 372 | PCB Mount Fuses | 6.3 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 105 A2 sec | Radial | TR5 | - 40 C | + 85 C | 7 mOhms | Ammo Pack | ||||
Mfr: 37011250410 TTI: 37011250410 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC SL 1.25A TR5 | 0In Stock | 370 | PCB Mount Fuses | 1.25 A | 250 VAC | Fast Blow | Leaded Fuses | 35 A | 0.31 A2 sec | Radial | TR5 | - 40 C | + 85 C | 51.8 mOhms | Bulk | ||||
0In Stock | 272 | PCB Mount Fuses | 62 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.000115 A2 sec | Radial | MICRO | - 55 C | + 125 C | 2.55 Ohms | Bulk | ||||
0In Stock | 372 | PCB Mount Fuses | 200 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 0.2 A2 sec | Radial | TR5 | - 40 C | + 85 C | 575 mOhms | Bulk | |||||
0In Stock | 273 | PCB Mount Fuses | 10 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.000000462 A2 sec | Radial | MICRO | - 55 C | + 85 C | 80 Ohms | Bulk | ||||
Mfr: 025101.5HAT1L TTI: 025101.5HAT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 1.5A PICO II FA | 0In Stock | 251 | PCB Mount Fuses | 1.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | 36 mOhms | Ammo Pack | ||||||
Mfr: 0251.125HAT1L TTI: 0251.125HAT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 125mA PICO II FA | 0In Stock | 251 | PCB Mount Fuses | 125 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO II | 1.7 Ohms | Ammo Pack | |||||||
Mfr: 047706.3MXEP TTI: 047706.3MXEP Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 6.3A | 0In Stock | 477 | 6.3 A | 500 VAC | Time Delay / Slow Blow | Leaded Fuses | 400 VDC | 500 A | 121.451 A2 sec | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 10.97 Ohms | Bulk | ||||
Mfr: 04773.15MXEP TTI: 04773.15MXEP Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 3.15A | 0In Stock | 477 | 3.15 A | 500 VAC | Time Delay / Slow Blow | Leaded Fuses | 400 VDC | 1.5 kA | 50.109 A2 sec | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 27.7 Ohms | Bulk | ||||
0In Stock | 370 | PCB Mount Fuses | 2 A | 250 VAC | Fast Blow | Leaded Fuses | 35 A | 0.98 A2 sec | Radial | TR5 | - 40 C | + 85 C | 32.5 mOhms | Bulk | |||||
Mfr: 30302000421 TTI: 30302000421 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V FA SL .200A TR3 | 0In Stock | 303 | PCB Mount Fuses | 200 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A | Radial | TR3 | - 25 C | + 70 C | 1.35 Ohms | Bulk | ||||
Mfr: 39111600000 TTI: 39111600000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 65V FA SP 1.6A | 0In Stock | 391 | PCB Mount Fuses | 1.6 A | 65 VAC | Fast Blow | Leaded Fuses | 65 VDC | 50 A | 0.77 A2 sec | Radial | TE5 | - 40 C | + 85 C | 29 mOhms | Ammo Pack | |||
Mfr: 37202500001 TTI: 37202500001 Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC LL .250A TR5 | 0In Stock | 372 | PCB Mount Fuses | 250 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 0.28 A2 sec | Radial | TR5 | - 40 C | + 85 C | 400 mOhms | Ammo Pack | ||||
Mfr: 0473005.YRT1L TTI: 0473005.YRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 5A Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A | Axial | PICO II | - 55 C | + 125 C | 13.3 mOhms | Reel | ||||
Mfr: 0477016.MXEP TTI: 0477016.MXEP Littelfuse Availability: 0In StockFuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 16A | 0In Stock | 477 | 16 A | 500 VAC | Time Delay / Slow Blow | Leaded Fuses | 400 VDC | 400 A | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 3.1 Ohms | Bulk | |||||
0In Stock | 369 | PCB Mount Fuses | 2 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 21 A2 sec | Radial | TE5 | - 40 C | + 85 C | 29.8 mOhms | Ammo Pack | |||||
0In Stock | 389 | PCB Mount Fuses | 60 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 250 VDC | 10 A | 0.033 A2 sec | Radial | TE5 | - 40 C | + 85 C | 6.08 Ohms | Ammo Pack | ||||
Mfr: 80713150000 TTI: 80713150000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V IEC TL 3.15A TE7 | 0In Stock | 807 | PCB Mount Fuses | 3.15 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 300 VDC | 100 A | 197.3 A2 sec | Radial | TE7 | - 40 C | + 125 C | 21.8 mOhms | Bulk | |||
Mfr: SS-5-1A-BK TTI: SS-5-1A-BK Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 1A 250V SS-5H RADIAL TD FUSE | 0In Stock | SS-5 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | Submini | 81 mOhms | Bulk | |||||||
Mfr: 37203150001 TTI: 37203150001 Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC LL .315A TR5 | 0In Stock | 372 | PCB Mount Fuses | 315 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 0.36 A2 sec | Radial | TR5 | - 40 C | + 85 C | 276 mOhms | Ammo Pack | ||||
Mfr: 37405000430 TTI: 37405000430 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL .500A TR5 | 0In Stock | 374 | PCB Mount Fuses | 500 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 0.6 A2 sec | Radial | TR5 | - 40 C | + 85 C | 260 mOhms | Bulk | ||||
0In Stock | 372 | PCB Mount Fuses | 315 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 0.36 A2 sec | Radial | TR5 | - 40 C | + 85 C | 276 mOhms | Bulk | |||||
Mfr: 37201600411 TTI: 37201600411 Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC SL .160A TR5 | 0In Stock | 372 | PCB Mount Fuses | 160 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 0.14 A2 sec | Radial | TR5 | - 40 C | + 85 C | 778 mOhms | Bulk | ||||
Mfr: 0251002.MXL TTI: 0251002.MXL Littelfuse Fuses with Leads - Through Hole 2A 125V PICO II Fast Acting | 0In Stock | 251 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.405 A2 sec | Axial | PICO II | - 55 C | + 125 C | 47.3 mOhms | Bulk | 576-251002 251002 |