Fuses with Leads - Through Hole
5.227 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0274005.V TTI: Not Assigned Littelfuse Fuses with Leads - Through Hole 125V 5A MICRO Very Fast Acting | 0In Stock | 274 | Hi-Rel Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 280 Ohms | Bulk | |||
Mfr: 7100.1119.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 2.5A T 19 | 0In Stock | FRT 250T | PCB Mount Fuses | 2.5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | ||||||
0In Stock | MSU 250 | PCB Mount Fuses | 3.15 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 35 A | 76 A2 sec | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | Bulk | ||||
Mfr: 0251003.NRT1L TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 125V 3A | Not Available Online | 251 | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 29 mOhms | Reel | |||
Mfr: 38213150410 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V IEC TL SL 3.15A TR5 | Not Available Online | 382 | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | 32 A2 sec | Radial | TR5 | - 40 C | + 85 C | 17.6 mOhms | Bulk | |||
Mfr: 39811600000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 65V M/TL MP 1.6A 0 | 0In Stock | 398 | PCB Mount Fuses | 1.6 A | 65 VAC | Medium / Normal Blow | Leaded Fuses | 65 VDC | 50 A | 4.5 A2 sec | Radial | TE5 | - 40 C | + 85 C | 34 mOhms | Ammo Pack | ||
Mfr: 37016300000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC LBC LL 6.3A TR5 | 0In Stock | 370 | PCB Mount Fuses | 6.3 A | 250 VAC | Fast Blow | Leaded Fuses | 63 A | 24 A2 sec | Radial | TR5 | - 40 C | + 85 C | 7.3 mOhms | Ammo Pack | |||
0In Stock | 253 | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 4.14 A2 sec | Axial | PICO II | - 55 C | + 125 C | 15.8 mOhms | Bulk | |||
0In Stock | MSU 250 | PCB Mount Fuses | 630 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | |||||||
Mfr: 0273.750H TTI: Not Assigned Littelfuse Fuses with Leads - Through Hole 125V .75A MICRO Very Fast Acting | 0In Stock | 273 | PCB Mount Fuses | 750 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.09 A2 sec | Radial | MICRO | - 55 C | + 85 C | 293 mOhms | Bulk | ||
Mfr: 7100.1061.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250F 400mA F 3.5 | 0In Stock | FRT 250F | PCB Mount Fuses | 400 mA | 250 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | ||||||
Mfr: 7100.1117.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 1.6A T 19 | 0In Stock | FRT 250T | PCB Mount Fuses | 1.6 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | ||||||
Mfr: 0217001.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250 V 1A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 1 A | 250 VAC | Fast Blow | Cylindrical Leaded | 35 A | 1.045 A2 sec | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 96.35 mOhms | Bulk | |||
0In Stock | MSU 250 | PCB Mount Fuses | 800 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | |||||||
0In Stock | 374 | PCB Mount Fuses | 10 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 280 A2 sec | Radial | TR5 | - 40 C | + 85 C | 5 mOhms | Bulk | ||||
0In Stock | MSU 250 | PCB Mount Fuses | 1 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | |||||||
Mfr: 0251.125MAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .125A | 0In Stock | 251 | PCB Mount Fuses | 125 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 300 A | 0.00174 A2 sec | Axial | PICO II | - 55 C | + 125 C | 1.7 Ohms | Ammo Pack | ||
Mfr: 7100.1122.95 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 5A T 19 | 0In Stock | FRT 250T | PCB Mount Fuses | 5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 55 C | + 85 C | Reel | |||||
Mfr: 38214000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL LL 4A TR5 | 0In Stock | 382 | PCB Mount Fuses | 4 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | 58 A2 sec | Radial | TR5 | - 40 C | + 85 C | 13.8 mOhms | Ammo Pack | |||
Mfr: 7100.1163.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250F 630mA F 19 | 0In Stock | FRT 250F | PCB Mount Fuses | 630 mA | 250 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | ||||||
0In Stock | 253 | PCB Mount Fuses | 1.5 A | 32 VAC | Fast Blow | Leaded Fuses | 32 VDC | 300 A | 68.8 A2 sec | Axial | PICO II | - 55 C | + 125 C | 4.46 mOhms | Bulk | |||
0In Stock | MSU 250 | PCB Mount Fuses | 315 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | |||||||
Not Available Online | 259 | PCB Mount Fuses | 750 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Radial | Safe-T-Plus | - 55 C | + 90 C | 175 mOhms | Bulk | ||||
Mfr: 7100.1118.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 2A T 19 | 0In Stock | FRT 250T | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | ||||||
0In Stock | 274 | Hi-Rel Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 85 C | 1.75 Ohms | Bulk |