Fuses with Leads - Through Hole
5.227 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 37202500001 TTI: 37202500001 Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC LL .250A TR5 | 0In Stock | 372 | PCB Mount Fuses | 250 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 0.28 A2 sec | Radial | TR5 | - 40 C | + 85 C | 400 mOhms | Ammo Pack | |||
Mfr: 0473005.YRT1L TTI: 0473005.YRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 5A Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A | Axial | PICO II | - 55 C | + 125 C | 13.3 mOhms | Reel | |||
Mfr: 0477016.MXEP TTI: 0477016.MXEP Littelfuse Availability: 0In StockFuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 16A | 0In Stock | 477 | 16 A | 500 VAC | Time Delay / Slow Blow | Leaded Fuses | 400 VDC | 400 A | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 3.1 Ohms | Bulk | ||||
0In Stock | 369 | PCB Mount Fuses | 2 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 21 A2 sec | Radial | TE5 | - 40 C | + 85 C | 29.8 mOhms | Ammo Pack | ||||
Mfr: 37202000431 TTI: 37202000431 Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC SL .200A TR5 | 0In Stock | 372 | PCB Mount Fuses | 200 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 0.2 A2 sec | Radial | TR5 | - 40 C | + 85 C | 575 mOhms | Bulk | |||
Mfr: 0477.500MXEP TTI: 0477.500MXEP Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 500mA | 0In Stock | 477 | 500 mA | 500 VAC | Time Delay / Slow Blow | Leaded Fuses | 400 VDC | 1.5 kA | 76.5 A2 sec | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 1.0559 kOhms | Bulk | |||
Mfr: SS-5F-1A-AP TTI: SS-5F-1A-AP Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 1A 250V SS-5F-RADIAL FA FUSE | 0In Stock | SS-5F | PCB Mount Fuses | 1 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | Submini | Ammo Pack | |||||||
Mfr: 37202000001 TTI: 37202000001 Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC LL .200A TR5 | 0In Stock | 372 | PCB Mount Fuses | 200 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 575 mOhms | Ammo Pack | ||||
0In Stock | 374 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 2.1 A2 sec | Radial | TR5 | - 40 C | + 85 C | 105 mOhms | Bulk | ||||
0In Stock | 273 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.3 A2 sec | Radial | MICRO | - 55 C | + 85 C | 42.5 mOhms | Bulk | |||
Mfr: 37201250411 TTI: 37201250411 Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC SL .125A TR5 | 0In Stock | 372 | PCB Mount Fuses | 125 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 0.066 A2 sec | Radial | TR5 | - 40 C | + 85 C | 1.35 Ohms | Bulk | |||
0In Stock | 277 | Hi-Rel Fuses | 5 A | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | Bulk | |||||||||
Mfr: SR-5-315MA-AP TTI: SR-5-315MA-AP Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole SR-5 315mA | 0In Stock | SR-5 | PCB Mount Fuses | 315 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 0.2772 A2 sec | Radial | Submini | - 40 C | + 85 C | 430 mOhms | Bulk | |||
Mfr: 37412000000 TTI: 37412000000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL LL 2A TR5 | 0In Stock | 374 | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 39.5 mOhms | Ammo Pack | ||||
0In Stock | 370 | PCB Mount Fuses | 250 mA | 250 VAC | Fast Blow | Leaded Fuses | 35 A | 0.051 A2 sec | Radial | TR5 | - 40 C | + 85 C | 1.325 Ohms | Bulk | ||||
Mfr: SS-5-800MA-AP TTI: SS-5-800MA-AP Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 800mA 250V SS-5H RADIAL TD FUSE | 0In Stock | SS-5 | PCB Mount Fuses | 800 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | Submini | Ammo Pack | |||||||
Mfr: 37402000410 TTI: 37402000410 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL .200A TR5 | 0In Stock | 374 | PCB Mount Fuses | 200 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 0.1 A2 sec | Radial | TR5 | - 40 C | + 85 C | 1.2 Ohms | Bulk | |||
Mfr: 0471003.NRT1L TTI: 0471003.NRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 3A Time | 0In Stock | 471 | PCB Mount Fuses | 3 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A | Axial | PICO II | - 55 C | + 125 C | 23 mOhms | Reel | |||
Mfr: 0471002.NRT1L TTI: 0471002.NRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 2A Time | 0In Stock | 471 | PCB Mount Fuses | 2 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A | Axial | PICO II | - 55 C | + 125 C | 39 mOhms | Reel | |||
Mfr: 0251005.NRT1L TTI: 0251005.NRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 5A | 0In Stock | 251 | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 4.14 A2 sec | Axial | PICO II | - 55 C | + 125 C | 15.5 mOhms | Reel | ||
Mfr: 37211600411 TTI: 37211600411 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 1.6A 250V TIME LAG RADIAL LEAD | 0In Stock | 372 | PCB Mount Fuses | 1.6 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 14 A2 sec | Radial | TR5 | - 40 C | + 85 C | 41 mOhms | Bulk | |||
0In Stock | 259 | PCB Mount Fuses | 125 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.0012 A2 sec | Radial | Safe-T-Plus | - 55 C | + 90 C | 1.7 Ohms | Bulk | |||
0In Stock | 277 | Hi-Rel Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | Bulk | ||||||||
Mfr: 36916300440 TTI: 36916300440 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V TL TE5 SL 6.3A | 0In Stock | 369 | PCB Mount Fuses | 6.3 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 160.7400 A2 sec | Radial | TE5 | - 40 C | + 85 C | 7.7 mOhms | Bulk | |||
Mfr: 40008000440 TTI: 40008000440 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL .800A | 0In Stock | 400 | PCB Mount Fuses | 800 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | Bulk |