Fuses with Leads - Through Hole
5.227 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SR-5-500MA-BK TTI: SR-5-500MA-BK Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 500MA 250V T-LAG IEC SHORT | 0In Stock | SR-5 | PCB Mount Fuses | 500 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 2 A2 sec | Radial | Submini | - 40 C | + 85 C | 242 mOhms | Bulk | ||||
0In Stock | 396 | PCB Mount Fuses | 315 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TE5 | - 40 C | + 85 C | 545 mOhms | Bulk | ||||||
0In Stock | 473 | PCB Mount Fuses | 2 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | 7.6 A2 sec | Axial | PICO II | - 55 C | + 125 C | 71.2 mOhms | Reel | ||||
Mfr: 0251007.MAT1L TTI: 0251007.MAT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 7A | 0In Stock | 251 | PCB Mount Fuses | 7 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 10.5 mOhms | Ammo Pack | ||||
Mfr: 38212000000 TTI: 38212000000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL LL 2A TR5 | 0In Stock | 382 | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 28 mOhms | Ammo Pack | |||||
Mfr: 0251.125NRT1L TTI: 0251.125NRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .125A | 0In Stock | 251 | PCB Mount Fuses | 125 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 1.7 Ohms | Reel | ||||
Mfr: 0251004.MAT1L TTI: 0251004.MAT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 4A | 0In Stock | 251 | PCB Mount Fuses | 4 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 2.45 A2 sec | Axial | PICO II | - 55 C | + 125 C | 20.4 mOhms | Ammo Pack | |||
0In Stock | 277 | Hi-Rel Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Axial | PICO | - 55 C | + 85 C | Bulk | ||||||
0In Stock | 277 | Hi-Rel Fuses | 1.5 A | 125 VAC | Fast Blow | Leaded Fuses | Axial | PICO | Bulk | ||||||||||
Mfr: SR-5-315MA-BK TTI: SR-5-315MA-BK Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole SR-5 315MA | 0In Stock | SR-5 | PCB Mount Fuses | 315 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 0.2772 A2 sec | Radial | Submini | - 40 C | + 85 C | 430 mOhms | Bulk | ||||
Mfr: 0275020.VXL TTI: 0275020.VXL Littelfuse Availability: 0In StockFuses with Leads - Through Hole 32V 20A PICO I Fast Acting | 0In Stock | 275 | PCB Mount Fuses | 20 A | 32 VAC | Fast Blow | Leaded Fuses | 32 VDC | 100 A, 300 A | 115 A2 sec | Axial | PICO | - 55 C | + 125 C | 3.1 mOhms | Bulk | |||
Mfr: 0251015.HAT1L TTI: 0251015.HAT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 32V 15A PICO II FA | 0In Stock | 251 | PCB Mount Fuses | 15 A | 32 VAC | Fast Blow | Leaded Fuses | 32 VDC | 300 A | Axial | PICO II | 36 mOhms | Ammo Pack | ||||||
Mfr: 39615000000 TTI: 39615000000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL TL LL 5A TE5 | 0In Stock | 396 | PCB Mount Fuses | 5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | 59 A2 sec | Radial | TE5 | - 40 C | + 85 C | 11.2 mOhms | Ammo Pack | ||||
Mfr: 38215000410 TTI: 38215000410 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 5A TR5 | 0In Stock | 382 | PCB Mount Fuses | 5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | 90 A2 sec | Radial | TR5 | - 40 C | + 85 C | 10.8 mOhms | Bulk | ||||
0In Stock | 374 | PCB Mount Fuses | 6.3 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 110 A2 sec | Radial | TR5 | - 40 C | + 85 C | 9.35 mOhms | Bulk | |||||
Mfr: 37200800411 TTI: 37200800411 Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC SL .080A TR5 | 0In Stock | 372 | PCB Mount Fuses | 80 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 2.875 Ohms | Bulk | 37200800410 | ||||
Mfr: 39213150440 TTI: 39213150440 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 3.15A TE5 | 0In Stock | 392 | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 32 A | Radial | TE5 | - 40 C | + 85 C | 17 mOhms | Bulk | |||||
0In Stock | 373 | PCB Mount Fuses | 6.3 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | 9.1 A2 sec | Radial | TR5 | - 40 C | + 85 C | 13.31 mOhms | Bulk | |||||
Mfr: 0471004.NRT1L TTI: 0471004.NRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 4A Time | 0In Stock | 471 | PCB Mount Fuses | 4 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A | Axial | PICO II | - 55 C | + 125 C | 12 mOhms | Reel | ||||
0In Stock | 263 | PCB Mount Fuses | 500 mA | Fast Blow | Leaded Fuses | 50 A | 0.1125 A2 sec | Axial | PICO II | - 55 C | + 125 C | 252 mOhms | Bulk | ||||||
0In Stock | 370 | PCB Mount Fuses | 4 A | 250 VAC | Fast Blow | Leaded Fuses | 40 A | 6.7 A2 sec | Radial | TR5 | - 40 C | + 85 C | 12.92 mOhms | Bulk | |||||
Mfr: 0263005.HAT1L TTI: 0263005.HAT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V PICO II V/FA RoHS 5A | 0In Stock | 263 | PCB Mount Fuses | 5 A | Fast Blow | Leaded Fuses | Axial | PICO II | Ammo Pack | ||||||||||
0In Stock | 277 | Hi-Rel Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | Axial | PICO | Bulk | ||||||||||
Mfr: SS-5H-1A-APH TTI: SS-5H-1A-APH Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole 300V 1A SS-5H RADIAL TD FUSE | 0In Stock | SS-5H | PCB Mount Fuses | 1 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | 7.4 A2 sec | Radial | Submini | - 40 C | + 85 C | 78 mOhms | Ammo Pack | ||||
Mfr: 38313150410 TTI: 38313150410 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V UL TL TR5 SL 3A | 0In Stock | 383 | PCB Mount Fuses | 3.15 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | TR5 | Bulk |