Fuses with Leads - Through Hole
5.227 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 37012500430 TTI: 37012500430 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC LBC SL 2.5A TR5 | 0In Stock | 370 | PCB Mount Fuses | 2.5 A | 250 VAC | Fast Blow | Leaded Fuses | 35 A | 1.8 A2 sec | Radial | TR5 | - 40 C | + 85 C | 24.55 mOhms | Bulk | |||
Mfr: 39216300000 TTI: 39216300000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 6.3A IEC TL TE5 | 0In Stock | 392 | PCB Mount Fuses | 6.3 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 63 A | Radial | TE5 | - 40 C | + 85 C | 7.655 mOhms | Ammo Pack | ||||
Mfr: 38313150410 TTI: 38313150410 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V UL TL TR5 SL 3A | 0In Stock | 383 | PCB Mount Fuses | 3.15 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | TR5 | Bulk | ||||||||
0In Stock | 277 | Hi-Rel Fuses | 125 mA | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | Bulk | |||||||||
0In Stock | 277 | Hi-Rel Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Axial | PICO | - 55 C | + 85 C | Bulk | |||||
0In Stock | 372 | PCB Mount Fuses | 250 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 0.28 A2 sec | Radial | TR5 | - 40 C | + 85 C | 400 mOhms | Bulk | ||||
Mfr: 39114000000 TTI: 39114000000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125mA - 4A Fast-Acting Fuse | 0In Stock | 391 | PCB Mount Fuses | 4 A | 65 VAC | Fast Blow | Leaded Fuses | 65 VDC | 50 A | Radial | TE5 | 11.5 mOhms | Ammo Pack | |||||
0In Stock | 370 | PCB Mount Fuses | 3.15 A | 250 VAC | Fast Blow | Leaded Fuses | 35 A | 3.1 A2 sec | Radial | TR5 | - 40 C | + 85 C | 18.43 mOhms | Bulk | ||||
Mfr: 37012000000 TTI: 37012000000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC LBC LL 2A TR5 | 0In Stock | 370 | PCB Mount Fuses | 2 A | 250 VAC | Fast Blow | Leaded Fuses | 35 A | 0.98 A2 sec | Radial | TR5 | - 40 C | + 85 C | 32.5 mOhms | Ammo Pack | |||
Mfr: 0251002.MAT1L TTI: 0251002.MAT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 2A | 0In Stock | 251 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.405 A2 sec | Axial | PICO II | - 55 C | + 125 C | 47.3 mOhms | Bulk | ||
0In Stock | 372 | PCB Mount Fuses | 5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 94 A2 sec | Radial | TR5 | - 40 C | + 85 C | 9.43 mOhms | Bulk | ||||
Mfr: 38218000000 TTI: 38218000000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 8A IEC TL TR5 LL AMMO | 0In Stock | 382 | PCB Mount Fuses | 8 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | TR5 | - 40 C | + 85 C | 5.89 mOhms | Bulk | ||||
0In Stock | 273 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.3 A2 sec | Radial | MICRO | - 55 C | + 85 C | 42.5 mOhms | Bulk | |||
Mfr: 37201250411 TTI: 37201250411 Littelfuse Availability: 0In StockFuses with Leads - Through Hole IEC TL LBC SL .125A TR5 | 0In Stock | 372 | PCB Mount Fuses | 125 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 0.066 A2 sec | Radial | TR5 | - 40 C | + 85 C | 1.35 Ohms | Bulk | |||
0In Stock | 277 | Hi-Rel Fuses | 5 A | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO | Bulk | |||||||||
Mfr: SR-5-315MA-AP TTI: SR-5-315MA-AP Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole SR-5 315mA | 0In Stock | SR-5 | PCB Mount Fuses | 315 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 35 A | 0.2772 A2 sec | Radial | Submini | - 40 C | + 85 C | 430 mOhms | Bulk | |||
Mfr: 37412000000 TTI: 37412000000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL LL 2A TR5 | 0In Stock | 374 | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 39.5 mOhms | Ammo Pack | ||||
Mfr: 37315000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL FA SL 5A TR5 | 0In Stock | 373 | PCB Mount Fuses | 5 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | 6.2 A2 sec | Radial | TR5 | - 40 C | + 85 C | 13 mOhms | Bulk | |||
0In Stock | 303 | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A | Radial | TR3 | - 25 C | + 70 C | 13.1 mOhms | Bulk | ||||
Mfr: 37000400430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC LL .040A TR5 | 0In Stock | 370 | PCB Mount Fuses | 40 mA | 250 VAC | Fast Blow | Leaded Fuses | 35 A | Radial | TR5 | - 40 C | + 85 C | 6 Ohms | Bulk | ||||
Mfr: 37413150430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL 3.15A TR5 | 0In Stock | 374 | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 22 A2 sec | Radial | TR5 | - 40 C | + 85 C | 22.7 mOhms | Bulk | |||
Mfr: 37303150430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL FA SL .315A TR5 | 0In Stock | 373 | PCB Mount Fuses | 315 mA | 250 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 1.515 Ohms | Bulk | ||||
Mfr: 39613150000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL TL LL 3.15A TE5 | 0In Stock | 396 | PCB Mount Fuses | 3.15 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | 22 A2 sec | Radial | TE5 | - 40 C | + 85 C | 21.56 mOhms | Ammo Pack | |||
Mfr: 37012000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC LBC SL 2A TR5 | 0In Stock | 370 | PCB Mount Fuses | 2 A | 250 VAC | Fast Blow | Leaded Fuses | 35 A | 0.98 A2 sec | Radial | TR5 | - 40 C | + 85 C | 32.5 mOhms | Bulk | |||
Mfr: 37312000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL FA SL 2A TR5 | 0In Stock | 373 | PCB Mount Fuses | 2 A | 250 VAC | Fast Blow | Leaded Fuses | 50 A | 0.63 A2 sec | Radial | TR5 | - 40 C | + 85 C | 38 mOhms | Bulk |