217 - Fuses with Leads - Through Hole
60 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0217.032MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250 V 0.032A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 32 mA | 250 VAC | Fast Blow | Cylindrical Leaded | 35 A | 0.00015 A2 sec | Clip | 5 mm x 20 mm | - 55 C | + 125 C | 262.2 Ohms | Bulk | |||
Mfr: 0217.400MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250 V 0.4A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 400 mA | 250 VAC | Fast Blow | Cylindrical Leaded | 35 A | 0.125 A2 sec | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 277 mOhms | Bulk | |||
Mfr: 021701.6MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250 V 1.6A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 1.6 A | 250 VAC | Fast Blow | Cylindrical Leaded | 35 A | 4.615 A2 sec | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 52.8 mOhms | Bulk | |||
Mfr: 0217001.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250 V 1A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 1 A | 250 VAC | Fast Blow | Cylindrical Leaded | 35 A | 1.045 A2 sec | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 96.35 mOhms | Bulk | |||
Mfr: 0217004.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250 V 4A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 4 A | 250 VAC | Fast Blow | Cylindrical Leaded | 40 A | 29.165 A2 sec | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 16.45 mOhms | Bulk | |||
Mfr: 021702.5MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250 V 2.5A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 2.5 A | 250 VAC | Fast Blow | Cylindrical Leaded | 35 A | 9.46 A2 sec | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 33.35 mOhms | Bulk | |||
Mfr: 0217008.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250 V 8A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 8 A | 250 VAC | Fast Blow | Cylindrical Leaded | 80 A | 198.16 A2 sec | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 6.82 mOhms | Bulk | |||
Mfr: 0217.050MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250 V 0.05A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 50 mA | 250 VAC | Fast Blow | Cylindrical Leaded | 35 A | 0.00049 A2 sec | Clip | 5 mm x 20 mm | - 55 C | + 125 C | 15.2 Ohms | Bulk | |||
Mfr: 021706.3MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250 V 6.3A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 6.3 A | 250 VAC | Fast Blow | Cylindrical Leaded | 63 A | 62.465 A2 sec | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 9.485 mOhms | Bulk | |||
Mfr: 02171.25MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250 V 1.25A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 1.25 A | 250 VAC | Fast Blow | Cylindrical Leaded | 35 A | 2.23 A2 sec | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 70.1 mOhms | Bulk | |||
Mfr: 0217015.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250 V 15A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 15 A | 250 VAC | Fast Blow | Cylindrical Leaded | 150 A | 607.135 A2 sec | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 3.97 mOhms | Bulk | |||
Mfr: 0217.100MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250 V 0.1A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 100 mA | 250 VAC | Fast Blow | Cylindrical Leaded | 35 A | 0.0026 A2 sec | Clip | 5 mm x 20 mm | - 55 C | + 125 C | 5.6965 Ohms | Bulk | |||
Mfr: 0217.800MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250 V 0.8A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 800 mA | 250 VAC | Fast Blow | Cylindrical Leaded | 35 A | 0.85 A2 sec | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 120.25 mOhms | Bulk | |||
Mfr: 0217010.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250 V 10A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 10 A | 250 VAC | Fast Blow | Cylindrical Leaded | 100 A | 217.635 A2 sec | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 6.27 mOhms | Bulk | |||
Mfr: 0217002.MXEP TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250 V 2A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 2 A | 250 VAC | Fast Blow | Cylindrical Leaded | 35 A | 5.73 A2 sec | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 41.55 mOhms | Bulk | |||
Mfr: 0217005.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250 V 5A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 5 A | 250 VAC | Fast Blow | Cylindrical Leaded | 50 A | 42.795 A2 sec | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 13.7 mOhms | Bulk | |||
Mfr: 02173.15MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250 V 3.15A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 3.15 A | 250 VAC | Fast Blow | Cylindrical Leaded | 35 A | 17.72 A2 sec | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 880 mOhms | Bulk | |||
Mfr: 0217.500MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250 V 0.5A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 500 mA | 250 VAC | Fast Blow | Cylindrical Leaded | 35 A | 0.215 A2 sec | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 206.5 mOhms | Bulk | |||
Mfr: 0217.630MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250 V 0.63A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 630 mA | 250 VAC | Fast Blow | Cylindrical Leaded | 35 A | 0.41 A2 sec | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 190 mOhms | Bulk | |||
Mfr: 0217.200MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250 V 0.2A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 200 mA | 250 VAC | Fast Blow | Cylindrical Leaded | 35 A | 0.02 A2 sec | Clip | 5 mm x 20 mm | - 55 C | + 125 C | 1.7 Ohms | Bulk | |||
Mfr: 0217.125MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250 V 0.125A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 125 mA | 250 VAC | Fast Blow | Cylindrical Leaded | 35 A | 0.00478 A2 sec | Clip | 5 mm x 20 mm | - 55 C | + 125 C | 70.1 mOhms | Bulk | |||
Mfr: 0217.315MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250 V 0.315A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 315 mA | 250 VAC | Fast Blow | Cylindrical Leaded | 35 A | 0.11 A2 sec | Clip | 5 mm x 20 mm | - 55 C | + 125 C | 880 mOhms | Bulk | |||
Mfr: 0217.400MXE- TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250 V 0.4A 5x20mm Fast Acting | Not Available Online | 217 | Glass Fuses | 400 mA | 250 VAC | Fast Blow | Cylindrical Leaded | 35 A | 0.125 A2 sec | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 277 mOhms | Bulk | |||
Mfr: 0217.160MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250 V 0.16A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 160 mA | 250 VAC | Fast Blow | Cylindrical Leaded | 35 A | 0.01 A2 sec | Clip | 5 mm x 20 mm | - 55 C | + 125 C | 2.525 Ohms | Bulk | |||
Mfr: 0217.063MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250 V 0.063A 5x20mm Fast Acting | 0In Stock | 217 | Glass Fuses | 63 mA | 250 VAC | Fast Blow | Cylindrical Leaded | 63 A | 0.00056 A2 sec | Clip | 5 mm x 20 mm | - 55 C | + 125 C | 9.485 mOhms | Bulk |