251 - Fuses with Leads - Through Hole
390 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0251005.MRT1L TTI: 0251005.MRT1L Littelfuse Availability: 1.000In StockFuses with Leads - Through Hole 125V 5A | 1.000In Stock | 251 | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 300 A | 4.14 A2 sec | Axial | PICO II | - 55 C | + 125 C | 15.5 mOhms | Reel | |||
Mfr: 0251001.MRT1L TTI: 0251001.MRT1L Littelfuse Availability: 1.000In Stock3.000 On Order Expected 27-Jan-27 Fuses with Leads - Through Hole 125V 1A | 1.000In Stock3.000 On Order Expected 27-Jan-27 | 251 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 50 A, 300 A | 0.256 A2 sec | Axial | PICO II | - 55 C | + 125 C | 128 mOhms | Reel | ||||
Mfr: 0251001.HAT1L TTI: 0251001.HAT1L Littelfuse Availability: 100In StockFuses with Leads - Through Hole 125V 1A PICO II FA | 100In Stock | 251 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | 128 mOhms | Ammo Pack | ||||||
Mfr: 025101.5HAT1L TTI: 025101.5HAT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 1.5A PICO II FA | 0In Stock | 251 | PCB Mount Fuses | 1.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | 36 mOhms | Ammo Pack | ||||||
Mfr: 0251.125HAT1L TTI: 0251.125HAT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 125mA PICO II FA | 0In Stock | 251 | PCB Mount Fuses | 125 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Axial | PICO II | 1.7 Ohms | Ammo Pack | |||||||
Mfr: 0251015.MRT1L TTI: 0251015.MRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 15A 32V | 0In Stock | 251 | PCB Mount Fuses | 15 A | 32 VAC | Fast Blow | Leaded Fuses | 32 VDC | 50 A, 300 A | 68.8 A2 sec | Axial | PICO II | - 55 C | + 125 C | 36 mOhms | Reel | |||
Mfr: 0251005.MAT1L TTI: 0251005.MAT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 5A | 0In Stock | 251 | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 4.14 A2 sec | Axial | PICO II | - 55 C | + 125 C | 15.5 mOhms | Ammo Pack | |||
Mfr: 0251003.MAT1L TTI: 0251003.MAT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 3A | 0In Stock | 251 | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 1.19 A2 sec | Axial | PICO II | - 55 C | + 125 C | 29 mOhms | Reel | |||
Mfr: 0251002.MXL TTI: 0251002.MXL Littelfuse Fuses with Leads - Through Hole 2A 125V PICO II Fast Acting | 0In Stock | 251 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.405 A2 sec | Axial | PICO II | - 55 C | + 125 C | 47.3 mOhms | Bulk | 576-251002 251002 | ||
Mfr: 0251003.MRT1L TTI: 0251003.MRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 3A | 0In Stock | 251 | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 50 A, 300 A | 1.19 A2 sec | Axial | PICO II | - 55 C | + 125 C | 29 mOhms | Reel | ||||
Mfr: 0251010.MXL TTI: 0251010.MXL Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 10A | 0In Stock | 251 | PCB Mount Fuses | 10 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 25.5 A2 sec | Axial | PICO II | - 55 C | + 125 C | 7.05 mOhms | Bulk | |||
Mfr: 0251002.HAT1L TTI: 0251002.HAT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 2A PICO II FA | 0In Stock | 251 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | 47.3 mOhms | Bulk | ||||||
Mfr: 0251004.MRT1L TTI: 0251004.MRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 4A | 0In Stock | 251 | PCB Mount Fuses | 4 A | 125 VAC | Fast Blow | Leaded Fuses | 50 A, 300 A | 2.45 A2 sec | Axial | PICO II | - 55 C | + 125 C | 20.4 mOhms | Reel | ||||
Mfr: 0251015.HAT1L TTI: 0251015.HAT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 32V 15A PICO II FA | 0In Stock | 251 | PCB Mount Fuses | 15 A | 32 VAC | Fast Blow | Leaded Fuses | 32 VDC | 300 A | Axial | PICO II | 36 mOhms | Ammo Pack | ||||||
Mfr: 0251005.NRT1L TTI: 0251005.NRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 5A | 0In Stock | 251 | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 4.14 A2 sec | Axial | PICO II | - 55 C | + 125 C | 15.5 mOhms | Reel | |||
Mfr: 0251.500HAT1L TTI: 0251.500HAT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .500A PICO II FA | 0In Stock | 251 | PCB Mount Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.0598 A2 sec | Axial | PICO II | - 55 C | + 125 C | 280 mOhms | Ammo Pack | |||
Mfr: 0251001.NRT1L TTI: 0251001.NRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 1A | 0In Stock | 251 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 128 mOhms | Reel | ||||
Mfr: 0251007.MAT1L TTI: 0251007.MAT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 7A | 0In Stock | 251 | PCB Mount Fuses | 7 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 10.5 mOhms | Ammo Pack | ||||
Mfr: 0251.125NRT1L TTI: 0251.125NRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .125A | 0In Stock | 251 | PCB Mount Fuses | 125 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO II | - 55 C | + 125 C | 1.7 Ohms | Reel | ||||
Mfr: 0251004.MAT1L TTI: 0251004.MAT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 4A | 0In Stock | 251 | PCB Mount Fuses | 4 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 2.45 A2 sec | Axial | PICO II | - 55 C | + 125 C | 20.4 mOhms | Ammo Pack | |||
0In Stock | 251 | PCB Mount Fuses | 125 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 300 A | 0.00174 A2 sec | Axial | PICO II | - 55 C | + 125 C | 1.7 Ohms | Reel | ||||
Mfr: 0251007.MRT1L TTI: 0251007.MRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 7A | 0In Stock | 251 | PCB Mount Fuses | 7 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 300 A | 10.4 A2 sec | Axial | PICO II | - 55 C | + 125 C | 10.5 mOhms | Reel | |||
Mfr: 0251.062NRT1L TTI: 0251.062NRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .062A | 0In Stock | 251 | PCB Mount Fuses | 62 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.000113 A2 sec | Axial | PICO II | - 55 C | + 125 C | 7 Ohms | Reel | |||
0In Stock | 251 | PCB Mount Fuses | 10 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A, 300 A | 25.5 A2 sec | Axial | PICO II | - 55 C | + 125 C | 7.05 mOhms | Reel | ||||
Mfr: 0251002.MAT1L TTI: 0251002.MAT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 2A | 0In Stock | 251 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.405 A2 sec | Axial | PICO II | - 55 C | + 125 C | 47.3 mOhms | Bulk |