253 - Fuses with Leads - Through Hole
75 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 253 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.405 A2 sec | Axial | PICO II | - 55 C | + 125 C | 47.3 mOhms | Bulk | |||
0In Stock | 253 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.256 A2 sec | Axial | PICO II | - 55 C | + 125 C | 128 mOhms | Bulk | |||
0In Stock | 253 | PCB Mount Fuses | 10 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 25.5 A2 sec | Axial | PICO II | - 55 C | + 125 C | 7.2 mOhms | Bulk | |||
0In Stock | 253 | PCB Mount Fuses | 375 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.0296 A2 sec | Axial | PICO II | - 55 C | + 125 C | 395 mOhms | Bulk | |||
0In Stock | 253 | PCB Mount Fuses | 4 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 2.45 A2 sec | Axial | PICO II | - 55 C | + 125 C | 20.4 mOhms | Bulk | |||
0In Stock | 253 | PCB Mount Fuses | 750 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.153 A2 sec | Axial | PICO II | - 55 C | + 125 C | 175 mOhms | Bulk | |||
0In Stock | 253 | PCB Mount Fuses | 4 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 2.45 A2 sec | Axial | PICO II | - 55 C | + 125 C | 20.4 mOhms | Bulk | |||
0In Stock | 253 | PCB Mount Fuses | 1.5 A | 32 VAC | Fast Blow | Leaded Fuses | 32 VDC | 300 A | 68.8 A2 sec | Axial | PICO II | - 55 C | + 125 C | 4.46 mOhms | Bulk | |||
0In Stock | 253 | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 1.19 A2 sec | Axial | PICO II | - 55 C | + 125 C | 29.5 mOhms | Bulk | |||
0In Stock | 253 | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 4.14 A2 sec | Axial | PICO II | - 55 C | + 125 C | 15.8 mOhms | Bulk | |||
0In Stock | 253 | PCB Mount Fuses | 1.5 A | 32 VAC | Fast Blow | Leaded Fuses | 32 VDC | 300 A | 68.8 A2 sec | Axial | PICO II | - 55 C | + 125 C | 4.46 mOhms | Bulk | |||
0In Stock | 253 | PCB Mount Fuses | 7 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 10.4 A2 sec | Axial | PICO II | - 55 C | + 125 C | 10.7 mOhms | Bulk | |||
0In Stock | 253 | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 4.14 A2 sec | Axial | PICO II | - 55 C | + 125 C | 15.8 mOhms | Bulk | |||
Not Available Online | 253 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.405 A2 sec | Axial | PICO II | - 55 C | + 125 C | 47.3 mOhms | Bulk | |||
Not Available Online | 253 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.256 A2 sec | Axial | PICO II | - 55 C | + 125 C | 128 mOhms | Bulk | |||
0In Stock | 253 | PCB Mount Fuses | 15 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.587 A2 sec | Axial | PICO II | - 55 C | + 125 C | 82.3 mOhms | Bulk | |||
0In Stock | 253 | PCB Mount Fuses | 62 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.000113 A2 sec | Axial | PICO II | - 55 C | + 125 C | 7 Ohms | Bulk | |||
0In Stock | 253 | PCB Mount Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.0116 A2 sec | Axial | PICO II | - 55 C | + 125 C | 665 mOhms | Bulk | |||
0In Stock | 253 | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 1.19 A2 sec | Axial | PICO II | - 55 C | + 125 C | 29.5 mOhms | Bulk | |||
0In Stock | 253 | PCB Mount Fuses | 10 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 25.5 A2 sec | Axial | PICO II | - 55 C | + 125 C | 7.2 mOhms | Bulk | |||
0In Stock | 253 | PCB Mount Fuses | 125 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.00174 A2 sec | Axial | PICO II | - 55 C | + 125 C | 1.7 Ohms | Bulk | |||
0In Stock | 253 | PCB Mount Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.0598 A2 sec | Axial | PICO II | - 55 C | + 125 C | 303 mOhms | Bulk | |||
Not Available Online | 253 | PCB Mount Fuses | 7 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 10.4 A2 sec | Axial | PICO II | - 55 C | + 125 C | 10.7 mOhms | Bulk | |||
0In Stock | 253 | PCB Mount Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.0598 A2 sec | Axial | PICO II | - 55 C | + 125 C | 303 mOhms | Bulk | |||
Mfr: 0253.750NRT1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 125V .750A FM Fast Acting | Not Available Online | 253 | PCB Mount Fuses | 750 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.153 A2 sec | Axial | PICO II | - 55 C | + 125 C | 175 mOhms | Reel |