259 - Fuses with Leads - Through Hole
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.000In Stock | 259 | PCB Mount Fuses | 62 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.00016 A2 sec | Radial | Safe-T-Plus | - 55 C | + 90 C | 7 Ohms | Bulk | ||||
1.000In Stock | 259 | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Radial | Safe-T-Plus | - 55 C | + 90 C | 29.5 mOhms | Bulk | |||||
0In Stock1.000 On Order Expected 27-Jan-27 | 259 | PCB Mount Fuses | 125 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.0012 A2 sec | Radial | Safe-T-Plus | - 55 C | + 90 C | 1.7 Ohms | Bulk | ||||
0In Stock | 259 | PCB Mount Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Radial | Safe-T-Plus | - 55 C | + 90 C | 665 mOhms | Bulk | |||||
0In Stock | 259 | PCB Mount Fuses | 125 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.0012 A2 sec | Radial | Safe-T-Plus | - 55 C | + 90 C | 1.7 Ohms | Bulk | ||||
0In Stock | 259 | PCB Mount Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.0095 A2 sec | Radial | Safe-T-Plus | - 55 C | + 90 C | 665 mOhms | Bulk | 0259-250M | |||
0In Stock | 259 | PCB Mount Fuses | 375 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Radial | Safe-T-Plus | - 55 C | + 90 C | 395 mOhms | Bulk | |||||
0In Stock | 259 | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 63 VDC | 300 A | Radial | Safe-T-Plus | - 55 C | + 90 C | 15.8 mOhms | Bulk | |||||
0In Stock | 259 | PCB Mount Fuses | 62 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Radial | Safe-T-Plus | - 55 C | + 90 C | 7 Ohms | Bulk | |||||
0In Stock | 259 | PCB Mount Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Radial | Safe-T-Plus | - 55 C | + 90 C | 302 mOhms | Bulk | |||||
Not Available Online | 259 | PCB Mount Fuses | 750 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Radial | Safe-T-Plus | - 55 C | + 90 C | 175 mOhms | Bulk | |||||
Not Available Online | 259 | PCB Mount Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Radial | Safe-T-Plus | - 55 C | + 90 C | 302 mOhms | Bulk | |||||
0In Stock | 259 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | 0.256 A2 sec | Radial | Safe-T-Plus | - 55 C | + 90 C | 128 mOhms | Bulk | ||||
0In Stock | 259 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Radial | Safe-T-Plus | - 55 C | + 90 C | 128 mOhms | Bulk | |||||
0In Stock | 259 | PCB Mount Fuses | 750 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Radial | Safe-T-Plus | - 55 C | + 90 C | 175 mOhms | Bulk | |||||
0In Stock | 259 | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Radial | Safe-T-Plus | - 55 C | + 90 C | 29.5 mOhms | Bulk | |||||
0In Stock | 259 | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 63 VDC | 300 A | Radial | Safe-T-Plus | - 55 C | + 90 C | 15.8 mOhms | Bulk | |||||
0In Stock | 259 | PCB Mount Fuses | 375 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Radial | Safe-T-Plus | - 55 C | + 90 C | 395 mOhms | Bulk | |||||
Not Available Online | 259 | PCB Mount Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | Safe-T-Plus | 870 mOhms | |||||||||
Not Available Online | 259 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 50 A | Radial | Safe-T-Plus | ||||||||||
Not Available Online | 259 | PCB Mount Fuses | 375 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 50 A | 0.025 A2 sec | Radial | Safe-T-Plus | - 55 C | + 90 C | 460 mOhms |