265 - Fuses with Leads - Through Hole
47 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 265 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO | - 55 C | + 125 C | 125 mOhms | Bulk | ||||
Not Available Online | 265 | PCB Mount Fuses | 15 A | 32 VAC | Fast Blow | Leaded Fuses | Axial | PICO | ||||||||||
0In Stock | 265 | PCB Mount Fuses | 10 A | 125 VAC | Fast Blow | Leaded Fuses | Axial | PICO | Bulk | |||||||||
0In Stock | 265 | PCB Mount Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO | - 55 C | + 125 C | 710 mOhms | Bulk | ||||
Not Available Online | 265 | PCB Mount Fuses | 5 mA | 125 VAC | Fast Blow | Leaded Fuses | Axial | PICO | ||||||||||
0In Stock | 265 | PCB Mount Fuses | 2.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO | - 55 C | + 125 C | 42 mOhms | Bulk | ||||
0In Stock | 265 | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO | - 55 C | + 125 C | 35.15 mOhms | Bulk | ||||
Not Available Online | 265 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | Axial | PICO | ||||||||||
0In Stock | 265 | PCB Mount Fuses | 15 A | 32 VAC | Fast Blow | Leaded Fuses | Axial | PICO | Bulk | |||||||||
Not Available Online | 265 | PCB Mount Fuses | 10 A | 125 VAC | Fast Blow | Leaded Fuses | Axial | PICO | ||||||||||
Not Available Online | 265 | PCB Mount Fuses | 10 A | 125 VAC | Fast Blow | Leaded Fuses | Axial | PICO | ||||||||||
Mfr: 026501.5VT TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 125V 1.5A w/ Axial Leads | Not Available Online | 265 | PCB Mount Fuses | 1.5 A | 125 VAC | Fast Blow | Leaded Fuses | Axial | PICO | |||||||||
0In Stock | 265 | PCB Mount Fuses | 15 A | 32 VAC | Fast Blow | Leaded Fuses | 32 VDC | 300 A | Axial | PICO | - 55 C | + 125 C | 80 mOhms | Bulk | ||||
0In Stock | 265 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO | - 55 C | + 125 C | 55 mOhms | Bulk | ||||
0In Stock | 265 | PCB Mount Fuses | 375 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO | - 55 C | + 125 C | 420 mOhms | Bulk | ||||
0In Stock | 265 | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO | - 55 C | + 125 C | 14 mOhms | Bulk | ||||
0In Stock | 265 | PCB Mount Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO | - 55 C | + 125 C | 280 mOhms | Bulk | ||||
Mfr: 0265.250VT TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 125V .25A w/ Axial Leads | Not Available Online | 265 | PCB Mount Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | Axial | PICO | |||||||||
0In Stock | 265 | PCB Mount Fuses | 125 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO | - 55 C | + 125 C | 2.1 Ohms | Bulk | ||||
0In Stock | 265 | PCB Mount Fuses | 62 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO | - 55 C | + 125 C | 6.99 Ohms | Bulk | ||||
0In Stock | 265 | PCB Mount Fuses | 4 A | 125 VAC | Fast Blow | Leaded Fuses | Axial | PICO | Bulk | |||||||||
0In Stock | 265 | PCB Mount Fuses | 7 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO | - 55 C | + 125 C | 10 mOhms | Bulk | ||||
Not Available Online | 265 | PCB Mount Fuses | 5 mA | 125 VAC | Fast Blow | Leaded Fuses | Axial | PICO | ||||||||||
0In Stock | 265 | PCB Mount Fuses | 750 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 300 A | Axial | PICO | - 55 C | + 125 C | 170 mOhms | Bulk | ||||
Mfr: 0265.125VT TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole | Not Available Online | 265 | PCB Mount Fuses | 125 mA | 125 VAC | Fast Blow | Leaded Fuses | Axial | PICO |
- 1
- 2