278 - Fuses with Leads - Through Hole
34 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 278 | PCB Mount Fuses | 10 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 80 Ohms | Bulk | ||||
0In Stock | 278 | PCB Mount Fuses | 300 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 1.25 Ohms | Bulk | ||||
0In Stock | 278 | PCB Mount Fuses | 750 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 293 mOhms | Bulk | ||||
Not Available Online | 278 | PCB Mount Fuses | 2 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 42.5 mOhms | Bulk | ||||
Not Available Online | 278 | PCB Mount Fuses | 50 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.0716 A2 sec | Radial | MICRO | - 55 C | + 125 C | 3.52 Ohms | Bulk | |||
Not Available Online | 278 | PCB Mount Fuses | 100 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | ||||||||
Not Available Online | 278 | PCB Mount Fuses | 1.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 57.8 mOhms | Bulk | ||||
Not Available Online | 278 | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 27.5 mOhms | Bulk | ||||
Not Available Online | 278 | PCB Mount Fuses | 5 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 280 Ohms | Bulk | ||||
Not Available Online | 278 | PCB Mount Fuses | 5 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 280 Ohms | Bulk | ||||
Not Available Online | 278 | PCB Mount Fuses | 50 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | 3.2 Ohms | Bulk | ||||||
Not Available Online | 278 | PCB Mount Fuses | 200 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | ||||||||
Not Available Online | 278 | PCB Mount Fuses | 4 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 20.2 mOhms | |||||
Not Available Online | 278 | PCB Mount Fuses | 50 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | ||||||||
Not Available Online | 278 | PCB Mount Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 167 mOhms | Bulk | ||||
Not Available Online | 278 | PCB Mount Fuses | 100 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 1.38 Ohms | Bulk | ||||
Not Available Online | 278 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 88 mOhms | Bulk | ||||
Not Available Online | 278 | PCB Mount Fuses | 200 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.00409 A2 sec | Radial | MICRO | - 55 C | + 125 C | 2.3 Ohms | Bulk | |||
Not Available Online | 278 | PCB Mount Fuses | 1.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | 57.8 mOhms | |||||||
Mfr: 0278002.V TTI: Not Assigned Littelfuse Fuses with Leads - Through Hole 125V 2A MICRO Very Fast Acting | Not Available Online | 278 | PCB Mount Fuses | 2 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.3 A2 sec | Radial | MICRO | - 55 C | + 125 C | 42.5 mOhms | Bulk | ||
Not Available Online | 278 | PCB Mount Fuses | 125 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 1 Ohms | Bulk | ||||
Not Available Online | 278 | PCB Mount Fuses | 125 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | 1 Ohms | |||||||
Not Available Online | 278 | PCB Mount Fuses | 31 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 16 Ohms | Bulk | ||||
Not Available Online | 278 | PCB Mount Fuses | 62 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | 0.000115 A2 sec | Radial | MICRO | - 55 C | + 125 C | 2.32 Ohms | ||||
Not Available Online | 278 | PCB Mount Fuses | 62 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | 10 kA | Radial | MICRO | - 55 C | + 125 C | 2.55 Ohms | Bulk |
- 1
- 2