374 - Fuses with Leads - Through Hole
79 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 37411000000 TTI: 37411000000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL LL 1A TR5 | 0In Stock | 374 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 2.1 A2 sec | Radial | TR5 | - 40 C | + 85 C | 105 mOhms | Ammo Pack | |||
Mfr: 37405000430 TTI: 37405000430 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL .500A TR5 | 0In Stock | 374 | PCB Mount Fuses | 500 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 0.6 A2 sec | Radial | TR5 | - 40 C | + 85 C | 260 mOhms | Bulk | |||
Mfr: 37412500410 TTI: 37412500410 Littelfuse Availability: 0In Stock2.000 On Order Expected 03-Feb-27 Fuses with Leads - Through Hole 250V UL TL SL 2.5A TR5 | 0In Stock2.000 On Order Expected 03-Feb-27 | 374 | PCB Mount Fuses | 2.5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 14 A2 sec | Radial | TR5 | - 40 C | + 85 C | 30 mOhms | Bulk | |||
0In Stock | 374 | PCB Mount Fuses | 4 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 36 A2 sec | Radial | TR5 | - 40 C | + 85 C | 17 mOhms | Bulk | ||||
Mfr: 37415000410 TTI: 37415000410 Littelfuse Availability: 0In Stock15.000 On Order Expected Fuses with Leads - Through Hole 250V UL TL SL 5A TR5 | 0In Stock15.000 On Order Expected | 374 | PCB Mount Fuses | 5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 59 A2 sec | Radial | TR5 | - 40 C | + 85 C | 12.2 mOhms | Bulk | |||
Mfr: 37418000000 TTI: 37418000000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL LL 8A TR5 | 0In Stock | 374 | PCB Mount Fuses | 8 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 150 A2 sec | Radial | TR5 | - 40 C | + 85 C | 6 mOhms | Ammo Pack | |||
0In Stock | 374 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 2.1 A2 sec | Radial | TR5 | - 40 C | + 85 C | 105 mOhms | Bulk | ||||
Mfr: 37402000410 TTI: 37402000410 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL .200A TR5 | 0In Stock | 374 | PCB Mount Fuses | 200 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 0.1 A2 sec | Radial | TR5 | - 40 C | + 85 C | 1.2 Ohms | Bulk | |||
Mfr: 37412000000 TTI: 37412000000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL LL 2A TR5 | 0In Stock | 374 | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 39.5 mOhms | Ammo Pack | ||||
Mfr: 37416300000 TTI: 37416300000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL LL 6.3A TR5 | 0In Stock | 374 | PCB Mount Fuses | 6.3 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 110 A2 sec | Radial | TR5 | - 40 C | + 85 C | 9.35 mOhms | Bulk | |||
0In Stock | 374 | PCB Mount Fuses | 6.3 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 110 A2 sec | Radial | TR5 | - 40 C | + 85 C | 9.35 mOhms | Bulk | ||||
Mfr: 37413150430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL 3.15A TR5 | 0In Stock | 374 | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 22 A2 sec | Radial | TR5 | - 40 C | + 85 C | 22.7 mOhms | Bulk | |||
Mfr: 37403150000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V UL TL LL .315A TR5 | Not Available Online | 374 | PCB Mount Fuses | 315 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 545 mOhms | Ammo Pack | ||||
Mfr: 37404000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL LL .400A TR5 | 0In Stock | 374 | PCB Mount Fuses | 400 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 351 mOhms | Ammo Pack | ||||
Mfr: 37401000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL LL .100A TR5 | 0In Stock | 374 | PCB Mount Fuses | 100 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TR5 | - 40 C | + 85 C | 3.84 Ohms | Ammo Pack | ||||
Mfr: 37400500000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V UL TL LL .050A TR5 | Not Available Online | 374 | PCB Mount Fuses | 50 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 0.0056 A2 sec | Radial | TR5 | - 40 C | + 85 C | 12.5 Ohms | Ammo Pack | |||
Mfr: 37401000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL .100A TR5 | 0In Stock | 374 | PCB Mount Fuses | 100 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 0.025 A2 sec | Radial | TR5 | - 40 C | + 85 C | 3.84 Ohms | Bulk | |||
0In Stock | 374 | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 7.5 A2 sec | Radial | TR5 | - 40 C | + 85 C | 39.5 mOhms | Bulk | ||||
Mfr: 37421000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL LL 10A TR5 | 0In Stock | 374 | PCB Mount Fuses | 10 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 280 A2 sec | Radial | TR5 | - 40 C | + 85 C | 5 mOhms | Ammo Pack | |||
Mfr: 37402000430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL .200A TR5 | 0In Stock | 374 | PCB Mount Fuses | 200 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 0.1 A2 sec | Radial | TR5 | - 40 C | + 85 C | 1.2 Ohms | Bulk | |||
Mfr: 37411250430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL 1.25A TR5 | 0In Stock | 374 | PCB Mount Fuses | 1.25 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 3.2 A2 sec | Radial | TR5 | - 40 C | + 85 C | 80 mOhms | Bulk | |||
0In Stock | 374 | PCB Mount Fuses | 250 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 0.17 A2 sec | Radial | TR5 | - 40 C | + 85 C | 760 mOhms | Bulk | ||||
0In Stock | 374 | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 22 A2 sec | Radial | TR5 | - 40 C | + 85 C | 22.7 mOhms | Bulk | ||||
Mfr: 37412500430 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL 2.5A TR5 | 0In Stock | 374 | PCB Mount Fuses | 2.5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 14 A2 sec | Radial | TR5 | - 40 C | + 85 C | 30 mOhms | Bulk | |||
Mfr: 37411250410 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V UL TL SL 1.25A TR5 | 0In Stock | 374 | PCB Mount Fuses | 1.25 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 3.2 A2 sec | Radial | TR5 | - 40 C | + 85 C | 80 mOhms | Bulk |