389 - Fuses with Leads - Through Hole
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 389 | PCB Mount Fuses | 60 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 250 VDC | 10 A | 0.033 A2 sec | Radial | TE5 | - 40 C | + 85 C | 6.08 Ohms | Ammo Pack |