392 - Fuses with Leads - Through Hole
40 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 39211250000 TTI: 39211250000 Littelfuse Availability: 1.400In StockFuses with Leads - Through Hole TE5 Time-Lag 1.25A, 250V, 500mW | 1.400In Stock | 392 | PCB Mount Fuses | 1.25 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 25 A | 9.75 A2 sec | Radial | TE5 | - 40 C | + 85 C | 96 mOhms | Ammo Pack | |||
Mfr: 39214000000 TTI: 39214000000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL LL 4A TE5 | 0In Stock | 392 | PCB Mount Fuses | 4 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 40 A | 100 A2 sec | Radial | TE5 | - 40 C | + 85 C | 12.8 mOhms | Ammo Pack | |||
Mfr: 39208000000 TTI: 39208000000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL LL .800A TE5 | 0In Stock | 392 | PCB Mount Fuses | 800 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 25 A | 3.8 A2 sec | Radial | TE5 | - 40 C | + 85 C | 96 mOhms | Ammo Pack | |||
Mfr: 39211000000 TTI: 39211000000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole TE5 Time-Lag 1A, 250V, 400mW | 0In Stock | 392 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 25 A | 5.8 A2 sec | Radial | TE5 | - 40 C | + 85 C | 96 mOhms | Bulk | |||
Mfr: 39215000000 TTI: 39215000000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 5A IEC TL TE5 | 0In Stock | 392 | PCB Mount Fuses | 5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Radial | TE5 | - 40 C | + 85 C | 10.1 mOhms | Ammo Pack | ||||
Mfr: 39216300000 TTI: 39216300000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V 6.3A IEC TL TE5 | 0In Stock | 392 | PCB Mount Fuses | 6.3 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 63 A | Radial | TE5 | - 40 C | + 85 C | 7.655 mOhms | Ammo Pack | ||||
Mfr: 39213150440 TTI: 39213150440 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 3.15A TE5 | 0In Stock | 392 | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 32 A | Radial | TE5 | - 40 C | + 85 C | 17 mOhms | Bulk | ||||
0In Stock | 392 | PCB Mount Fuses | 5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | 90 A2 sec | Radial | TE5 | - 40 C | + 85 C | 10.1 mOhms | Bulk | ||||
Mfr: 39212000440 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V IEC TL SL 2A TE5 | Not Available Online | 392 | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 25 A | Radial | TE5 | - 40 C | + 85 C | 29.8 mOhms | Bulk | ||||
Mfr: 39211250440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 1.25A TE5 | 0In Stock | 392 | PCB Mount Fuses | 1.25 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 25 A | Radial | TE5 | - 40 C | + 85 C | 56.9 mOhms | Bulk | ||||
Mfr: 39214000440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 4A TE5 | 0In Stock | 392 | PCB Mount Fuses | 4 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 40 A | 100 A2 sec | Radial | TE5 | - 40 C | + 85 C | 12.8 mOhms | Bulk | |||
Mfr: 39211000440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL SL 1A TE5 | 0In Stock | 392 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 25 A | 5.8 A2 sec | Radial | TE5 | - 40 C | + 85 C | 96 mOhms | Bulk | |||
Mfr: 39211600440 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V IEC TL SL 1.6A TE5 | Not Available Online | 392 | PCB Mount Fuses | 1.6 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 25 A | 13.5 A2 sec | Radial | TE5 | - 40 C | + 85 C | 40 mOhms | Bulk | |||
Mfr: 39212500000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL LL 2.5A TE5 | 0In Stock | 392 | PCB Mount Fuses | 2.5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 25 A | 32 A2 sec | Radial | TE5 | - 40 C | + 85 C | 24 mOhms | Ammo Pack | |||
Mfr: 39212500440 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V IEC TL SL 2.5A TE5 | Not Available Online | 392 | PCB Mount Fuses | 2.5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 25 A | Radial | TE5 | - 40 C | + 85 C | 24 mOhms | Bulk | ||||
Mfr: 39212000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL LL 2A TE5 | 0In Stock | 392 | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 25 A | 21 A2 sec | Radial | TE5 | - 40 C | + 85 C | 29.8 mOhms | Ammo Pack | |||
Mfr: 39208000440 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V IEC TL SL .800A TE5 | Not Available Online | 392 | PCB Mount Fuses | 800 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 25 A | 3.8 A2 sec | Radial | TE5 | - 40 C | + 85 C | 96 mOhms | Bulk | |||
0In Stock | 392 | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 32 A | 55 A2 sec | Radial | TE5 | - 40 C | + 85 C | 17 mOhms | Ammo Pack | ||||
Mfr: 39216300440 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole | Not Available Online | 392 | PCB Mount Fuses | 6.3 A | 250 VAC | Time Delay / Slow Blow | Square Body Pin Fuses | 63 A | 160.74 A2 sec | Radial | - 40 C | + 85 C | 7.655 mOhms | |||||
Mfr: 39211600000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL LL 1.6A TE5 | 0In Stock | 392 | PCB Mount Fuses | 1.6 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 25 A | 13.5 A2 sec | Radial | TE5 | - 40 C | + 85 C | 40 mOhms | Ammo Pack | |||
Mfr: 39212500075 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole | Not Available Online | 392 | 2.5 A | 250 VAC | 25 A | - 40 C | + 85 C | 24 mOhms | ||||||||||
Mfr: 39214000075 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole | Not Available Online | 392 | ||||||||||||||||
Mfr: 39211000075 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole | Not Available Online | 392 | 1 A | 250 VAC | 25 A | - 40 C | + 85 C | 71.5 mOhms | ||||||||||
Mfr: 3921200K000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole | Not Available Online | 392 | ||||||||||||||||
Mfr: 39208000075 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole | Not Available Online | 392 | 800 mA | 250 VAC | 25 A | - 40 C | + 85 C | 96 mOhms |
- 1
- 2