395 - Fuses with Leads - Through Hole
49 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 39502000440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL FA SL .200A TE5 | 0In Stock | 395 | PCB Mount Fuses | 200 mA | 125 VAC | Fast Blow | Leaded Fuses | 100 A | 0.0075 A2 sec | Radial | TE5 | - 40 C | + 85 C | 2.978 Ohms | Bulk | |||
Mfr: 39503150440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL FA SL .315A TE5 | 0In Stock | 395 | PCB Mount Fuses | 315 mA | 125 VAC | Fast Blow | Leaded Fuses | 100 A | 0.026 A2 sec | Radial | TE5 | - 40 C | + 85 C | 1.722 Ohms | Bulk | |||
Mfr: 39506300440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL FA SL .630A TE5 | 0In Stock | 395 | PCB Mount Fuses | 630 mA | 125 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | TE5 | - 40 C | + 85 C | 118 mOhms | Bulk | ||||
Mfr: 39512500000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 125V UL FA LL 2.5A TE5 | Not Available Online | 395 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 100 A | 1.1 A2 sec | Radial | TE5 | - 40 C | + 85 C | 30.48 mOhms | Ammo Pack | |||
Mfr: 39513150000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL FA LL 3.15A TE5 | 0In Stock | 395 | PCB Mount Fuses | 3.15 A | 125 VAC | Fast Blow | Leaded Fuses | 100 A | 1.9 A2 sec | Radial | TE5 | - 40 C | + 85 C | 24.7 mOhms | Ammo Pack | |||
Mfr: 39512500440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL FA SL 2.5A TE5 | 0In Stock | 395 | PCB Mount Fuses | 2.5 A | 125 VAC | Fast Blow | Leaded Fuses | 100 A | 1.1 A2 sec | Radial | TE5 | - 40 C | + 85 C | 30.48 mOhms | Bulk | |||
Mfr: 39501000440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL FA SL .100A TE5 | 0In Stock | 395 | PCB Mount Fuses | 100 mA | 125 VAC | Fast Blow | Leaded Fuses | 100 A | 0.0013 A2 sec | Radial | TE5 | - 40 C | + 85 C | 7.491 Ohms | Bulk | |||
Mfr: 39511000440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL FA SL 1A TE5 | 0In Stock | 395 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 100 A | 0.13 A2 sec | Radial | TE5 | - 40 C | + 85 C | 71 mOhms | Bulk | |||
Mfr: 39513150440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL FA SL 3.15A TE5 | 0In Stock | 395 | PCB Mount Fuses | 3.15 A | 125 VAC | Fast Blow | Leaded Fuses | 100 A | 1.9 A2 sec | Radial | TE5 | - 40 C | + 85 C | 24.7 mOhms | Bulk | |||
0In Stock | 395 | PCB Mount Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | 100 A | 0.013 A2 sec | Radial | TE5 | - 40 C | + 85 C | 2.31 Ohms | Bulk | ||||
Mfr: 39511250440 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 125V UL FA SL 1.25A TE5 | Not Available Online | 395 | PCB Mount Fuses | 1.25 A | 125 VAC | Fast Blow | Leaded Fuses | 100 A | 0.2 A2 sec | Radial | TE5 | - 40 C | + 85 C | 63.53 mOhms | Bulk | |||
0In Stock | 395 | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 100 A | 6.1 A2 sec | Radial | TE5 | - 40 C | + 85 C | 13.93 mOhms | Bulk | ||||
Mfr: 39502500000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 125V UL FA LL .250A TE5 | Not Available Online | 395 | PCB Mount Fuses | 250 mA | 125 VAC | Fast Blow | Leaded Fuses | 100 A | 0.013 A2 sec | Radial | TE5 | - 40 C | + 85 C | 2.31 Ohms | Ammo Pack | |||
Not Available Online | 395 | PCB Mount Fuses | 800 mA | 125 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | TE5 | - 40 C | + 85 C | 97 mOhms | Bulk | |||||
Mfr: 39511000000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 125V UL FA LL 1A TE5 | Not Available Online | 395 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 100 A | 0.13 A2 sec | Radial | TE5 | - 40 C | + 85 C | 71 mOhms | Ammo Pack | |||
Mfr: 39511600440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL FA SL 1.6A TE5 | 0In Stock | 395 | PCB Mount Fuses | 1.6 A | 125 VAC | Fast Blow | Leaded Fuses | 100 A | 0.39 A2 sec | Radial | TE5 | - 40 C | + 85 C | 49.22 mOhms | Bulk | |||
Mfr: 39505000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL FA LL .500A TE5 | 0In Stock | 395 | PCB Mount Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 100 A | 0.025 A2 sec | Radial | TE5 | - 40 C | + 85 C | 157 mOhms | Ammo Pack | |||
0In Stock | 395 | PCB Mount Fuses | 4 A | 125 VAC | Fast Blow | Leaded Fuses | 100 A | 3.2 A2 sec | Radial | TE5 | - 40 C | + 85 C | 19.25 mOhms | Bulk | ||||
Mfr: 39501250440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL FA SL .125A TE5 | 0In Stock | 395 | PCB Mount Fuses | 125 mA | 125 VAC | Fast Blow | Leaded Fuses | 100 A | 0.0019 A2 sec | Radial | TE5 | - 40 C | + 85 C | 6.197 Ohms | Bulk | |||
Mfr: 39503150000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 125V UL FA LL .315A TE5 | Not Available Online | 395 | PCB Mount Fuses | 315 mA | 125 VAC | Fast Blow | Leaded Fuses | 100 A | 0.026 A2 sec | Radial | TE5 | - 40 C | + 85 C | 1.722 Ohms | Ammo Pack | |||
Mfr: 39516300000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 125V UL FA LL 6.3A TE5 | Not Available Online | 395 | PCB Mount Fuses | 6.3 A | 125 VAC | Fast Blow | Leaded Fuses | 100 A | 9.7 A2 sec | Radial | TE5 | - 40 C | + 85 C | 11.6 mOhms | Ammo Pack | |||
Mfr: 39516300440 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 125V UL FA SL 6.3A TE5 | Not Available Online | 395 | PCB Mount Fuses | 6.3 A | 125 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | TE5 | - 40 C | + 85 C | 11.6 mOhms | Bulk | ||||
0In Stock | 395 | PCB Mount Fuses | 2 A | 125 VAC | Fast Blow | Leaded Fuses | 100 A | 0.53 A2 sec | Radial | TE5 | - 40 C | + 85 C | 41.23 mOhms | Bulk | ||||
Mfr: 39504000440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V UL FA SL .400A TE5 | 0In Stock | 395 | PCB Mount Fuses | 400 mA | 125 VAC | Fast Blow | Leaded Fuses | 100 A | Radial | TE5 | - 40 C | + 85 C | 220 mOhms | Bulk | ||||
0In Stock | 395 | PCB Mount Fuses | 500 mA | 125 VAC | Fast Blow | Leaded Fuses | 100 A | 0.025 A2 sec | Radial | TE5 | - 40 C | + 85 C | 157 mOhms | Bulk |
- 1
- 2