400 - Fuses with Leads - Through Hole
23 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 40012500440 TTI: 40012500440 Littelfuse Fuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL 2.5A | 0In Stock | 400 | PCB Mount Fuses | 2.5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | Bulk | |||||
Mfr: 40005000000 TTI: 40005000000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL TE5 LL AMMO .500A | 0In Stock | 400 | PCB Mount Fuses | 500 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | 2.17 A2 sec | Radial | TE5 | - 40 C | + 85 C | Ammo Pack | ||||
Mfr: 40008000440 TTI: 40008000440 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL .800A | 0In Stock | 400 | PCB Mount Fuses | 800 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | Bulk | |||||
Mfr: 40016300440 TTI: 40016300440 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL 6.3A | 0In Stock | 400 | PCB Mount Fuses | 6.3 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | Bulk | |||||
Mfr: 40012500000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL TE5 LL 2.5A | 0In Stock | 400 | PCB Mount Fuses | 2.5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | 21.55 mOhms | Ammo Pack | ||||
Mfr: 40016300000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V IEC TL TE5 LL 6.3A | Not Available Online | 400 | PCB Mount Fuses | 6.3 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | 7.2 mOhms | Ammo Pack | ||||
Mfr: 40011000440 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL 1A | Not Available Online | 400 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | Bulk | |||||
Mfr: 40014000440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL 4A | 0In Stock | 400 | PCB Mount Fuses | 4 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | 133.4 A2 sec | Radial | TE5 | - 40 C | + 85 C | Bulk | ||||
Mfr: 40011250440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL 1.25A | 0In Stock | 400 | PCB Mount Fuses | 1.25 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | Bulk | |||||
Mfr: 40013150440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL 3.15A | 0In Stock | 400 | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | Bulk | |||||
Mfr: 40011250000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V IEC TL TE5 LL 1.25A | Not Available Online | 400 | PCB Mount Fuses | 1.25 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | 56.2 mOhms | Ammo Pack | ||||
Mfr: 40015000440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL 5A | 0In Stock | 400 | PCB Mount Fuses | 5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | 216.5 A2 sec | Radial | TE5 | - 40 C | + 85 C | Bulk | ||||
Mfr: 40015000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL TE5 LL AMMO 5A | 0In Stock | 400 | PCB Mount Fuses | 5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | 9.75 mOhms | Ammo Pack | ||||
Mfr: 40013150000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL TE5 LL 3.15A | 0In Stock | 400 | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | 16.65 mOhms | Ammo Pack | ||||
Mfr: 40005000440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL .500A | 0In Stock | 400 | PCB Mount Fuses | 500 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | 2.17 A2 sec | Radial | TE5 | - 40 C | + 85 C | Bulk | ||||
Mfr: 40012000440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL 2A | 0In Stock | 400 | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | Bulk | |||||
Mfr: 40011000000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V IEC TL TE5 LL 1A | Not Available Online | 400 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | 80.8 mOhms | Ammo Pack | ||||
Mfr: 40014000000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V IEC TL TE5 LL AMMO 4A | Not Available Online | 400 | PCB Mount Fuses | 4 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | 133.4 A2 sec | Radial | TE5 | - 40 C | + 85 C | 12.35 mOhms | Ammo Pack | |||
Mfr: 40012000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL TE5 LL 2A | 0In Stock | 400 | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | 29.15 mOhms | Ammo Pack | ||||
Mfr: 40008000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL TE5 LL .800A | 0In Stock | 400 | PCB Mount Fuses | 800 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | 100.25 mOhms | Ammo Pack | ||||
Mfr: 40011600440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL 1.6A | 0In Stock | 400 | PCB Mount Fuses | 1.6 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | Bulk | |||||
Mfr: 40011600000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V IEC TL TE5 LL 1.6A | 0In Stock | 400 | PCB Mount Fuses | 1.6 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 130 A | Radial | TE5 | - 40 C | + 85 C | 38.35 mOhms | Ammo Pack | ||||
Mfr: 04000017NR TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole | Not Available Online | 400 | PCB Mount Fuses | Radial |