473 - Fuses with Leads - Through Hole
215 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 047301.5MRT1L TTI: 047301.5MRT1L Littelfuse Availability: 1.000In StockFuses with Leads - Through Hole 125V 1.5A Slo-Blo | 1.000In Stock | 473 | PCB Mount Fuses | 1.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | 3.94 A2 sec | Axial | PICO II | - 55 C | + 125 C | 116 mOhms | Reel | |||
0In Stock | 473 | PCB Mount Fuses | 1 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | 2.01 A2 sec | Axial | PICO II | - 55 C | + 125 C | 267 mOhms | Reel | ||||
Mfr: 0473.750MRT1L TTI: 0473.750MRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .75A Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 750 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | 0.76 A2 sec | Axial | PICO II | - 55 C | + 125 C | 460 mOhms | Reel | |||
Mfr: 0473005.YRT1L TTI: 0473005.YRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 5A Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A | Axial | PICO II | - 55 C | + 125 C | 13.3 mOhms | Reel | ||||
Mfr: 0473004.MRT1L TTI: 0473004.MRT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 4A Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 4 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | 35 A2 sec | Axial | PICO II | - 55 C | + 125 C | 19.4 mOhms | Reel | |||
0In Stock | 473 | PCB Mount Fuses | 5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | 54.8 A2 sec | Axial | PICO II | - 55 C | + 125 C | 13.3 mOhms | Reel | 473005 | |||
Mfr: 0473007.HAT1L TTI: 0473007.HAT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 7A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 7 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Axial | PICO II | Ammo Pack | |||||||||
0In Stock | 473 | PCB Mount Fuses | 3 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | 21 A2 sec | Axial | PICO II | - 55 C | + 125 C | 38 mOhms | Reel | ||||
0In Stock | 473 | PCB Mount Fuses | 500 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | 0.21 A2 sec | Axial | PICO II | - 55 C | + 125 C | 1.13 Ohms | Reel | ||||
Mfr: 0473.500HAT1L TTI: 0473.500HAT1L Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .500A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 500 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Axial | PICO II | Ammo Pack | ||||||||
0In Stock | 473 | PCB Mount Fuses | 2 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | 7.6 A2 sec | Axial | PICO II | - 55 C | + 125 C | 71.2 mOhms | Reel | ||||
Mfr: 0473002.MAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V PICO II SB RoHS 2A | 0In Stock | 473 | PCB Mount Fuses | 2 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A | 7.6 A2 sec | Axial | PICO II | Ammo Pack | ||||||
Mfr: 047302.5HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 2.5A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 2.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Axial | PICO II | Ammo Pack | ||||||||
0In Stock | 473 | PCB Mount Fuses | 7 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | 105 A2 sec | Axial | PICO II | - 55 C | + 125 C | 9.2 mOhms | Reel | ||||
Mfr: 0473005.HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 5A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Axial | PICO II | Ammo Pack | ||||||||
Mfr: 047303.5HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 3.5A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 3.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Axial | PICO II | Ammo Pack | ||||||||
Mfr: 0473.375VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V .375A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 375 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | 0.085 A2 sec | Axial | PICO II | - 55 C | + 125 C | 1.755 Ohms | Bulk | |||
Mfr: 047301.5VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 1.5A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 1.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | 3.94 A2 sec | Axial | PICO II | - 55 C | + 125 C | 117 mOhms | Bulk | |||
Mfr: 047303.5VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 3.5A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 3.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | 26.8 A2 sec | Axial | PICO II | - 55 C | + 125 C | 24 mOhms | Bulk | |||
Mfr: 047302.5VXL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V 2.5A PICO II Slo-Blo | 0In Stock | 473 | PCB Mount Fuses | 2.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A, 50 A | 13 A2 sec | Axial | PICO II | - 55 C | + 125 C | 52 mOhms | Bulk | |||
Mfr: 047301.5HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V PICO II SB RoHS 1.5A | 0In Stock | 473 | PCB Mount Fuses | 1.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Axial | PICO II | Ammo Pack | ||||||||
Mfr: 0473003.HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V PICO II SB RoHS 3A | 0In Stock | 473 | PCB Mount Fuses | 3 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Axial | PICO II | Ammo Pack | ||||||||
Mfr: 0473004.HAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V PICO II SB RoHS 4A | 0In Stock | 473 | PCB Mount Fuses | 4 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 50 A | 35 A2 sec | Axial | PICO II | - 55 C | + 125 C | 19.4 mOhms | Ammo Pack | |||
Mfr: 0473004.MAT1L TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V PICO II SB RoHS 4A | 0In Stock | 473 | PCB Mount Fuses | 4 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Axial | PICO II | Ammo Pack | ||||||||
Mfr: 0473004.PARL TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 125V PICO II SB AMMO ROHS 4A | 0In Stock | 473 | PCB Mount Fuses | 4 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Axial | PICO II | Ammo Pack |