477 - Fuses with Leads - Through Hole
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 047706.3MXEP TTI: 047706.3MXEP Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 6.3A | 0In Stock | 477 | 6.3 A | 500 VAC | Time Delay / Slow Blow | Leaded Fuses | 400 VDC | 500 A | 121.451 A2 sec | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 10.97 Ohms | Bulk | |||
Mfr: 04773.15MXEP TTI: 04773.15MXEP Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 3.15A | 0In Stock | 477 | 3.15 A | 500 VAC | Time Delay / Slow Blow | Leaded Fuses | 400 VDC | 1.5 kA | 50.109 A2 sec | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 27.7 Ohms | Bulk | |||
Mfr: 0477016.MXEP TTI: 0477016.MXEP Littelfuse Availability: 0In StockFuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 16A | 0In Stock | 477 | 16 A | 500 VAC | Time Delay / Slow Blow | Leaded Fuses | 400 VDC | 400 A | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 3.1 Ohms | Bulk | ||||
Mfr: 0477.500MXEP TTI: 0477.500MXEP Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 500mA | 0In Stock | 477 | 500 mA | 500 VAC | Time Delay / Slow Blow | Leaded Fuses | 400 VDC | 1.5 kA | 76.5 A2 sec | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 1.0559 kOhms | Bulk | |||
Mfr: 0477004.MXEP TTI: Not Assigned Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 4A | 0In Stock | 477 | 4 A | 500 VAC | Time Delay / Slow Blow | Leaded Fuses | 400 VDC | 500 A | Axial | 5 mm x 20 mm | - 55 C | + 125 C | Bulk | |||||
Mfr: 047706.3MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 500VAC 6.3A 400VDC PGT | 0In Stock | 477 | 6.3 A | 500 VAC | Time Delay / Slow Blow | Leaded Fuses | 400 VDC | Axial | 5 mm x 20 mm | Reel | ||||||||
Mfr: 0477001.MXEP TTI: Not Assigned Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 1A | 0In Stock | 477 | 1 A | 500 VAC | Time Delay / Slow Blow | Leaded Fuses | 400 VDC | 1.5 kA | 1.8 A2 sec | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 139.4 Ohms | Bulk | |||
Mfr: 0477005.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 5A | 0In Stock | 477 | 5 A | 500 VAC | Time Delay / Slow Blow | Leaded Fuses | 400 VDC | 500 A | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 13.7 Ohms | Bulk | ||||
Mfr: 0477010.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 10A | 0In Stock | 477 | 10 A | 500 VAC | Time Delay / Slow Blow | Leaded Fuses | 400 VDC | 500 A | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 4.95 Ohms | Bulk | ||||
Mfr: 04773.15MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 500VAC 3.15A 400VDC PGT | 0In Stock | 477 | 3.15 A | 500 VAC | Time Delay / Slow Blow | Leaded Fuses | 400 VDC | Axial | 5 mm x 20 mm | Reel | ||||||||
Mfr: 0477008.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 8A | 0In Stock | 477 | 8 A | 500 VAC | Time Delay / Slow Blow | Leaded Fuses | 400 VDC | 500 A | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 8.305 mOhms | Bulk | ||||
Mfr: 0477012.MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 12A | 0In Stock | 477 | 12 A | 500 VAC | Time Delay / Slow Blow | Leaded Fuses | 400 VDC | 500 A | 576 A2 sec | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 4.73 Ohms | Bulk | |||
Mfr: 0477002.MXEP TTI: Not Assigned Littelfuse Fuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 2A | 0In Stock | 477 | 2 A | 500 VAC | Time Delay / Slow Blow | Leaded Fuses | 400 VDC | 1.5 kA | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 55.2 Ohms | Bulk | ||||
Mfr: 0477005.MRET1P TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 500VAC 5A 400VDC PGT | Not Available Online | 477 | 5 A | 500 VAC | Time Delay / Slow Blow | Leaded Fuses | 400 VDC | Axial | 5 mm x 20 mm | Reel | ||||||||
Mfr: 0477016.MRET1P TTI: 0477016.MRET1P Littelfuse Availability: 0In StockFuses with Leads - Through Hole 500VAC 16A 400VDC PGT | 0In Stock | 477 | 16 A | 500 VAC | Time Delay / Slow Blow | Leaded Fuses | 400 VDC | Axial | 5 mm x 20 mm | Reel | ||||||||
Mfr: 04773.15MXE6P TTI: 04773.15MXE6P Littelfuse Availability: 0In StockFuses with Leads - Through Hole 600Vac 400Vdc TL PT 5X20 3.15A | 0In Stock | 477 | 3.15 A | 500 VAC | Time Delay / Slow Blow | Cylindrical Leaded | 400 VDC | 100 A, 1.5 kA | 50.109 A2 sec | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 27.7 mOhms | Bulk | |||
Mfr: 0477001.MXF34P TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 500VAC 1A 400VDC TL Radial | 0In Stock | 477 | 1 A | 500 VAC | Time Delay / Slow Blow | Leaded Fuses | 400 VDC | Axial | 5 mm x 20 mm | Bulk | ||||||||
Mfr: 0477001.MRET1P TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole | 0In Stock | 477 | 1 A | 500 VAC | Time Delay / Slow Blow | Cylindrical Leaded | 400 VDC | 100 A, 1.5 kA | 1.8 A2 sec | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 139.4 mOhms | Reel | |||
Mfr: 0477.800MXEP TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 800mA | 0In Stock | 477 | 800 mA | 500 VAC | Time Delay / Slow Blow | Leaded Fuses | 400 VDC | 1.5 kA | Axial | 5 mm x 20 mm | - 55 C | + 125 C | 430 Ohms | Bulk | ||||
Mfr: 0477005.MXF34P TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 500VAC 400VDC 5A TL Radial | 0In Stock | 477 | 5 A | 500 VAC | Time Delay / Slow Blow | Leaded Fuses | 400 VDC | Axial | 5 mm x 20 mm | Bulk | ||||||||
Mfr: 0477002.MXE6P TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 2 AMP 400VDC SLO BLO | Not Available Online | 477 | ||||||||||||||||
Mfr: 0477008.MXVF4P TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole | Not Available Online | 477 |