807 - Fuses with Leads - Through Hole
20 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 80713150000 TTI: 80713150000 Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V IEC TL 3.15A TE7 | 0In Stock | 807 | PCB Mount Fuses | 3.15 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 300 VDC | 100 A | 197.3 A2 sec | Radial | TE7 | - 40 C | + 125 C | 21.8 mOhms | Bulk | ||
Mfr: 80715000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V IEC TL 5A TE7 | 0In Stock | 807 | PCB Mount Fuses | 5 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 300 VDC | 100 A | 625.4 A2 sec | Radial | TE7 | - 40 C | + 125 C | 13.8 mOhms | Reel | ||
Mfr: 80713150440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V IEC TL 3.15A TE7 | 0In Stock | 807 | PCB Mount Fuses | 3.15 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 300 VDC | 100 A | 197.3 A2 sec | Radial | TE7 | - 40 C | + 125 C | 21.8 mOhms | Bulk | ||
Mfr: 80716300000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V IEC TL 6.3A TE7 | 0In Stock | 807 | PCB Mount Fuses | 6.3 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 300 VDC | 100 A | 1063.2 A2 sec | Radial | TE7 | - 40 C | + 125 C | 10 mOhms | Reel | ||
Mfr: 80712000000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 300V IEC TL 2A TE7 | Not Available Online | 807 | PCB Mount Fuses | 2 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 300 VDC | 100 A | 93.1 A2 sec | Radial | TE7 | - 40 C | + 125 C | 45.8 mOhms | Reel | ||
Mfr: 80711000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V IEC TL 1A TE7 | 0In Stock | 807 | PCB Mount Fuses | 1 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 300 VDC | 100 A | 19.8 A2 sec | Radial | TE7 | - 40 C | + 125 C | 116.6 mOhms | Reel | ||
Mfr: 80714000000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 300V IEC TL 4A TE7 | Not Available Online | 807 | PCB Mount Fuses | 4 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 300 VDC | 100 A | 281.6 A2 sec | Radial | TE7 | - 40 C | + 125 C | 17.4 mOhms | Reel | ||
Mfr: 80708000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V IEC TL 800mA TE7 | 0In Stock | 807 | PCB Mount Fuses | 800 mA | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 300 VDC | 100 A | 11.7 A2 sec | Radial | TE7 | - 40 C | + 125 C | 188.7 mOhms | Reel | ||
Mfr: 80711600440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V IEC TL 1.6A TE7 | 0In Stock | 807 | PCB Mount Fuses | 1.6 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 300 VDC | 100 A | 51.2 A2 sec | Radial | TE7 | - 40 C | + 125 C | 56.9 mOhms | Bulk | ||
Mfr: 80708000440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V IEC TL 800mA TE7 | 0In Stock | 807 | PCB Mount Fuses | 800 mA | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 300 VDC | 100 A | 11.7 A2 sec | Radial | TE7 | - 40 C | + 125 C | 188.7 mOhms | Bulk | ||
Mfr: 80711000440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V IEC TL 1A TE7 | 0In Stock | 807 | PCB Mount Fuses | 1 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 300 VDC | 100 A | 19.8 A2 sec | Radial | TE7 | - 40 C | + 125 C | 116.6 mOhms | Bulk | ||
Mfr: 80711600000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V IEC TL 1.6A TE7 | 0In Stock | 807 | PCB Mount Fuses | 1.6 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 300 VDC | 100 A | 51.2 A2 sec | Radial | TE7 | - 40 C | + 125 C | 56.9 mOhms | Reel | ||
Mfr: 80712000440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V IEC TL 2A TE7 | 0In Stock | 807 | PCB Mount Fuses | 2 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 300 VDC | 100 A | 93.1 A2 sec | Radial | TE7 | - 40 C | + 125 C | 45.8 mOhms | Bulk | ||
Mfr: 80712500000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V IEC TL 2.5A TE7 | 0In Stock | 807 | PCB Mount Fuses | 2.5 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 300 VDC | 100 A | 141.3 A2 sec | Radial | TE7 | - 40 C | + 125 C | 34.9 mOhms | Reel | ||
Mfr: 80711250000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V IEC TL 1.25A TE7 | 0In Stock | 807 | PCB Mount Fuses | 1.25 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 300 VDC | 100 A | 29.7 A2 sec | Radial | TE7 | - 40 C | + 125 C | 81.6 mOhms | Reel | ||
Mfr: 80711250440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V IEC TL 1.25A TE7 | 0In Stock | 807 | PCB Mount Fuses | 1.25 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 300 VDC | 100 A | 29.7 A2 sec | Radial | TE7 | - 40 C | + 125 C | 81.6 mOhms | Bulk | ||
Mfr: 80712500440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V IEC TL 2.5A TE7 | 0In Stock | 807 | PCB Mount Fuses | 2.5 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 300 VDC | 100 A | 141.3 A2 sec | Radial | TE7 | - 40 C | + 125 C | 34.9 mOhms | Bulk | ||
Mfr: 80714000440 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 300V IEC TL 4A TE7 | Not Available Online | 807 | PCB Mount Fuses | 4 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 300 VDC | 100 A | 281.6 A2 sec | Radial | TE7 | - 40 C | + 125 C | 17.4 mOhms | Bulk | ||
Mfr: 80715000440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V IEC TL 5A TE7 | 0In Stock | 807 | PCB Mount Fuses | 5 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 300 VDC | 100 A | 625.4 A2 sec | Radial | TE7 | - 40 C | + 125 C | 13.8 mOhms | Bulk | ||
Mfr: 80716300440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 300V IEC TL 6.3A TE7 | 0In Stock | 807 | PCB Mount Fuses | 6.3 A | 300 VAC | Time Delay / Slow Blow | Leaded Fuses | 300 VDC | 100 A | 1063.2 A2 sec | Radial | TE7 | - 40 C | + 125 C | 10 mOhms | Bulk |