808 - Fuses with Leads - Through Hole
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 80814000440 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V FA TE5 4A Short Leads | Not Available Online | 808 | PCB Mount Fuses | 4 A | 250 VAC | Fast Blow | Leaded Fuses | 250 VDC | 10 kA | 0.5445 A2 sec | Radial | TE5 | - 40 C | + 125 C | 27 mOhms | Bulk | ||
Mfr: 80813150000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V FA TE5 3A Ammo Pack | 0In Stock | 808 | PCB Mount Fuses | 3.15 A | 250 VAC | Fast Blow | Leaded Fuses | 350 VDC | 10 kA | 0.2191 A2 sec | Radial | TE5 | - 40 C | + 125 C | 38 mOhms | Ammo Pack | ||
Mfr: 80814000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V FA TE5 4A Ammo Pack | 0In Stock | 808 | PCB Mount Fuses | 4 A | 250 VAC | Fast Blow | Leaded Fuses | 250 VDC | 10 kA | 0.5445 A2 sec | Radial | TE5 | - 40 C | + 125 C | 27 mOhms | Ammo Pack | ||
Mfr: 80812000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V FA TE5 2A Ammo Pack | 0In Stock | 808 | PCB Mount Fuses | 2 A | 250 VAC | Fast Blow | Leaded Fuses | 450 VDC | 10 kA | 0.061 A2 sec | Radial | TE5 | - 40 C | + 125 C | 69 mOhms | Ammo Pack | ||
Mfr: 80815000000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V FA TE5 5A Ammo Pack | Not Available Online | 808 | PCB Mount Fuses | 5 A | 250 VAC | Fast Blow | Leaded Fuses | 250 VDC | 10 kA | 1.1584 A2 sec | Radial | TE5 | - 40 C | + 125 C | 22 mOhms | Ammo Pack | ||
Mfr: 80812500000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V FA TE5 2.5A Ammo Pack | 0In Stock | 808 | PCB Mount Fuses | 2.5 A | 250 VAC | Fast Blow | Leaded Fuses | 450 VDC | 10 kA | 0.0898 A2 sec | Radial | TE5 | - 40 C | + 125 C | 54 mOhms | Ammo Pack | ||
Mfr: 80812000440 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V FA TE5 2A Short Leads | Not Available Online | 808 | PCB Mount Fuses | 2 A | 250 VAC | Fast Blow | Leaded Fuses | 450 VDC | 10 kA | 0.061 A2 sec | Radial | TE5 | - 40 C | + 125 C | 54 mOhms | Bulk | ||
Mfr: 80815000440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V FA TE5 5A Short Leads | 0In Stock | 808 | PCB Mount Fuses | 5 A | 250 VAC | Fast Blow | Leaded Fuses | 250 VDC | 10 kA | 1.1584 A2 sec | Radial | TE5 | - 40 C | + 125 C | 22 mOhms | Bulk | ||
Mfr: 80811000440 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V FA TE5 1A Short Leads | Not Available Online | 808 | PCB Mount Fuses | 1 A | 250 VAC | Fast Blow | Leaded Fuses | 450 VDC | 100 A | 0.0066 A2 sec | Radial | TE5 | - 40 C | + 125 C | 252 mOhms | Bulk | ||
Mfr: 80812000075 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V FA TE5 2A 7.5mm Pitch | 0In Stock | 808 | PCB Mount Fuses | 2 A | 250 VAC | Fast Blow | Leaded Fuses | 450 VDC | 10 kA | 0.061 A2 sec | Radial | TE5 | - 40 C | + 125 C | 94 mOhms | Bulk | ||
Mfr: 80812500075 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V FA TE5 2.5A 7.5mm Pitch | 0In Stock | 808 | PCB Mount Fuses | 3 A | 250 VAC | Fast Blow | Leaded Fuses | 450 VDC | 10 kA | 0.0898 A2 sec | Radial | TE5 | - 40 C | + 125 C | 54 mOhms | Bulk | ||
Mfr: 80813000075 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V FA 3A TE5 7.5mm PITCH | 0In Stock | 808 | PCB Mount Fuses | 3 A | 250 VAC | Fast Blow | Leaded Fuses | 350 VDC | 10 kA | 0.2007 A2 sec | Radial | TE5 | - 65 C | + 125 C | 42 mOhms | Reel | ||
Mfr: 80814000075 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V FA TE5 4A 7.5mm Pitch | 0In Stock | 808 | PCB Mount Fuses | 4 A | 250 VAC | Fast Blow | Leaded Fuses | 250 VDC | 10 kA | 0.5445 A2 sec | Radial | TE5 | - 40 C | + 125 C | 27 mOhms | Bulk | ||
Mfr: 80811600000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V FA TE5 1.6A Ammo Pack | Not Available Online | 808 | PCB Mount Fuses | 1.6 A | 250 VAC | Fast Blow | Leaded Fuses | 450 VDC | 100 A | 0.0344 A2 sec | Radial | TE5 | - 40 C | + 125 C | 129 mOhms | Ammo Pack | ||
Mfr: 80813000000 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V FA 3A TE5 | 0In Stock | 808 | PCB Mount Fuses | 3 A | 250 VAC | Fast Blow | Leaded Fuses | 350 VDC | 10 kA | 0.2007 A2 sec | Radial | TE5 | - 65 C | + 125 C | 42 mOhms | Reel | ||
Mfr: 80811600440 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V FA TE5 1.6A Short Leads | Not Available Online | 808 | PCB Mount Fuses | 1.6 A | 250 VAC | Fast Blow | Leaded Fuses | 450 VDC | 100 A | 0.0344 A2 sec | Radial | TE5 | - 40 C | + 125 C | 129 mOhms | Bulk | ||
Mfr: 80812500440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V FA TE5 2.5A Short Leads | 0In Stock | 808 | PCB Mount Fuses | 2.5 A | 250 VAC | Fast Blow | Leaded Fuses | 450 VDC | 10 kA | 0.0898 A2 sec | Radial | TE5 | - 40 C | + 125 C | 69 mOhms | Bulk | ||
Mfr: 80813150075 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V FA TE5 3A 7.5mm Pitch | 0In Stock | 808 | PCB Mount Fuses | 3.15 A | 250 VAC | Fast Blow | Leaded Fuses | 350 VDC | 10 kA | 0.2191 A2 sec | Radial | TE5 | - 40 C | + 125 C | 38 mOhms | Bulk | ||
Mfr: 80815000075 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V FA TE5 5A 7.5mm Pitch | 0In Stock | 808 | PCB Mount Fuses | 5 A | 250 VAC | Fast Blow | Leaded Fuses | 250 VDC | 300 A | 1.1584 A2 sec | Radial | TE5 | - 40 C | + 125 C | 22 mOhms | Bulk | ||
Mfr: 80813000440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V FA 3A TE5 4.3mm LENGTH | 0In Stock | 808 | PCB Mount Fuses | 3 A | 250 VAC | Fast Blow | Leaded Fuses | 350 VDC | 10 kA | 0.2007 A2 sec | Radial | TE5 | - 65 C | + 125 C | 42 mOhms | Reel | ||
Mfr: 80811000075 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V FA TE5 1A 7.5mm Pitch | Not Available Online | 808 | PCB Mount Fuses | 1 A | 250 VAC | Fast Blow | Leaded Fuses | 450 VDC | 100 A | 0.0066 A2 sec | Radial | TE5 | - 40 C | + 125 C | 252 mOhms | Bulk | ||
Mfr: 80811000000 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V FA TE5 1A Ammo Pack | Not Available Online | 808 | PCB Mount Fuses | 1 A | 250 VAC | Fast Blow | Leaded Fuses | 450 VDC | 100 A | 0.0066 A2 sec | Radial | TE5 | - 40 C | + 125 C | 252 mOhms | Ammo Pack | ||
Mfr: 80811600075 TTI: Not Assigned Littelfuse Availability: Not Available OnlineFuses with Leads - Through Hole 250V FA TE5 1.6A 7.5mm Pitch | Not Available Online | 808 | PCB Mount Fuses | 1.6 A | 250 VAC | Fast Blow | Leaded Fuses | 450 VDC | 100 A | 0.0344 A2 sec | Radial | TE5 | - 40 C | + 125 C | 129 mOhms | Bulk | ||
Mfr: 80813150440 TTI: Not Assigned Littelfuse Availability: 0In StockFuses with Leads - Through Hole 250V FA TE5 3A Short Leads | 0In Stock | 808 | PCB Mount Fuses | 3.15 A | 250 VAC | Fast Blow | Leaded Fuses | 350 VDC | 10 kA | 0.2191 A2 sec | Radial | TE5 | - 40 C | + 125 C | 38 mOhms | Bulk | ||
Not Available Online | 808 | Bulk |
- 1
- 2