FRT 250T - Fuses with Leads - Through Hole
50 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 7100.1015.13 TTI: 7100.1015.13 Schurter Availability: 300In StockFuses with Leads - Through Hole FRT 250T 1A T 3.5 | 300In Stock | FRT 250T | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 7100.1020.13 TTI: 7100.1020.13 Schurter Availability: 500In StockFuses with Leads - Through Hole FRT 250T 3.15A T 3.5 | 500In Stock | FRT 250T | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | 4.7 A2 sec | Radial | 11.5 x 5 mm | - 40 C | + 85 C | Bulk | ||||
Mfr: 7100.1009.13 TTI: 7100.1009.13 Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 250mA T 3.5 | 0In Stock | FRT 250T | PCB Mount Fuses | 250 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 7100.1018.13 TTI: 7100.1018.13 Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 2A T 3.5 | 0In Stock | FRT 250T | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 7100.1012.13 TTI: 7100.1012.13 Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 500mA T 3.5 | 0In Stock | FRT 250T | PCB Mount Fuses | 500 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | Bulk | |||||
Mfr: 7100.1115.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 1A T 19 | 0In Stock | FRT 250T | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | ||||||
Mfr: 7100.1121.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 4A T 19 | 0In Stock | FRT 250T | PCB Mount Fuses | 4 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | 25 A2 sec | Radial | 11.5 x 5 mm | - 40 C | + 85 C | |||||
Mfr: 7100.1019.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole SUBMIN FUSE 2.5 AMPS | 0In Stock | FRT 250T | PCB Mount Fuses | 2.5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | 7.3 A2 sec | Radial | 11.5 x 5 mm | - 40 C | + 85 C | |||||
Mfr: 7100.1017.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 1.6A T 3.5 | 0In Stock | FRT 250T | PCB Mount Fuses | 1.6 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | ||||||
Mfr: 7100.1113.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 630mA T 19 | 0In Stock | FRT 250T | PCB Mount Fuses | 630 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | ||||||
Mfr: 7100.1011.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 400mA T 3.5 | 0In Stock | FRT 250T | PCB Mount Fuses | 400 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | ||||||
Mfr: 7100.1022.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 5A T 3.5 | 0In Stock | FRT 250T | PCB Mount Fuses | 5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | ||||||
Mfr: 7100.1122.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 5A T 19 | 0In Stock | FRT 250T | PCB Mount Fuses | 5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 55 C | + 85 C | ||||||
Mfr: 7100.1014.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 800mA T 3.5 T | 0In Stock | FRT 250T | PCB Mount Fuses | 800 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | ||||||
Mfr: 7100.1016.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 1.25A T 3.5 | 0In Stock | FRT 250T | PCB Mount Fuses | 1.25 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | ||||||
Mfr: 7100.1120.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 3.15A T 19 | 0In Stock | FRT 250T | PCB Mount Fuses | 3.15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | ||||||
Mfr: 7100.1023.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 6.3A T 3.5 | 0In Stock | FRT 250T | PCB Mount Fuses | 6.3 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | ||||||
Mfr: 7100.1021.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 4A T 3.5 | 0In Stock | FRT 250T | PCB Mount Fuses | 4 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | ||||||
Mfr: 7100.1010.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 315mA T 3.5 | 0In Stock | FRT 250T | PCB Mount Fuses | 315 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | ||||||
Mfr: 7100.1116.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 1.25A T 19 | 0In Stock | FRT 250T | PCB Mount Fuses | 1.25 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | ||||||
Mfr: 7100.1123.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 6.3A T 19 | 0In Stock | FRT 250T | PCB Mount Fuses | 6.3 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | 53 A2 sec | Radial | 11.5 x 5 mm | - 40 C | + 85 C | |||||
Mfr: 7100.1112.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 500mA T 19 | 0In Stock | FRT 250T | PCB Mount Fuses | 500 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | ||||||
Mfr: 7100.1111.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 400mA T 19 | 0In Stock | FRT 250T | PCB Mount Fuses | 400 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C | ||||||
Mfr: 7100.1121.95 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 4A T 19 | 0In Stock | FRT 250T | PCB Mount Fuses | 4 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 55 C | + 85 C | Reel | |||||
Mfr: 7100.1110.13 TTI: Not Assigned Schurter Availability: 0In StockFuses with Leads - Through Hole FRT 250T 315mA T 19 | 0In Stock | FRT 250T | PCB Mount Fuses | 315 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 100 A | Radial | 11.5 x 5 mm | - 40 C | + 85 C |
- 1
- 2