GFA - Fuses with Leads - Through Hole
54 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GFA | PCB Mount Fuses | 125 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Axial | 3.7 mm x 7.6 mm | Bulk | GFA-1-8 | |||||||||
0In Stock | GFA | PCB Mount Fuses | 2 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Axial | 3.7 mm x 7.6 mm | Bulk | ||||||||||
0In Stock | GFA | PCB Mount Fuses | 1 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Axial | 3.7 mm x 7.6 mm | Bulk | |||||||||
0In Stock | GFA | PCB Mount Fuses | 50 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Axial | 3.7 mm x 7.6 mm | Bulk | GFA-1-20 | |||||||||
0In Stock | GFA | PCB Mount Fuses | 3 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Axial | 3.7 mm x 7.6 mm | Bulk | |||||||||
0In Stock | GFA | PCB Mount Fuses | 10 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Axial | 3.7 mm x 7.6 mm | Bulk | GFA-1-100 | |||||||||
0In Stock | GFA | PCB Mount Fuses | 7 A | 32 VAC | Time Delay / Slow Blow | Leaded Fuses | Axial | 3.7 mm x 7.6 mm | Bulk | ||||||||||
0In Stock | GFA | PCB Mount Fuses | 8 A | 32 VAC | Time Delay / Slow Blow | Leaded Fuses | Axial | 3.7 mm x 7.6 mm | Bulk | ||||||||||
0In Stock | GFA | PCB Mount Fuses | 31 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Axial | 3.7 mm x 7.6 mm | Bulk | GFA-1-32 | ||||||||
0In Stock | GFA | PCB Mount Fuses | 15.625 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Axial | 3.7 mm x 7.6 mm | Bulk | GFA-1-64 | ||||||||
Mfr: BK/GFA-1/50 TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole SMALL DIMENSION FUSE | 0In Stock | GFA | PCB Mount Fuses | 20 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Axial | 3.7 mm x 7.6 mm | Bulk | BK-GFA-1-50 | ||||||||
0In Stock | GFA | PCB Mount Fuses | 10 A | 32 VAC | Time Delay / Slow Blow | Leaded Fuses | Axial | 3.7 mm x 7.6 mm | Bulk | ||||||||||
0In Stock | GFA | PCB Mount Fuses | 100 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Axial | 3.7 mm x 7.6 mm | Bulk | GFA-1-10 | |||||||||
0In Stock | GFA | PCB Mount Fuses | 62.5 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Axial | 3.7 mm x 7.6 mm | Bulk | GFA-1-16 | |||||||||
0In Stock | GFA | PCB Mount Fuses | 20 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Axial | 3.7 mm x 7.6 mm | Bulk | GFA-1-50 | |||||||||
0In Stock | GFA | PCB Mount Fuses | 300 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Axial | 3.7 mm x 7.6 mm | Bulk | GFA-3-10 | ||||||||
0In Stock | GFA | PCB Mount Fuses | 4 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Axial | 3.7 mm x 7.6 mm | Bulk | ||||||||||
0In Stock | GFA | PCB Mount Fuses | 400 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Axial | 3.7 mm x 7.6 mm | Bulk | ||||||||||
0In Stock | GFA | PCB Mount Fuses | 1.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Axial | 3.7 mm x 7.6 mm | Bulk | GFA-1-1-2 | ||||||||
0In Stock | GFA | PCB Mount Fuses | 12 A | 32 VAC | Time Delay / Slow Blow | Leaded Fuses | Axial | 3.7 mm x 7.6 mm | Bulk | ||||||||||
0In Stock | GFA | PCB Mount Fuses | 250 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Axial | 3.7 mm x 7.6 mm | Bulk | GFA-1-4 | |||||||||
Mfr: GFA-15/100 TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole SMALL DIMENSION FUSE | 0In Stock | GFA | PCB Mount Fuses | 150 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Axial | 3.7 mm x 7.6 mm | Bulk | GFA-15-100 | ||||||||
0In Stock | GFA | PCB Mount Fuses | 5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 50 A | Axial | 3.7 mm x 7.6 mm | Bulk | |||||||||
Mfr: BK/GFA-1/10 TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole SMALL DIM FUSE FA | 0In Stock | GFA | PCB Mount Fuses | 100 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Axial | 3.7 mm x 7.6 mm | Bulk | BK-GFA-1-10 | ||||||||
Mfr: BK/GFA-1/100 TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole SMALL DIM FUSE FA | 0In Stock | GFA | PCB Mount Fuses | 10 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Axial | 3.7 mm x 7.6 mm | Bulk | BK-GFA-1-100 |