GLN - Fuses with Leads - Through Hole
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GLN | PCB Mount Fuses | 300 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | 3.7 mm x 7.6 mm | Bulk | GLN-3-10 | |||||||||
0In Stock | GLN | PCB Mount Fuses | 10 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | 3.7 mm x 7.6 mm | Bulk | ||||||||||
0In Stock | GLN | PCB Mount Fuses | 400 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | 3.7 mm x 7.6 mm | Bulk | GLN-4-10 | |||||||||
0In Stock | GLN | PCB Mount Fuses | 8 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | 3.7 mm x 7.6 mm | Bulk | ||||||||||
0In Stock | GLN | PCB Mount Fuses | 31.25 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | 3.7 mm x 7.6 mm | Bulk | GLN-1-32 | |||||||||
0In Stock | GLN | PCB Mount Fuses | 100 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | 3.7 mm x 7.6 mm | Bulk | ||||||||||
0In Stock | GLN | PCB Mount Fuses | 10 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | 3.7 mm x 7.6 mm | Bulk | ||||||||||
0In Stock | GLN | PCB Mount Fuses | 50 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | 3.7 mm x 7.6 mm | Bulk | GLN-1-20 | |||||||||
0In Stock | GLN | PCB Mount Fuses | 62.5 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | 3.7 mm x 7.6 mm | Bulk | GLN-1-16 | |||||||||
0In Stock | GLN | PCB Mount Fuses | 10 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | 3.7 mm x 7.6 mm | Bulk | BK-GLN-10 | |||||||||
Mfr: BK/GLN-1/20 TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole SMALL DIMENSION FUSE | 0In Stock | GLN | PCB Mount Fuses | 50 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | 3.7 mm x 7.6 mm | Bulk | BK-GLN-1-20 | ||||||||
Mfr: BK/GLN-3/10 TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole SMALL DIMENSION FUSE | 0In Stock | GLN | PCB Mount Fuses | 300 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | Radial | 3.7 mm x 7.6 mm | Bulk | BK-GLN-3-10 |