GMW - Fuses with Leads - Through Hole
41 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | GMW | Specialty Fuses | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | 35 A | Radial | 7.1 mm x 6.4 mm | Bulk | BK-GMW-3 | ||||||||
0In Stock | GMW | Specialty Fuses | 100 mA | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | Radial | 7.1 mm x 6.4 mm | Bulk | GMW-1-10 | ||||||||
0In Stock | GMW | Specialty Fuses | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | Radial | 7.1 mm x 6.4 mm | Bulk | ||||||||||
0In Stock | GMW | Specialty Fuses | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | 35 A | Radial | 7.1 mm x 6.4 mm | Bulk | BK-GMW-5 | ||||||||
Not Available Online | GMW | Specialty Fuses | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | 35 A | Radial | 7.1 mm x 6.4 mm | Bulk | BK-GMW-1 | ||||||||
0In Stock | GMW | Specialty Fuses | 62.5 mA | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | Radial | 7.1 mm x 6.4 mm | Bulk | GMW-1-16 | ||||||||
0In Stock | GMW | Specialty Fuses | 750 mA | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | 35 A | Radial | 7.1 mm x 6.4 mm | Bulk | GMW-3-4 | |||||||
0In Stock | GMW | Specialty Fuses | 500 mA | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | 35 A | Radial | 7.1 mm x 6.4 mm | Bulk | GMW-1-2 | |||||||
0In Stock | GMW | Specialty Fuses | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | Radial | 7.1 mm x 6.4 mm | Bulk | ||||||||||
0In Stock | GMW | Specialty Fuses | 300 mA | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | Radial | 7.1 mm x 6.4 mm | Bulk | GMW-3-10 | ||||||||
0In Stock | GMW | Specialty Fuses | 400 mA | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | Radial | 7.1 mm x 6.4 mm | Bulk | GMW-4-10 | ||||||||
0In Stock | GMW | Specialty Fuses | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | Radial | 7.1 mm x 6.4 mm | Bulk | ||||||||||
0In Stock | GMW | Specialty Fuses | 15.625 mA | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | 35 A | Radial | 7.1 mm x 6.4 mm | Bulk | GMW-1-64 | |||||||
0In Stock | GMW | Specialty Fuses | 200 mA | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | 35 A | Radial | 7.1 mm x 6.4 mm | Bulk | GMW-2-10 | |||||||
0In Stock | GMW | Specialty Fuses | 125 mA | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | 35 A | Radial | 7.1 mm x 6.4 mm | Bulk | GMW-1-8 | |||||||
0In Stock | GMW | Specialty Fuses | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | Radial | 7.1 mm x 6.4 mm | Bulk | ||||||||||
0In Stock | GMW | Specialty Fuses | 1.5 A | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | Radial | 7.1 mm x 6.4 mm | Bulk | GMW-1-1-2 | ||||||||
0In Stock | GMW | Specialty Fuses | 10 mA | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | Radial | 7.1 mm x 6.4 mm | Bulk | GMW-1-100 | ||||||||
0In Stock | GMW | Specialty Fuses | 31.25 mA | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | Radial | 7.1 mm x 6.4 mm | Bulk | GMW-1-32 | ||||||||
0In Stock | GMW | Specialty Fuses | 250 mA | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | 35 A | Radial | 7.1 mm x 6.4 mm | Bulk | GMW-1-4 | |||||||
0In Stock | GMW | Specialty Fuses | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | Radial | 7.1 mm x 6.4 mm | Bulk | ||||||||||
Not Available Online | GMW | Specialty Fuses | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | 35 A | Radial | 7.1 mm x 6.4 mm | Bulk | BK-GMW-2 | ||||||||
Mfr: BK/GMW-1/4 TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole SMALL DIMENSION FUSE | 0In Stock | GMW | Specialty Fuses | 250 mA | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | 35 A | Radial | 7.1 mm x 6.4 mm | Bulk | BK-GMW-1-4 | ||||||
Mfr: BK/GMW-3/10 TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole SMALL DIMENSION FUSE | 0In Stock | GMW | Specialty Fuses | 300 mA | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | 35 A | Radial | 7.1 mm x 6.4 mm | Bulk | BK-GMW-3-10 | ||||||
Mfr: BK/GMW-1/8 TTI: Not Assigned Eaton Electronics Availability: 0In StockFuses with Leads - Through Hole SMALL DIMENSION FUSE | 0In Stock | GMW | Specialty Fuses | 125 mA | 125 VAC | Fast Blow | Round Body Pin Fuses | 125 VDC | Radial | 7.1 mm x 6.4 mm | Bulk | BK-GMW-1-8 |
- 1
- 2