MSF 125 - Fuses with Leads - Through Hole
83 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MSF 125 | PCB Mount Fuses | 2 A | Leaded Fuses | 6.4 mm x 8.8 mm | |||||||||||||
0In Stock | MSF 125 | PCB Mount Fuses | 1.2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | 6.4 mm x 8.8 mm | - 25 C | + 85 C | |||||||
Not Available Online | MSF 125 | PCB Mount Fuses | 100 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | 6.4 mm x 8.8 mm | - 25 C | + 85 C | Bulk | ||||||
Not Available Online | MSF 125 | PCB Mount Fuses | 315 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | 6.4 mm x 8.8 mm | - 25 C | + 85 C | Bulk | ||||||
Not Available Online | MSF 125 | PCB Mount Fuses | 3.15 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | ||||||||||
Not Available Online | MSF 125 | PCB Mount Fuses | 3.2 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | 6.4 mm x 8.8 mm | - 25 C | + 85 C | |||||||
Not Available Online | MSF 125 | PCB Mount Fuses | 160 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | 6.4 mm x 8.8 mm | - 25 C | + 85 C | |||||||
Not Available Online | MSF 125 | PCB Mount Fuses | 300 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | 6.4 mm x 8.8 mm | - 25 C | + 85 C | |||||||
Not Available Online | MSF 125 | PCB Mount Fuses | 1.6 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | ||||||||||
Not Available Online | MSF 125 | PCB Mount Fuses | 1 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | ||||||||||
Not Available Online | MSF 125 | PCB Mount Fuses | 200 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | 6.4 mm x 8.8 mm | - 25 C | + 85 C | |||||||
Not Available Online | MSF 125 | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | 6.4 mm x 8.8 mm | - 25 C | + 85 C | |||||||
Not Available Online | MSF 125 | PCB Mount Fuses | 2.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | 6.4 mm x 8.8 mm | - 25 C | + 85 C | |||||||
Not Available Online | MSF 125 | PCB Mount Fuses | 3.5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | 6.4 mm x 8.8 mm | - 25 C | + 85 C | |||||||
Not Available Online | MSF 125 | PCB Mount Fuses | 400 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | 6.4 mm x 8.8 mm | - 25 C | + 85 C | |||||||
Not Available Online | MSF 125 | PCB Mount Fuses | 1.25 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | 6.4 mm x 8.8 mm | - 25 C | + 85 C | Bulk | ||||||
Not Available Online | MSF 125 | PCB Mount Fuses | 5 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | 6.4 mm x 8.8 mm | - 25 C | + 85 C | |||||||
Not Available Online | MSF 125 | PCB Mount Fuses | 600 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | 6.4 mm x 8.8 mm | - 25 C | + 85 C | |||||||
Not Available Online | MSF 125 | PCB Mount Fuses | 100 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | 6.4 mm x 8.8 mm | - 25 C | + 85 C | |||||||
Not Available Online | MSF 125 | PCB Mount Fuses | 150 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | 6.4 mm x 8.8 mm | - 25 C | + 85 C | |||||||
Not Available Online | MSF 125 | PCB Mount Fuses | 800 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | 6.4 mm x 8.8 mm | - 25 C | + 85 C | |||||||
Not Available Online | MSF 125 | PCB Mount Fuses | 2.25 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | 6.4 mm x 8.8 mm | - 25 C | + 85 C | |||||||
Not Available Online | MSF 125 | PCB Mount Fuses | 3 A | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | 6.4 mm x 8.8 mm | - 25 C | + 85 C | |||||||
Not Available Online | MSF 125 | PCB Mount Fuses | 125 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | ||||||||||
Not Available Online | MSF 125 | PCB Mount Fuses | 700 mA | 125 VAC | Fast Blow | Leaded Fuses | 125 VDC | Radial | 6.4 mm x 8.8 mm | - 25 C | + 85 C |