MST 250 - Fuses with Leads - Through Hole
57 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.500In Stock | MST 250 | PCB Mount Fuses | 4 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 63 VDC | 63 A | 80 A2 sec | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | Bulk | ||||
1.200In Stock | MST 250 | PCB Mount Fuses | 630 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 63 VDC | 63 A | 4 A2 sec | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | Bulk | ||||
700In Stock | MST 250 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 63 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MST 250 | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 63 VDC | 63 A | 34 A2 sec | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | Bulk | ||||
Not Available Online | MST 250 | PCB Mount Fuses | 1 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 63 VDC | 63 A | 12 A2 sec | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | Bulk | ||||
Not Available Online | MST 250 | PCB Mount Fuses | 315 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 63 VDC | 63 A | 0.8 A2 sec | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | Bulk | ||||
Not Available Online | MST 250 | PCB Mount Fuses | 80 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 63 VDC | 63 A | 0.06 A2 sec | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | Bulk | ||||
Not Available Online | MST 250 | PCB Mount Fuses | 2.5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 63 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MST 250 | PCB Mount Fuses | 50 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 63 VDC | 63 A | 0.03 A2 sec | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | Bulk | ||||
Not Available Online | MST 250 | PCB Mount Fuses | 160 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 63 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MST 250 | PCB Mount Fuses | 250 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 63 VDC | 63 A | 0.6 A2 sec | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | Bulk | ||||
Not Available Online | MST 250 | PCB Mount Fuses | 1.25 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 63 VDC | 63 A | 15 A2 sec | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | Bulk | ||||
Not Available Online | MST 250 | PCB Mount Fuses | 200 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 63 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MST 250 | PCB Mount Fuses | 250 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 63 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MST 250 | PCB Mount Fuses | 100 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 63 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MST 250 | PCB Mount Fuses | 400 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 63 VDC | 63 A | 1.1 A2 sec | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | Bulk | ||||
Not Available Online | MST 250 | PCB Mount Fuses | 6 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 63 VDC | 63 A | 30 A2 sec | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | Bulk | ||||
Not Available Online | MST 250 | PCB Mount Fuses | 6.3 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 63 VDC | 63 A | 360 A2 sec | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | Bulk | ||||
Not Available Online | MST 250 | PCB Mount Fuses | 6.3 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 63 VDC | Radial | 8.5 mm x 8.5 mm | Reel | ||||||||
Not Available Online | MST 250 | PCB Mount Fuses | 2 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 63 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MST 250 | PCB Mount Fuses | 100 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 63 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MST 250 | PCB Mount Fuses | 5 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 63 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | Reel | ||||||
Not Available Online | MST 250 | PCB Mount Fuses | 800 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 63 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MST 250 | PCB Mount Fuses | 500 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 63 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | Reel | ||||||
Not Available Online | MST 250 | PCB Mount Fuses | 800 mA | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 63 VDC | 63 A | 8 A2 sec | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | Bulk |