MSU 250 - Fuses with Leads - Through Hole
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Voltage Rating AC | Fuse Type | Body Style | Voltage Rating DC | Interrupt Rating | Melting I2t | Termination Style | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MSU 250 | PCB Mount Fuses | 1.25 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | |||||||
0In Stock | MSU 250 | PCB Mount Fuses | 800 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | |||||||
0In Stock | MSU 250 | PCB Mount Fuses | 1.6 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 35 A | 30 A2 sec | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | |||||
0In Stock | MSU 250 | PCB Mount Fuses | 250 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | |||||||
0In Stock | MSU 250 | PCB Mount Fuses | 15 A | 250 VAC | Time Delay / Slow Blow | Leaded Fuses | 250 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | |||||||
0In Stock | MSU 250 | PCB Mount Fuses | 2.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Radial | 8.5 mm x 8.5 mm | |||||||||
0In Stock | MSU 250 | PCB Mount Fuses | 2 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | |||||||
0In Stock | MSU 250 | PCB Mount Fuses | 3.15 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | 35 A | 76 A2 sec | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | Bulk | ||||
0In Stock | MSU 250 | PCB Mount Fuses | 630 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | |||||||
0In Stock | MSU 250 | PCB Mount Fuses | 800 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | |||||||
0In Stock | MSU 250 | PCB Mount Fuses | 1 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | |||||||
0In Stock | MSU 250 | PCB Mount Fuses | 315 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | |||||||
0In Stock | MSU 250 | PCB Mount Fuses | 630 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | |||||||
0In Stock | MSU 250 | PCB Mount Fuses | 630 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | |||||||
0In Stock | MSU 250 | PCB Mount Fuses | 2.5 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | |||||||
0In Stock | MSU 250 | PCB Mount Fuses | 25 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | |||||||
0In Stock | MSU 250 | PCB Mount Fuses | 2 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | |||||||
0In Stock | MSU 250 | PCB Mount Fuses | 315 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | |||||||
0In Stock | MSU 250 | PCB Mount Fuses | 500 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | |||||||
0In Stock | MSU 250 | PCB Mount Fuses | 3.15 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | |||||||
0In Stock | MSU 250 | PCB Mount Fuses | 25 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | |||||||
0In Stock | MSU 250 | PCB Mount Fuses | 2 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | |||||||
0In Stock | MSU 250 | PCB Mount Fuses | 400 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | |||||||
0In Stock | MSU 250 | PCB Mount Fuses | 6 A | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C | |||||||
0In Stock | MSU 250 | PCB Mount Fuses | 800 mA | 125 VAC | Time Delay / Slow Blow | Leaded Fuses | 125 VDC | Radial | 8.5 mm x 8.5 mm | - 40 C | + 85 C |
- 1
- 2