Industrial & Electrical Fuses
18.842 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Melting I2t | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Resistance | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10In Stock | Semiconductor Fuses | 2 A | 2.1 kVAC | Fast-Acting Fuses | 0.8 A2s | Clip | Class aR Fuses | Without Indicator | Bulk | FWS | |||||||||
Mfr: CCMR015.HXP TTI: CCMR015.HXP Littelfuse Availability: 15.000In StockIndustrial & Electrical Fuses 15A 600VAC 250VDC Time-Delay | 15.000In Stock | Current Limiting Fuses | 15 A | 600 VAC | Time-Delay Fuses | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | CCMR | ||||||
100In Stock | Photovoltaic Fuses | 2 A | Fast-Acting Fuses | 1 kVDC | 20 kA | Cartridge Fuses | Holder | Clip | 5AG | Bulk | ASO 10.3x38 | ||||||||
Mfr: CCMR010.HXP TTI: CCMR010.HXP Littelfuse Availability: 12.900In StockIndustrial & Electrical Fuses 10A 600VAC 250VDC Time-Delay | 12.900In Stock | Current Limiting Fuses | 10 A | 600 VAC | Time-Delay Fuses | 250 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | CCMR | |||||
1.710In Stock | Current Limiting Fuses | 15 A | 600 VAC | Time-Delay Fuses | 150 VDC | 200 kA | Clip | Class CC Fuses | Without Indicator | Reel | LP-CC | ||||||||
550In Stock | Current Limiting Fuses | 20 A | 600 VAC | Time-Delay Fuses | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Bulk | FNQ-R | ||||||
1.600In Stock | Semiconductor Fuses | 200 A | 690 VAC | Fast-Acting Fuses | 200 A | 4.2 kA2s | Bolt Down | Class aR Fuses | Without Indicator | Bulk | 170M Type U | ||||||||
125In Stock | Semiconductor Fuses | 1 kA | 690 VAC | Fast-Acting Fuses | 140,000 A2s | Threaded | Class aR Fuses | Bulk | 170M Type BKN | ||||||||||
Mfr: PV-500A-3L-B-15 TTI: PV-500A-3L-B-15 Bussmann / Eaton Availability: 15In StockIndustrial & Electrical Fuses 500AMP 1K5VDC 3L PV BOLT-IN | 15In Stock | Photovoltaic Fuses | 500 A | Fast-Acting Fuses | 1.5 kVDC | 100 kA | Square Body Fuses | Blade | Class gPV Fuses | With Indicator | Bulk | ||||||||
510In Stock | Photovoltaic Fuses | 15 A | Fast-Acting Fuses | 1 kVDC | 20 kA | Cartridge Fuses | Holder | Clip | 5AG | Bulk | ASO 10.3x38 | ||||||||
120In Stock | Photovoltaic Fuses | 30 A | Fast-Acting Fuses | 1 kVDC | 20 kA | Cartridge Fuses | Holder | Clip | 5AG | Bulk | ASO 10.3x38 | ||||||||
390In Stock | Current Limiting Fuses | 30 A | 600 VAC | Time-Delay Fuses | 300 VDC | 200 kA | Clip | Class CC Fuses | Without Indicator | Reel | LP-CC | ||||||||
100In Stock | Photovoltaic Fuses | 1 A | Fast-Acting Fuses | 1 kVDC | 20 kA | Clip | 5AG | Reel | ASO 10.3x38 | ||||||||||
10In Stock | Current Limiting Fuses | 3 A | 600 VAC | Time-Delay Fuses | 150 VDC | 200 kA | Clip | Class CC Fuses | Without Indicator | Bulk | LP-CC | ||||||||
10In Stock | Circuit Protection Fuses | 80 A | 32 VAC | Time-Delay Fuses | 80 VDC | 6 kA | Stud | Bolt Down | Element Window | Bulk | ANL | ||||||||
100In Stock | Circuit Protection Fuses | 7 A | 500 VAC | Time-Delay Fuses | 300 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 21.2 mOhms | Box | FLQ | |||||
100In Stock | Circuit Protection Fuses | 10 A | 500 VAC | Time-Delay Fuses | 300 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | 15.63 mOhms | Box | FLQ | |||||
100In Stock | Photovoltaic Fuses | 10 A | Fast-Acting Fuses | 1 kVDC | 20 kA | Cartridge Fuses | Holder | Clip | 5AG | Reel | ASO 10.3x38 | ||||||||
100In Stock | Photovoltaic Fuses | 5 A | Fast-Acting Fuses | 1 kVDC | 20 kA | Cartridge Fuses | Holder | Clip | 5AG | Reel | ASO 10.3x38 | ||||||||
Mfr: FWP-63A22FI TTI: FWP-63A22FI Bussmann / Eaton Availability: 10In StockIndustrial & Electrical Fuses 63A 700V 22X58 IND | 10In Stock | Circuit Protection Fuses | 63 A | Fast-Acting Fuses | 280 A2s | Clip | Class aR Fuses | Striker | Bulk | FWP-22FI | |||||||||
0In Stock | Photovoltaic Fuses | 20 A | Fast-Acting Fuses | 1 kVDC | 20 kA | Cartridge Fuses | Holder | Clip | 5AG | Bulk | ASO 10.3x38 | ||||||||
Mfr: PSR073FL0700Z TTI: PSR073FL0700Z Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 700A 1250V SIZE 73 Flush End Mtrc Thred | 0In Stock | Semiconductor Fuses | 700 A | 1.3 kVAC | Fast-Acting Fuses | 1 kVDC | 100 kA, 150 kA | 158.097 kA2s | Threaded | Class aR Fuses | 73 | Visual Side Indicator | Box | PSR | |||||
Mfr: PSX3XLDB0700X TTI: PSX3XLDB0700X Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 700AMP POWR SPEED FUSE 1.5KVDC | 0In Stock | Semiconductor Fuses | 700 A | Fast-Acting Fuses | 1.5 kVDC | 200 kA | 305.72 kA2s | Blade | Visual Indicator | Box | PSX | ||||||||
Mfr: PSR070UL0400Z TTI: PSR070UL0400Z Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 400 AMP PG FUSE 70 US LONG | 0In Stock | Semiconductor Fuses | 400 A | Fast-Acting Fuses | 37.103 kA2s | Knife Blade | Class aR Fuses | 70 | Visual Indicator | Box | PSR | ||||||||
0In Stock | Semiconductor Fuses | 1 kA | 150 VAC | Fast-Acting Fuses | 100 VDC | 100 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | L15S |