Littelfuse - Industrial & Electrical Fuses
6.293 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Melting I2t | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Resistance | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Current Limiting Fuses | 400 A | 300 VAC | Fast-Acting Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Bulk | JLLN | |||||||
0In Stock | Current Limiting Fuses | 800 A | 300 VAC | Fast-Acting Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Bulk | JLLN | |||||||
Mfr: JLLS002.TXP TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 2A 600VAC 300VDC CLASS T | 0In Stock | Current Limiting Fuses | 2 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Bulk | JLLS | ||||||
Mfr: JLLS003.TXP TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 3A 600VAC 300VDC CLASS T | 0In Stock | Current Limiting Fuses | 3 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Bulk | JLLS | ||||||
Mfr: L70QS035.V TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 35A 700VAC 700VDC FF L70QS POWR-SPEED | 0In Stock | Semiconductor Fuses | 35 A | 700 VAC | Fast-Acting Fuses | 700 VDC | 200 kA | 129 A2s | Bolt Down | Class aR Fuses | Without Indicator | Bulk | L70QS | |||||||
Mfr: L50QS040.T TTI: Not Assigned Littelfuse Industrial & Electrical Fuses 40A 500VAC 500VDC FF L50QS POWR-SPEED | 0In Stock | Semiconductor Fuses | 40 A | 500 VAC | Fast-Acting Fuses | 500 VDC | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Bulk | L50QS | ||||||||
Mfr: L50QS125.V TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 125A 500VAC 500VDC FF L50QS POWR-SPEED | 0In Stock | Semiconductor Fuses | 125 A | 500 VAC | Fast-Acting Fuses | 500 VDC | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Bulk | L50QS | ||||||||
Mfr: L50QS700.X TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 700A 500VAC 500VDC FF L50QS POWR-SPEED | 0In Stock | Semiconductor Fuses | 700 A | 500 VAC | Fast-Acting Fuses | 500 VDC | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Bulk | L50QS | ||||||||
Mfr: PSR030FL0160Z TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 160A 700VAC SIZE 30 POWER-SPEED FLUSH M | 0In Stock | Semiconductor Fuses | 160 A | 700 VAC | Fast-Acting Fuses | 600 VDC | 1.359 kA2s | Quick Connect | Class aR Fuses | 30 | Visual Side Indicator | Bulk | PSR | |||||||
Mfr: PSR030FL0200Z TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 200A 700VAC SIZE 30 POWER-SPEED FLUSH M | 0In Stock | Semiconductor Fuses | 200 A | 700 VAC | Fast-Acting Fuses | 600 VDC | 3.012 kA2s | Quick Connect | Class aR Fuses | 30 | Visual Side Indicator | Bulk | PSR | |||||||
Mfr: PSR030FL0550Z TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 550A 700VAC SIZE 30 POWER-SPEED FLUSH M | 0In Stock | Semiconductor Fuses | 550 A | 700 VAC | Fast-Acting Fuses | 600 VDC | 44.323 kA2s | Quick Connect | Class aR Fuses | 30 | Visual Side Indicator | Bulk | PSR | |||||||
Mfr: PSR071FL0160Z TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 160A 1250VAC SIZE 71 POWER-SPEED FLUSH M | 0In Stock | Semiconductor Fuses | 160 A | 1.3 kVAC | Fast-Acting Fuses | 1 kVDC | 2.756 kA2s | Quick Connect | Class aR Fuses | 71 | Visual Side Indicator | Bulk | PSR | |||||||
Mfr: JLLS225.XXP TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 225A 600VAC 300VDC CLASS T | 0In Stock | Current Limiting Fuses | 225 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Bulk | JLLS | ||||||
Mfr: JLLS300.XXP TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 300A 600VAC 300VDC CLASS T | 0In Stock | Current Limiting Fuses | 300 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Bulk | JLLS | JLLS 300A-P | |||||
Mfr: SPXV015.TXS TTI: Not Assigned Littelfuse Availability: Not Available OnlineIndustrial & Electrical Fuses 15A 1500VDC Solar 50kA Photovoltaic | Not Available Online | Solar Protection Fuses | 15 A | Medium Blow Fuses | 1.5 kVDC | 50 kA | 299 A2s | Cartridge Fuses | Holder | Cartridge | Without Indicator | 13.1 mOhms | Bulk | SPXVS | ||||||
0In Stock | Current Limiting Fuses | 20 A | 600 VAC | Time-Delay Fuses | 200 kA | 4.94 kA2s | Cartridge Fuses | Holder | Cartridge | Without Indicator | 1.213 mOhms | Bulk | LVSP | |||||||
0In Stock | Current Limiting Fuses | 45 A | 300 VAC | Fast-Acting Fuses | 160 VDC | 20 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Bulk | JLLN | |||||||
0In Stock | Solar Protection Fuses | 1 A | Medium Blow Fuses | 1.5 kVDC | 50 kA | 0.27 A2s | Cartridge Fuses | Holder | Cartridge | Without Indicator | 925.6 mOhms | Bulk | SPXV | |||||||
0In Stock | Solar Protection Fuses | 5 A | Fast-Acting Fuses | 1.5 kVDC | 30 kA | 48 A2s | In Line Fuses | Snap In | Cartridge | Without Indicator | 76 mOhms | Bulk | SPXI | |||||||
0In Stock | Solar Protection Fuses | 5 A | Fast-Acting Fuses | 1.5 kVDC | 30 kA | 48 A2s | In Line Fuses | Snap In | Cartridge | Without Indicator | 76 mOhms | Bulk | SPXI | |||||||
0In Stock | Solar Protection Fuses | 3 A | Medium Blow Fuses | 1.5 kVDC | 50 kA | 6 A2s | Cartridge Fuses | Holder | Cartridge | Without Indicator | 158.7 mOhms | Bulk | SPXV | |||||||
Mfr: PSR070FL0050Z TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 50A 1000V SIZE 70 Flush End Mtrc Thred | 0In Stock | Semiconductor Fuses | 50 A | 1.3 kVAC | Fast-Acting Fuses | 1 kVDC | 100 kA, 150 kA | 177 A2s | Threaded | Class aR Fuses | 70 | Visual Side Indicator | Bulk | PSR | ||||||
Mfr: PSR072FL0350Z TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 350A 1250V SIZE 72 Flush End Mtrc Thred | 0In Stock | Semiconductor Fuses | 350 A | 1.3 kVAC | Fast-Acting Fuses | 1 kVDC | 100 kA, 150 kA | 18.727 kA2s | Threaded | Class aR Fuses | 72 | Visual Side Indicator | Bulk | PSR | ||||||
0In Stock | Solar Protection Fuses | 4.5 A | Fast-Acting Fuses | 1.5 kVDC | 30 kA | 34 A2s | In Line Fuses | Snap In | Cartridge | Without Indicator | 1.023 mOhms | Bulk | SPXI | |||||||
Mfr: L75QS070.V TTI: Not Assigned Littelfuse Availability: Not Available OnlineIndustrial & Electrical Fuses | Not Available Online | Semiconductor Fuses | 70 A | 750 VDC | 50 kA | 359 A2s | Round Body Fuses | Stud | Bolt Down | Without Indicator | Bulk | L75 |