KLM - Eaton - Industrial & Electrical Fuses
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Circuit Protection Fuses | 25 A | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | |||||||||
0In Stock | Circuit Protection Fuses | 5 A | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | |||||||||
0In Stock | Circuit Protection Fuses | 1.5 A | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | KLM-1-1-2 | ||||||||
0In Stock | Circuit Protection Fuses | 30 A | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | |||||||||
0In Stock | Circuit Protection Fuses | 1 A | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | |||||||||
0In Stock | Circuit Protection Fuses | 125 mA | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | KLM-1-8 | ||||||||
0In Stock | Circuit Protection Fuses | 2 A | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | |||||||||
0In Stock | Circuit Protection Fuses | 4 A | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | |||||||||
0In Stock | Circuit Protection Fuses | 750 mA | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | KLM-3-4 | ||||||||
0In Stock | Circuit Protection Fuses | 6 A | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | |||||||||
0In Stock | Circuit Protection Fuses | 3 A | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | |||||||||
Not Available Online | Circuit Protection Fuses | 250 mA | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | KLM-1-4 | ||||||||
0In Stock | Circuit Protection Fuses | 15 A | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | |||||||||
0In Stock | Circuit Protection Fuses | KLM | |||||||||||||||||
0In Stock | Circuit Protection Fuses | 7 A | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | KLM | ||||||||||
0In Stock | Circuit Protection Fuses | 10 A | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | |||||||||
0In Stock | Circuit Protection Fuses | 100 mA | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | KLM-1-10 | ||||||||
0In Stock | Circuit Protection Fuses | 20 A | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | |||||||||
0In Stock | Circuit Protection Fuses | 200 mA | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | KLM-2-10 | ||||||||
0In Stock | Circuit Protection Fuses | 2.5 A | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | KLM-2-1-2 | ||||||||
0In Stock | Circuit Protection Fuses | 300 mA | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | KLM-3-10 | ||||||||
0In Stock | Circuit Protection Fuses | 8 A | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | |||||||||
0In Stock | Circuit Protection Fuses | 600 mA | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | KLM-6-10 | ||||||||
0In Stock | Circuit Protection Fuses | 1.25 A | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | KLM-1-1-4 |