LMT - Eaton - Industrial & Electrical Fuses
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Semiconductor Fuses | 315 A | 240 VAC | Fast-Acting Fuses | 150 VDC | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | LMT | |||||||
0In Stock | Semiconductor Fuses | 355 A | 240 VAC | Fast-Acting Fuses | 150 VDC | 200 kA | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | LMT | ||||||
0In Stock | Semiconductor Fuses | 400 A | 240 VAC | Fast-Acting Fuses | 150 VDC | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | LMT | |||||||
0In Stock | Semiconductor Fuses | 200 A | 240 VAC | Fast-Acting Fuses | 150 VDC | 200 kA | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | LMT | ||||||
0In Stock | Semiconductor Fuses | 450 A | 240 VAC | Fast-Acting Fuses | 150 VDC | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | LMT | |||||||
Not Available Online | Semiconductor Fuses | 160 A | 240 VAC | Fast-Acting Fuses | 150 VDC | 200 kA | Bolt Down | Class aR Fuses | Type T | Without Indicator | Bulk | LMT | ||||||
Not Available Online | Semiconductor Fuses | 250 A | 240 VAC | Fast-Acting Fuses | 150 VDC | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | LMT |