SL - Eaton - Industrial & Electrical Fuses
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circuit Protection Fuses | 20 A | 125 VAC | Time-Delay Fuses | Round Body Fuses | Screw | Threaded | Class H Fuses | Without Indicator | Blister Pack | SL | BP-SL-20 | |||||||
0In Stock | Motor Protection Fuses | 15 A | 125 VAC | Time-Delay Fuses | 10 kA | Threaded | Without Indicator | Bulk | SL | ||||||||||
0In Stock | Motor Protection Fuses | 20 A | 125 VAC | Time-Delay Fuses | 10 kA | Threaded | Type SL | Without Indicator | Bulk | SL | |||||||||
0In Stock | Circuit Protection Fuses | 30 A | 125 VAC | Time-Delay Fuses | Round Body Fuses | Screw | Threaded | Class H Fuses | Without Indicator | Blister Pack | SL | BP-SL-30 | |||||||
0In Stock | Motor Protection Fuses | 30 A | 125 VAC | Time-Delay Fuses | 10 kA | Threaded | Type SL | Without Indicator | Bulk | SL | |||||||||
0In Stock | Circuit Protection Fuses | 15 A | 125 VAC | Time-Delay Fuses | Round Body Fuses | Screw | Threaded | Class H Fuses | Without Indicator | Blister Pack | SL | BP-SL-15 | |||||||
0In Stock | Motor Protection Fuses | 25 A | 125 VAC | Time-Delay Fuses | 10 kA | Threaded | Type SL | Without Indicator | Bulk | SL | |||||||||
0In Stock | Circuit Protection Fuses | 30 A | 125 VAC | Time-Delay Fuses | Round Body Fuses | Screw | Threaded | Without Indicator | Bulk | SL | BK-SL-30 | ||||||||
0In Stock | Circuit Protection Fuses | 15 A | 125 VAC | Time-Delay Fuses | Round Body Fuses | Screw | Threaded | Without Indicator | Bulk | SL | BK-SL-15 | ||||||||
0In Stock | Circuit Protection Fuses | 20 A | 125 VAC | Time-Delay Fuses | Round Body Fuses | Screw | Threaded | Without Indicator | Bulk | SL | BK-SL-20 |