Littelfuse - Industrial & Electrical Fuses
6.284 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CCMR010.HXP TTI: CCMR010.HXP Littelfuse Availability: 12.900In StockIndustrial & Electrical Fuses 10A 600VAC 250VDC Time-Delay | 12.900In Stock | Current Limiting Fuses | 10 A | 600 VAC | Time-Delay Fuses | 250 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | CCMR | ||||
Mfr: CCMR015.HXP TTI: CCMR015.HXP Littelfuse Availability: 15.000In StockIndustrial & Electrical Fuses 15A 600VAC 250VDC Time-Delay | 15.000In Stock | Current Limiting Fuses | 15 A | 600 VAC | Time-Delay Fuses | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Bulk | CCMR | |||||
100In Stock | Circuit Protection Fuses | 7 A | 500 VAC | Time-Delay Fuses | 300 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | 21.2 mOhms | FLQ | ||||
100In Stock | Circuit Protection Fuses | 10 A | 500 VAC | Time-Delay Fuses | 300 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | 15.63 mOhms | FLQ | ||||
Mfr: PSR073FL0700Z TTI: PSR073FL0700Z Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 700A 1250V SIZE 73 Flush End Mtrc Thred | 0In Stock | Semiconductor Fuses | 700 A | 1.3 kVAC | Fast-Acting Fuses | 1 kVDC | 100 kA, 150 kA | Threaded | Class aR Fuses | 73 | Visual Side Indicator | Box | PSR | |||||
0In Stock | Current Limiting Fuses | 600 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLS | |||||
0In Stock | Current Limiting Fuses | 150 A | 600 VAC | Fast-Acting Fuses | 200 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class J Fuses | Without Indicator | Box | JLS | ||||||
0In Stock | Circuit Protection Fuses | 2 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | 125 mOhms | FLM | ||||
0In Stock | Solar Protection Fuses | 30 A | 1 kVAC | Fast-Acting Fuses | 1 kVDC | 20 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | 2.84 mOhms | SPF | ||||
0In Stock | Circuit Protection Fuses | 30 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Box | 2.954 mOhms | KLKR | |||
0In Stock | Circuit Protection Fuses | 15 A | 250 VAC | Fast-Acting Fuses | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | BLF | ||||||
0In Stock | Circuit Protection Fuses | 30 A | 250 VAC | Time-Delay Fuses | 125 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | 2.26 mOhms | FLM | ||||
0In Stock | Circuit Protection Fuses | 15 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Box | 7.855 mOhms | KLKD | |||||
0In Stock | Current Limiting Fuses | 300 A | 600 VAC | Fast-Acting Fuses | 200 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class J Fuses | Without Indicator | Box | JLS | ||||||
Mfr: PSX3XLFL0800X TTI: PSX3XLFL0800X Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 800 AMP POWR SPEED FUSE 1.5KVD | 0In Stock | Semiconductor Fuses | 800 A | Fast-Acting Fuses | 1.5 kVDC | 200 kA | Threaded | Visual Indicator | Box | PSX | ||||||||
0In Stock | Solar Protection Fuses | 2 A | 1 kVAC | Fast-Acting Fuses | 1 kVDC | 20 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | 237 mOhms | SPF | ||||
Mfr: CCMR.500TXP TTI: CCMR.500TXP Littelfuse Availability: 0In StockIndustrial & Electrical Fuses .5A 600VAC 250VDC Time-Delay | 0In Stock | Current Limiting Fuses | 500 mA | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Box | CCMR | ||||
Mfr: 0SPF005.HXR TTI: 0SPF005.HXR Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 1000VDC 5AMP Midget PCB Tabs | 0In Stock | Solar Protection Fuses | 5 A | 1 kVAC | Fast-Acting Fuses | 1 kVDC | Cartridge Fuses | Through Hole | Radial Blade | 5AG | Without Indicator | Box | SPF | |||||
Mfr: PSR073UL0700X TTI: PSR073UL0700X Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 700A FAST BLOW | 0In Stock | Semiconductor Fuses | 700 A | Fast-Acting Fuses | Knife Blade | Class aR Fuses | 73 | Visual Indicator | Box | PSR | ||||||||
Mfr: L50QS100.T TTI: L50QS100.T Littelfuse Industrial & Electrical Fuses 100A 500VAC 500VDC FF L50QS POWR-SPEED | 0In Stock | Semiconductor Fuses | 100 A | 500 VAC | Fast-Acting Fuses | 500 VDC | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | L50QS | ||||||
Mfr: PSX1XLUB0250X TTI: PSX1XLUB0250X Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 250 AMP POWR SPEED FUSE 1.5KVD | 0In Stock | Semiconductor Fuses | 250 A | Fast-Acting Fuses | 1.5 kVDC | 200 kA | Blade | Visual Indicator | Box | PSX | ||||||||
Mfr: JLLN175.XXP TTI: JLLN175.XXP Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 175 AMP 300VAC 125VDC FA | 0In Stock | Current Limiting Fuses | 175 A | 300 VAC | Fast-Acting Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLN | ||||
Mfr: L70QS350.X TTI: L70QS350.X Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 350A 700VAC 700VDC FF L70QS POWR-SPEED | 0In Stock | Semiconductor Fuses | 350 A | 700 VAC | Fast-Acting Fuses | 700 VDC | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | L70QS | ||||||
0In Stock | Circuit Protection Fuses | 200 mA | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Box | 30.9 Ohms | KLKD | |||||
0In Stock | Current Limiting Fuses | 125 A | 600 VAC | Fast-Acting Fuses | 200 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class J Fuses | Without Indicator | Box | JLS |