Littelfuse - Industrial & Electrical Fuses
6.284 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 40E1C15.5S TTI: Not Assigned Littelfuse Availability: Not Available OnlineIndustrial & Electrical Fuses 40A 15500VAC 80kA@15.5kV INT | Not Available Online | Semiconductor Fuses | 40 A | 15.5 kVAC | Fast-Acting Fuses | 80 kA | Cartridge | Class aR Fuses | 40E | Mechanical Indicator | Bulk | E-Rated | ||||||
Mfr: 2009R1IB5.5 TTI: Not Assigned Littelfuse Availability: Not Available OnlineIndustrial & Electrical Fuses V A Limiting 5.5kV | Not Available Online | Motor Protection Fuses | 200 A | 5.5 kVAC | Medium Blow Fuses | 80 kA | Stud | Bolt Down | 9R | Mechanical Indicator | Bulk | R-Rated | ||||||
Mfr: 200E2CL15.5 TTI: Not Assigned Littelfuse Availability: Not Available OnlineIndustrial & Electrical Fuses 200A 15500VAC 80kA@15.5kV INT | Not Available Online | Semiconductor Fuses | 200 A | 15.5 kVAC | Fast-Acting Fuses | 80 kA | Clip | Class aR Fuses | 200E | Mechanical Indicator | Bulk | E-Rated | ||||||
Mfr: LA15QS1200128 TTI: Not Assigned Littelfuse Availability: Not Available OnlineIndustrial & Electrical Fuses 150 VAC Semiconductor Fuses | Not Available Online | Semiconductor Fuses | 1.2 kA | 150 VAC | Fast-Acting Fuses | Bolt Down | Class aR Fuses | Without Indicator | Bulk | LA15QS | ||||||||
Not Available Online | Specialty Power Fuses | 5.6 A | 125 VAC | Time-Delay Fuses | 10 kA | Round Body Fuses | Screw | Threaded | Type T | Without Indicator | Bulk | TOO | ||||||
Mfr: 450E2C2.75 TTI: Not Assigned Littelfuse Availability: Not Available OnlineIndustrial & Electrical Fuses 450A 2750VAC 80kA@2750V INT | Not Available Online | Transformer Protection Fuses | 450 A | 2.75 kVAC | 80 kA | Cartridge | Class E Fuses | 450E | Mechanical Indicator | Bulk | E-Rated | |||||||
Mfr: 23012R1C8.25W TTI: Not Assigned Littelfuse Availability: Not Available OnlineIndustrial & Electrical Fuses V A Limiting 8.25kV | Not Available Online | Motor Protection Fuses | 230 A | 8.25 kVAC | Time-Delay Fuses | 80 kA | Cartridge | Class R Fuses | 12R | Mechanical Indicator | Bulk | R-Rated | ||||||
Mfr: LA050URD32LI1800 TTI: Not Assigned Littelfuse Availability: Not Available OnlineIndustrial & Electrical Fuses 150-1300 VAC Semiconductor Fuses | Not Available Online | Semiconductor Fuses | 1.8 kA | 500 VAC | Fast-Acting Fuses | Bolt Down | Class aR Fuses | External Trip Indicator | Bulk | LA050URD | ||||||||
0In Stock | Circuit Protection Fuses | 35 A | 250 VAC | Fast-Acting Fuses | 250 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class K5 Fuses | Without Indicator | Bulk | NLN | |||||
0In Stock | Current Limiting Fuses | 125 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class RK1 Fuses | Without Indicator | Bulk | LLSRK | |||||
0In Stock | Semiconductor Fuses | 150 A | Fast-Acting Fuses | 170 VDC | 100 kA | Bolt Down | Class aR Fuses | Without Indicator | Bulk | L17T | ||||||||
Mfr: FLSR03.5TXID TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 3.5A 600VAC 300VDC Class RK5 | 0In Stock | Current Limiting Fuses | 3.5 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Open Fuse | Bulk | FLSR_ID | ||||
0In Stock | Semiconductor Fuses | 40 A | 150 VAC | Fast-Acting Fuses | 150 VDC | 20 kA | Bolt Down | Class aR Fuses | Without Indicator | Bulk | L15S | |||||||
0In Stock | Circuit Protection Fuses | 2.25 A | 600 VAC | Time-Delay Fuses | 600 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Element Window | Bulk | IDSR | |||||
0In Stock | Current Limiting Fuses | 300 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Bulk | JLLS | |||||
Not Available Online | Semiconductor Fuses | 2 A | 150 VAC | Fast-Acting Fuses | 150 VDC | 20 kA | Bolt Down | Class aR Fuses | 5AG | Without Indicator | Bulk | L15S | ||||||
Mfr: LA065URD73LI1800 TTI: Not Assigned Littelfuse Availability: Not Available OnlineIndustrial & Electrical Fuses 152-1300 VAC Semiconductor Fuses | Not Available Online | Semiconductor Fuses | 1.8 kA | 650 VAC | Fast-Acting Fuses | Bolt Down | Class aR Fuses | External Trip Indicator | Bulk | LA065URD | ||||||||
Mfr: LA15QS404TI TTI: Not Assigned Littelfuse Availability: Not Available OnlineIndustrial & Electrical Fuses 150 VAC Semiconductor Fuses | Not Available Online | Semiconductor Fuses | 40 A | 150 VAC | Fast-Acting Fuses | Bolt Down | Class aR Fuses | Trigger Indicator | Bulk | LA15QS | ||||||||
Mfr: FLNR045.TXID TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 45A 250VAC 125VDC Class RK5 | 0In Stock | Surge Suppression Fuses | 45 A | 250 VAC | Time-Delay Fuses | 125 VDC | 300 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Open Fuse | Bulk | FLNR_XID | ||||
Mfr: FLSR450.XXID TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 450A 600VAC 300VDC Class RK5 | 0In Stock | Current Limiting Fuses | 450 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class RK5 Fuses | Open Fuse | Bulk | FLSR_ID | ||||
Not Available Online | Circuit Protection Fuses | 500 mA | 600 VAC | Time-Delay Fuses | 600 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Element Window | Bulk | IDSR | |||||
0In Stock | Circuit Protection Fuses | 30 A | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK1 Fuses | Without Indicator | Bulk | LLNRK | |||||
0In Stock | Circuit Protection Fuses | 750 mA | 600 VAC | Fast-Acting Fuses | 500 VDC | 100 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | KLK | |||||
0In Stock | Circuit Protection Fuses | 500 A | 600 VAC | Time-Delay Fuses | 480 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class L Fuses | Without Indicator | Bulk | KLPC | |||||
0In Stock | Circuit Protection Fuses | 1.8 A | 600 VAC | Fast-Acting Fuses | 10 kA | Cartridge Fuses | Holder | Clip | Without Indicator | Bulk | BLS |