Littelfuse - Industrial & Electrical Fuses
6.284 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PSX3XLDB0700X TTI: PSX3XLDB0700X Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 700AMP POWR SPEED FUSE 1.5KVDC | 0In Stock | Semiconductor Fuses | 700 A | Fast-Acting Fuses | 1.5 kVDC | 200 kA | Blade | Visual Indicator | Box | PSX | ||||||||
Mfr: PSR070UL0400Z TTI: PSR070UL0400Z Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 400 AMP PG FUSE 70 US LONG | 0In Stock | Semiconductor Fuses | 400 A | Fast-Acting Fuses | Knife Blade | Class aR Fuses | 70 | Visual Indicator | Box | PSR | ||||||||
0In Stock | Semiconductor Fuses | 1 kA | 150 VAC | Fast-Acting Fuses | 100 VDC | 100 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | L15S | |||||||
0In Stock | Current Limiting Fuses | 175 A | 600 VAC | Fast-Acting Fuses | 200 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class J Fuses | Without Indicator | Box | JLS | ||||||
0In Stock | Circuit Protection Fuses | 30 A | 125 VAC | Fast-Acting Fuses | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | 2.89 mOhms | BLF | |||||
0In Stock | Current Limiting Fuses | 110 A | 300 VAC | Fast-Acting Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLN | |||||
0In Stock | Photovoltaic Fuses | 2 A | Fast-Acting Fuses | 1.5 kVDC | 50 kA | Cartridge | Without Indicator | Box | 190.5 mOhms | SPXC | ||||||||
0In Stock | Current Limiting Fuses | 50 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class J Fuses | Without Indicator | Bulk | JTD | |||||
0In Stock | Current Limiting Fuses | 70 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class J Fuses | Without Indicator | Box | JTD | |||||
0In Stock | Current Limiting Fuses | 40 A | 600 VAC | Fast-Acting Fuses | 200 kA | Cartridge Fuses | Holder | Clip | Class J Fuses | Without Indicator | Box | JLS | ||||||
0In Stock | Circuit Protection Fuses | 1.5 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Box | KLKR | ||||
0In Stock | Circuit Protection Fuses | 20 A | 600 VAC | Fast-Acting Fuses | 500 VDC | 100 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | 4.21 mOhms | KLK | ||||
Mfr: L50QS200.V TTI: L50QS200.V Littelfuse Industrial & Electrical Fuses 200A 500VAC 500VDC FF L50QS POWR-SPEED | 0In Stock | Semiconductor Fuses | 200 A | 500 VAC | Fast-Acting Fuses | 500 VDC | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | L50QS | ||||||
0In Stock | Current Limiting Fuses | 300 A | 600 VAC | Fast-Acting Fuses | 200 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class J Fuses | Without Indicator | Box | JLS | ||||||
Mfr: PSX3XLFL0800X TTI: PSX3XLFL0800X Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 800 AMP POWR SPEED FUSE 1.5KVD | 0In Stock | Semiconductor Fuses | 800 A | Fast-Acting Fuses | 1.5 kVDC | 200 kA | Threaded | Visual Indicator | Box | PSX | ||||||||
0In Stock | Solar Protection Fuses | 2 A | 1 kVAC | Fast-Acting Fuses | 1 kVDC | 20 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Box | 237 mOhms | SPF | ||||
Mfr: CCMR.500TXP TTI: CCMR.500TXP Littelfuse Availability: 0In StockIndustrial & Electrical Fuses .5A 600VAC 250VDC Time-Delay | 0In Stock | Current Limiting Fuses | 500 mA | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Box | CCMR | ||||
Mfr: 0SPF005.HXR TTI: 0SPF005.HXR Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 1000VDC 5AMP Midget PCB Tabs | 0In Stock | Solar Protection Fuses | 5 A | 1 kVAC | Fast-Acting Fuses | 1 kVDC | Cartridge Fuses | Through Hole | Radial Blade | 5AG | Without Indicator | Box | SPF | |||||
Mfr: PSR073UL0700X TTI: PSR073UL0700X Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 700A FAST BLOW | 0In Stock | Semiconductor Fuses | 700 A | Fast-Acting Fuses | Knife Blade | Class aR Fuses | 73 | Visual Indicator | Box | PSR | ||||||||
Mfr: L50QS100.T TTI: L50QS100.T Littelfuse Industrial & Electrical Fuses 100A 500VAC 500VDC FF L50QS POWR-SPEED | 0In Stock | Semiconductor Fuses | 100 A | 500 VAC | Fast-Acting Fuses | 500 VDC | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | L50QS | ||||||
Mfr: PSR073UL0550X TTI: PSR073UL0550X Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 550A FAST BLOW SIZE 73 | 0In Stock | Semiconductor Fuses | 550 A | Fast-Acting Fuses | Knife Blade | Class aR Fuses | 73 | Visual Indicator | Box | PSR | ||||||||
Mfr: KLDR01.6TXP TTI: KLDR01.6TXP Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 1.6A 600VAC 300VDC Slo-Blo | 0In Stock | Current Limiting Fuses | 1.6 A | 600 VAC | Fast-Acting Fuses | 300 VDC | 20 kA, 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | Without Indicator | Box | KLDR | ||||
Mfr: L70QS080.V TTI: L70QS080.V Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 80A 700VAC 700VDC FF L70QS POWR-SPEED | 0In Stock | Semiconductor Fuses | 80 A | 700 VAC | Fast-Acting Fuses | 700 VDC | 200 kA | Bolt Down | Class aR Fuses | Without Indicator | Box | L70QS | ||||||
Mfr: PSX1XLUB0250X TTI: PSX1XLUB0250X Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 250 AMP POWR SPEED FUSE 1.5KVD | 0In Stock | Semiconductor Fuses | 250 A | Fast-Acting Fuses | 1.5 kVDC | 200 kA | Blade | Visual Indicator | Box | PSX | ||||||||
Mfr: JLLN175.XXP TTI: JLLN175.XXP Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 175 AMP 300VAC 125VDC FA | 0In Stock | Current Limiting Fuses | 175 A | 300 VAC | Fast-Acting Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Box | JLLN |