Schurter - Industrial & Electrical Fuses
372 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Fuses | 350 A | Fast-Acting Fuses | 1500 VDC | 250 kA | Square Body Fuse | DIN Rail | Bolt | Class aR Fuses | EKO42 | Without Indicator | EKO | EKO42-124-060-060-DIB-N-N-350A0-Z-SN | ||||||
0In Stock | Fuses | 315 A | Fast-Acting Fuses | 1500 VDC | 250 kA | Square Body Fuse | DIN Rail | Bolt | Class aR Fuses | EKO42 | With Indicator | EKO | EKO42-124-060-060-DIB-L-N-315A0-Z-SN | ||||||
0In Stock | Fuses | 160 A | Fast-Acting Fuses | 1500 VDC | 250 kA | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO42 | With Indicator | EKO | EKO42-124-060-060-UBA-L-S-160A0-Z-SN | ||||||
0In Stock | Fuses | 315 A | Fast-Acting Fuses | 1500 VDC | 250 kA | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO42 | With Indicator | EKO | EKO42-124-060-060-UBA-L-S-315A0-Z-SN | ||||||
0In Stock | Fuses | 400 A | Fast-Acting Fuses | 1500 VDC | 250 kA | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO42 | With Indicator | EKO | EKO42-124-060-060-UBA-L-S-400A0-Z-SN | ||||||
0In Stock | Fuses | 160 A | Fast-Acting Fuses | 1500 VDC | 250 kA | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO42 | Without Indicator | EKO | EKO42-124-060-060-UBB-N-N-160A0-Z-SN | ||||||
0In Stock | Fuses | 160 A | Fast-Acting Fuses | 1500 VDC | 250 kA | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO42 | With Indicator | EKO | EKO42-124-060-060-UBB-L-N-160A0-Z-SN | ||||||
0In Stock | Fuses | 500 A | Fast-Acting Fuses | 1500 VDC | 250 kA | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO42 | With Indicator | EKO | EKO42-124-060-060-UBB-L-S-500A0-Z-SN | ||||||
0In Stock | Fuses | 200 A | Fast-Acting Fuses | 1500 VDC | 250 kA | Square Body Fuse | DIN Rail | Bolt | Class aR Fuses | EKO43 | With Indicator | EKO | EKO43-142-074-074-DIA-L-S-200A0-Z-SN | ||||||
0In Stock | Fuses | 350 A | Fast-Acting Fuses | 1500 VDC | 250 kA | Square Body Fuse | DIN Rail | Bolt | Class aR Fuses | EKO43 | With Indicator | EKO | EKO43-142-074-074-DIA-L-S-350A0-Z-SN | ||||||
0In Stock | Fuses | 400 A | Fast-Acting Fuses | 1500 VDC | 250 kA | Square Body Fuse | DIN Rail | Bolt | Class aR Fuses | EKO43 | With Indicator | EKO | EKO43-142-074-074-DIA-L-S-400A0-Z-SN | ||||||
0In Stock | Fuses | 500 A | Fast-Acting Fuses | 1500 VDC | 250 kA | Square Body Fuse | DIN Rail | Bolt | Class aR Fuses | EKO43 | With Indicator | EKO | EKO43-142-074-074-DIA-L-S-500A0-Z-SN | ||||||
0In Stock | Fuses | 1000 A | Fast-Acting Fuses | 1500 VDC | 150 kA | Square Body Fuse | Flush | Bolt | Class aR Fuses | EKO44 | Without Indicator | EKO | EKO44-143-105-105-FLA-N-N-1000A-Z-SN | ||||||
0In Stock | Fuses | 1800 A | Fast-Acting Fuses | 1500 VDC | 150 kA | Square Body Fuse | Flush | Bolt | Class aR Fuses | EKO44 | With Indicator | EKO | EKO44-143-105-105-FLA-L-S-1800A-Z-SN | ||||||
0In Stock | Fuses | 500 A | Fast-Acting Fuses | 500 VDC | 50 kA | Square Body Fuse | Bolt | Class aR Fuses | EKO83 | Without Indicator | EKO | EKO83-057-036-032-MSD-N-N-500A0-Z-SN | |||||||
0In Stock | Fuses | 50 A | Fast-Acting Fuses | 1000 VDC | 50 kA | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO85 | Without Indicator | EKO | EKO85-071-036-023-BOA-N-N-50A00-Z-SN | ||||||
0In Stock | Fuses | 200 A | Fast-Acting Fuses | 1500 VDC | 30 kA | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO16 | Without Indicator | EKO | EKO16-084-043-043-BOA-N-N-200A0-Z-SN | ||||||
0In Stock | Fuses | 400 A | Fast-Acting Fuses | 1500 VDC | 50 kA | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO41 | With Indicator | EKO | EKO41-102-060-060-UBA-L-N-400A0-Z-SN | ||||||
0In Stock | Fuses | 160 A | Fast-Acting Fuses | 1000 VDC | 50 kA | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO85 | Without Indicator | EKO | EKO85-071-036-023-BOA-N-N-160A0-Z-SN | ||||||
0In Stock | Fuses | 125 A | Fast-Acting Fuses | 1500 VDC | 250 kA | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO42 | Without Indicator | EKO | EKO42-124-060-060-UBB-N-N-125A0-Z-SN | ||||||
0In Stock | Fuses | 350 A | Fast-Acting Fuses | 1500 VDC | 250 kA | Square Body Fuse | DIN Rail | Bolt | Class aR Fuses | EKO42 | With Indicator | EKO | EKO42-124-060-060-DIB-L-N-350A0-Z-SN | ||||||
0In Stock | Fuses | 400 A | Fast-Acting Fuses | 1500 VDC | 250 kA | Square Body Fuse | DIN Rail | Bolt | Class aR Fuses | EKO42 | With Indicator | EKO | EKO42-124-060-060-DIB-L-S-400A0-Z-SN | ||||||
0In Stock | Fuses | 250 A | Fast-Acting Fuses | 1500 VDC | 250 kA | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO42 | With Indicator | EKO | EKO42-124-060-060-UBA-L-N-250A0-Z-SN | ||||||
0In Stock | Fuses | 200 A | Fast-Acting Fuses | 1500 VDC | 250 kA | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO43 | With Indicator | EKO | EKO43-142-074-074-UBA-L-N-200A0-Z-SN | ||||||
0In Stock | Fuses | 315 A | Fast-Acting Fuses | 1500 VDC | 250 kA | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO43 | With Indicator | EKO | EKO43-142-074-074-UBA-L-S-315A0-Z-SN |