Schurter - Industrial & Electrical Fuses
372 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Fuses | 160 A | Fast-Acting Fuses | 500 VDC | 50 kA | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO83 | Without Indicator | EKO | EKO83-057-036-032-BOA-N-N-160A0-Z-SN | ||||||
0In Stock | Fuses | 250 A | Fast-Acting Fuses | 1500 VDC | 50 kA | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO41 | With Indicator | EKO | EKO41-102-060-060-UBA-L-N-250A0-Z-SN | ||||||
0In Stock | Fuses | 630 A | Fast-Acting Fuses | 1500 VDC | 50 kA | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO41 | With Indicator | EKO | EKO41-102-060-060-UBA-L-N-630A0-Z-SN | ||||||
0In Stock | Fuses | 250 A | Fast-Acting Fuses | 1500 VDC | 50 kA | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO41 | With Indicator | EKO | EKO41-102-060-060-UBA-L-S-250A0-Z-SN | ||||||
0In Stock | Fuses | 630 A | Fast-Acting Fuses | 1500 VDC | 50 kA | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO41 | With Indicator | EKO | EKO41-102-060-060-UBA-L-S-630A0-Z-SN | ||||||
0In Stock | Fuses | 350 A | Fast-Acting Fuses | 1500 VDC | 250 kA | Square Body Fuse | DIN Rail | Bolt | Class aR Fuses | EKO42 | Without Indicator | EKO | EKO42-124-060-060-DIA-N-N-350A0-Z-SN | ||||||
0In Stock | Fuses | 350 A | Fast-Acting Fuses | 1500 VDC | 250 kA | Square Body Fuse | DIN Rail | Bolt | Class aR Fuses | EKO42 | With Indicator | EKO | EKO42-124-060-060-DIA-L-S-350A0-Z-SN | ||||||
0In Stock | Fuses | 160 A | Fast-Acting Fuses | 1500 VDC | 250 kA | Square Body Fuse | DIN Rail | Bolt | Class aR Fuses | EKO42 | Without Indicator | EKO | EKO42-124-060-060-DIB-N-N-160A0-Z-SN | ||||||
0In Stock | Fuses | 250 A | Fast-Acting Fuses | 1000 VDC | 50 kA | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO85 | Without Indicator | EKO | EKO85-071-036-023-BOA-N-N-250A0-Z-SN | ||||||
0In Stock | Fuses | 125 A | Fast-Acting Fuses | 1500 VDC | 250 kA | Square Body Fuse | DIN Rail | Bolt | Class aR Fuses | EKO42 | With Indicator | EKO | EKO42-124-060-060-DIB-L-N-125A0-Z-SN | ||||||
0In Stock | Fuses | 400 A | Fast-Acting Fuses | 1500 VDC | 250 kA | Square Body Fuse | DIN Rail | Bolt | Class aR Fuses | EKO42 | With Indicator | EKO | EKO42-124-060-060-DIB-L-N-400A0-Z-SN | ||||||
0In Stock | Fuses | 500 A | Fast-Acting Fuses | 1500 VDC | 250 kA | Square Body Fuse | DIN Rail | Bolt | Class aR Fuses | EKO42 | With Indicator | EKO | EKO42-124-060-060-DIB-L-N-500A0-Z-SN | ||||||
0In Stock | Fuses | 315 A | Fast-Acting Fuses | 1500 VDC | 250 kA | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO42 | Without Indicator | EKO | EKO42-124-060-060-UBA-N-N-315A0-Z-SN | ||||||
0In Stock | Fuses | 125 A | Fast-Acting Fuses | 1500 VDC | 250 kA | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO42 | With Indicator | EKO | EKO42-124-060-060-UBA-L-S-125A0-Z-SN | ||||||
0In Stock | Fuses | 500 A | Fast-Acting Fuses | 1500 VDC | 250 kA | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO42 | With Indicator | EKO | EKO42-124-060-060-UBB-L-N-500A0-Z-SN | ||||||
0In Stock | Fuses | 125 A | Fast-Acting Fuses | 1500 VDC | 250 kA | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO42 | With Indicator | EKO | EKO42-124-060-060-UBB-L-S-125A0-Z-SN | ||||||
0In Stock | Fuses | 315 A | Fast-Acting Fuses | 1500 VDC | 250 kA | Square Body Fuse | DIN Rail | Bolt | Class aR Fuses | EKO43 | With Indicator | EKO | EKO43-142-074-074-DIA-L-N-315A0-Z-SN | ||||||
0In Stock | Fuses | 250 A | Fast-Acting Fuses | 1500 VDC | 250 kA | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO42 | Without Indicator | EKO | EKO42-124-060-060-UBB-N-N-250A0-Z-SN | ||||||
0In Stock | Fuses | 500 A | Fast-Acting Fuses | 1500 VDC | 250 kA | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO42 | Without Indicator | EKO | EKO42-124-060-060-UBB-N-N-500A0-Z-SN | ||||||
0In Stock | Fuses | 400 A | Fast-Acting Fuses | 1500 VDC | 250 kA | Square Body Fuse | Bolt-On | Bolt | Class aR Fuses | EKO42 | With Indicator | EKO | EKO42-124-060-060-UBB-L-N-400A0-Z-SN | ||||||
Not Available Online | Automotive Fuses | 130 A | 60 VDC | SMD/SMT | Reel | ||||||||||||||
Not Available Online | Industrial Fuses |