LDF - Industrial & Electrical Fuses
35 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Current Limiting Fuses | 110 A | 600 VAC | Fast-Acting Fuses | 450 VDC | 200 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class J Fuses | Without Indicator | LDF | ||||||
Not Available Online | Current Limiting Fuses | 150 A | 600 VAC | Fast-Acting Fuses | 450 VDC | 200 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class J Fuses | Without Indicator | LDF | ||||||
Not Available Online | Current Limiting Fuses | 250 A | 600 VAC | Fast-Acting Fuses | 450 VDC | 200 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class J Fuses | Without Indicator | LDF | ||||||
Not Available Online | Current Limiting Fuses | 450 A | 600 VAC | Fast-Acting Fuses | 450 VDC | 200 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class J Fuses | Without Indicator | LDF | ||||||
Not Available Online | Current Limiting Fuses | 600 A | 600 VAC | Fast-Acting Fuses | 450 VDC | 200 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class J Fuses | Without Indicator | LDF | ||||||
Not Available Online | Current Limiting Fuses | 50 A | 600 VAC | Fast-Acting Fuses | 450 VDC | 200 kA | Cartridge Fuses | Holder | Cartridge | Class J Fuses | Without Indicator | LDF | ||||||
Not Available Online | Current Limiting Fuses | 100 A | 600 VAC | Fast-Acting Fuses | 450 VDC | 200 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class J Fuses | Without Indicator | LDF | ||||||
Not Available Online | Current Limiting Fuses | 225 A | 600 VAC | Fast-Acting Fuses | 450 VDC | 200 kA | Cartridge Leaded Fuses | Holder | Cartridge | Class J Fuses | Without Indicator | LDF | ||||||
Not Available Online | Current Limiting Fuses | 35 A | 600 VAC | Fast-Acting Fuses | 450 VDC | 200 kA | Cartridge Fuses | Holder | Cartridge | Class J Fuses | Without Indicator | LDF | ||||||
Not Available Online | Current Limiting Fuses | 40 A | 600 VAC | Fast-Acting Fuses | 450 VDC | 200 kA | Cartridge Fuses | Holder | Cartridge | Class J Fuses | Without Indicator | LDF |
- 1
- 2