KLKD - Industrial & Electrical Fuses
92 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circuit Protection Fuses | 3 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 77.3 mOhms | KLKD | |||||
Not Available Online | Circuit Protection Fuses | 5 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 36.3 mOhms | KLKD | |||||
Not Available Online | Circuit Protection Fuses | 15 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 7.855 mOhms | KLKD | |||||
Not Available Online | Circuit Protection Fuses | 300 mA | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 16.2 Ohms | KLKD | ||||||
Not Available Online | Circuit Protection Fuses | 10 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 12.8 mOhms | KLKD | |||||
Not Available Online | Circuit Protection Fuses | 2 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 129 mOhms | KLKD | ||||||
Not Available Online | Circuit Protection Fuses | 3 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 77.3 mOhms | KLKD | |||||
Not Available Online | Circuit Protection Fuses | 2.5 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 98.9 mOhms | KLKD | |||||
Not Available Online | Circuit Protection Fuses | 250 mA | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 22 Ohms | KLKD | ||||||
Not Available Online | Circuit Protection Fuses | 12 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 10.3 mOhms | KLKD | |||||
Not Available Online | Circuit Protection Fuses | 8 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 19.4 mOhms | KLKD | |||||
Not Available Online | Circuit Protection Fuses | 20 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 4.5 mOhms | KLKD | |||||
Not Available Online | Circuit Protection Fuses | 25 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 3.532 mOhms | KLKD | ||||||
Not Available Online | Circuit Protection Fuses | 30 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | 2.776 mOhms | KLKD | ||||||
Not Available Online | Circuit Protection Fuses | 1 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 252 mOhms | KLKD | |||||
Not Available Online | Circuit Protection Fuses | 4 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 51.1 mOhms | KLKD | |||||
Not Available Online | Circuit Protection Fuses | 7 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 20.5 mOhms | KLKD |