Industrial & Electrical Fuses
18.673 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Semiconductor Fuses | 30 A | Fast-Acting Fuses | 170 VDC | 20 A | Clip | Class aR Fuses | Pin | Bulk | TPA | ||||||||
0In Stock | Current Limiting Fuses | 500 mA | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Bulk | FLSR | |||||
0In Stock | Semiconductor Fuses | 6 A | 600 VAC | Fast-Acting Fuses | 200 kA | Clip | Class aR Fuses | Without Indicator | Bulk | L60S | ||||||||
0In Stock | Circuit Protection Fuses | 15 A | 500 VAC | Time-Delay Fuses | 300 VDC | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | 6.9 mOhms | FLQ | ||||
0In Stock | Current Limiting Fuses | 300 mA | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Bulk | FLSR | |||||
0In Stock | Current Limiting Fuses | 450 A | Fast-Acting Fuses | 170 VDC | 100 kA | Round Body Blade Fuses | Holder | Knife Blade | Without Indicator | Bulk | TLN | |||||||
0In Stock | Cable Protection Fuses | 16 A | 500 VAC | Time-Delay Fuses | 32 A | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | C10G | ||||||
0In Stock | Current Limiting Fuses | 350 A | 600 VAC | Fast-Acting Fuses | 200 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class J Fuses | Without Indicator | Bulk | JLS | ||||||
0In Stock | Circuit Protection Fuses | 75 A | 600 VAC | Time-Delay Fuses | 600 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class RK5 Fuses | Element Window | Bulk | IDSR | |||||
0In Stock | Circuit Protection Fuses | 800 mA | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK1 Fuses | Without Indicator | Bulk | LLNRK | |||||
0In Stock | Circuit Protection Fuses | 1.5 A | 250 VAC | Fast-Acting Fuses | 10 kA | Cartridge Fuses | Holder | Clip | 5AG | Without Indicator | Bulk | BLF | ||||||
Mfr: 0JTD500.XXID TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 500A 600VAC Class J | 0In Stock | Current Limiting Fuses | 500 A | 600 VAC | Time-Delay Fuses | 500 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class J Fuses | Element Window | Bulk | JTD_ID | ||||
0In Stock | Circuit Protection Fuses | 300 A | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class RK1 Fuses | Without Indicator | Bulk | LLNRK | |||||
0In Stock | Specialty Power Fuses | 2 A | 300 VAC | Time-Delay Fuses | 10 kA | In Line Fuses | Cable | Wire | Without Indicator | Bulk | LMF | |||||||
0In Stock | Semiconductor Fuses | 60 A | 500 VAC | Fast-Acting Fuses | 450 VDC | 20 kA | Round Body Blade Fuses | Stud | Bolt Down | Without Indicator | Bulk | L50S | ||||||
0In Stock | Semiconductor Fuses | 35 A | 700 VAC | Fast-Acting Fuses | 650 VDC | 20 kA | Round Body Blade Fuses | Stud | Bolt Down | Without Indicator | Bulk | L70S | ||||||
0In Stock | Current Limiting Fuses | 50 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK1 Fuses | Without Indicator | Bulk | LLSRK | |||||
0In Stock | Current Limiting Fuses | 175 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class RK5 Fuses | Without Indicator | Bulk | FLSR | |||||
0In Stock | Semiconductor Fuses | 12 A | 500 VAC | Fast-Acting Fuses | 450 VDC | 20 kA | Round Body Blade Fuses | Stud | Bolt Down | Without Indicator | Bulk | L50S | ||||||
0In Stock | Circuit Protection Fuses | 45 A | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK1 Fuses | Without Indicator | Bulk | LLNRK | |||||
0In Stock | Current Limiting Fuses | 45 A | 600 VAC | Time-Delay Fuses | 300 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK5 Fuses | Without Indicator | Bulk | FLSR | |||||
0In Stock | Current Limiting Fuses | 125 A | 300 VAC | Fast-Acting Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Cartridge | Class T Fuses | Without Indicator | Bulk | JLLN | |||||
0In Stock | Semiconductor Fuses | 12 A | 600 VAC | Fast-Acting Fuses | 200 kA | Clip | Class aR Fuses | Without Indicator | Bulk | L60S | ||||||||
0In Stock | Circuit Protection Fuses | 225 A | 600 VAC | Time-Delay Fuses | 600 VDC | 20 kA | Cartridge Blade Fuses | Holder | Knife Blade | Class RK5 Fuses | Element Window | Bulk | IDSR | |||||
0In Stock | Circuit Protection Fuses | 50 A | 250 VAC | Time-Delay Fuses | 125 VDC | 20 kA | Cartridge Fuses | Holder | Clip | Class RK1 Fuses | Without Indicator | Bulk | LLNRK |