GLD - Industrial & Electrical Fuses
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Semiconductor Fuses | 10 A | 500 VAC | Fast-Acting Fuses | Threaded | Class aR Fuses | GLD II | Without Indicator | GLD | ||||||||||
0In Stock | Semiconductor Fuses | 125 VAC | Fast-Acting Fuses | Clip | Class aR Fuses | 3AG | With Indicator | Bulk | GLD | ||||||||||
0In Stock | Semiconductor Fuses | 1.6 A | 500 VAC | Fast-Acting Fuses | Threaded | Class aR Fuses | GLD II | Without Indicator | GLD | ||||||||||
0In Stock | Semiconductor Fuses | 10 A | 500 VAC | Fast-Acting Fuses | Threaded | Class aR Fuses | GLD II | Without Indicator | Bulk | GLD | |||||||||
0In Stock | Semiconductor Fuses | 1.5 A | 125 VAC | Fast-Acting Fuses | 10 kA | Clip | Class aR Fuses | 3AG | With Indicator | Bulk | GLD | GLD-1-1-2 | |||||||
0In Stock | Semiconductor Fuses | 125 VAC | Fast-Acting Fuses | Clip | Class aR Fuses | 3AG | With Indicator | Bulk | GLD | ||||||||||
0In Stock | Semiconductor Fuses | 8 A | 500 VAC | Fast-Acting Fuses | Threaded | Class aR Fuses | GLD II | Without Indicator | GLD | ||||||||||
0In Stock | Semiconductor Fuses | 2 A | 500 VAC | Fast-Acting Fuses | Threaded | Class aR Fuses | GLD III | Without Indicator | GLD |