KLKD - Industrial & Electrical Fuses
92 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Packaging | Resistance | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circuit Protection Fuses | 15 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Box | 7.855 mOhms | KLKD | |||||
0In Stock | Circuit Protection Fuses | 200 mA | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Box | 30.9 Ohms | KLKD | |||||
0In Stock | Circuit Protection Fuses | 9 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 16.6 mOhms | KLKD | |||||
Mfr: KLKD010.HXR TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 10A 600VAC 600VDC F/A MIDGET | 0In Stock | Circuit Protection Fuses | 10 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Clip | Without Indicator | Bulk | 12.8 mOhms | KLKD | ||||
0In Stock | Circuit Protection Fuses | 15 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 7.855 mOhms | KLKD | |||||
0In Stock | Circuit Protection Fuses | 10 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 12.8 mOhms | KLKD | |||||
0In Stock | Circuit Protection Fuses | 2 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 129 mOhms | KLKD | |||||
0In Stock | Circuit Protection Fuses | 300 mA | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 16.2 Ohms | KLKD | |||||
0In Stock | Circuit Protection Fuses | 125 mA | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 65 Ohms | KLKD | |||||
0In Stock | Circuit Protection Fuses | 30 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 2.776 mOhms | KLKD | |||||
0In Stock | Circuit Protection Fuses | 30 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 2.776 mOhms | KLKD | |||||
0In Stock | Circuit Protection Fuses | 20 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 4.5 mOhms | KLKD | |||||
0In Stock | Circuit Protection Fuses | 750 mA | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 402 mOhms | KLKD | |||||
0In Stock | Circuit Protection Fuses | 100 mA | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 85.5 Ohms | KLKD | |||||
0In Stock | Circuit Protection Fuses | 5 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 36.3 mOhms | KLKD | |||||
0In Stock | Circuit Protection Fuses | 250 mA | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 22 Ohms | KLKD | |||||
0In Stock | Circuit Protection Fuses | 500 mA | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 8.16 Ohms | KLKD | |||||
0In Stock | Circuit Protection Fuses | 3.5 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 61.3 mOhms | KLKD | |||||
0In Stock | Circuit Protection Fuses | 3 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 77.3 mOhms | KLKD | |||||
0In Stock | Circuit Protection Fuses | 7 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 20.5 mOhms | KLKD | |||||
Mfr: KLKD015.HXR TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 15A 600VAC 600VDC F/A MIDGET | 0In Stock | Circuit Protection Fuses | 15 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Clip | Without Indicator | Bulk | 7.855 mOhms | KLKD | ||||
0In Stock | Circuit Protection Fuses | 12 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 10.3 mOhms | KLKD | |||||
0In Stock | Circuit Protection Fuses | 1 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 252 mOhms | KLKD | |||||
0In Stock | Circuit Protection Fuses | 6 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 100 kA | Cartridge Fuses | Holder | Cartridge | Without Indicator | Bulk | 26.1 mOhms | KLKD | |||||
Mfr: KLKD012.HXR TTI: Not Assigned Littelfuse Availability: 0In StockIndustrial & Electrical Fuses 12A 600VAC 600VDC F/A MIDGET | 0In Stock | Circuit Protection Fuses | 12 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 50 kA, 100 kA | Cartridge Fuses | Holder | Clip | Without Indicator | Bulk | 10.3 mOhms | KLKD |