Resettable Fuses - PPTC
7.048 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-MSMF014-2 TTI: MF-MSMF014-2 Bourns Availability: 325.500In Stock675.000 On Order Expected Resettable Fuses - PPTC 60 V .14A-HD 40A MAX | 325.500In Stock675.000 On Order Expected | MF-MSMF | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 300 mA | 40 A | 6.5 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: RF2626-000 TTI: RUEF250 Littelfuse Availability: 28.500In Stock173.500 On Order Expected Resettable Fuses - PPTC 2.5A 30V 100A Imax | 28.500In Stock173.500 On Order Expected | RUEF | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 100 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A91311-000 RF2626-000 | ||||
Mfr: RF2579-000 TTI: RXEF010 Littelfuse Availability: 31.500In Stock92.000 On Order Expected Resettable Fuses - PPTC Radial Lead .1A 60V 40A Imax | 31.500In Stock92.000 On Order Expected | RXEF | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | A14391-000 RF2579-000 | ||||
Mfr: RF0318-000 TTI: SMD100F-2 Littelfuse Availability: 146.000In Stock30.000 On Order Expected Resettable Fuses - PPTC 30V 40A IMAX | 146.000In Stock30.000 On Order Expected | SMD | SMD/SMT | SMD/SMT | 1.1 A | 30 VDC | 2.2 A | 40 A | 480 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | D97510-000 RF0318-000 | ||||
Mfr: RF2567-000 TTI: RXEF050 Littelfuse Availability: 108.500In Stock160.500 On Order Expected Resettable Fuses - PPTC Radial Lead .5A 72V 40A Imax | 108.500In Stock160.500 On Order Expected | RXEF | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | A51391-000 RF2567-000 | ||||
Mfr: MF-USMF005-2 TTI: MF-USMF005-2 Bourns Availability: 132.000In Stock330.000 On Order Expected Resettable Fuses - PPTC 30 V .05A-HD 10A MAX | 132.000In Stock330.000 On Order Expected | MF-USMF | SMD/SMT | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 50 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF020/60-2 TTI: MF-MSMF020/60-2 Bourns Availability: 175.500In Stock274.500 On Order Expected Resettable Fuses - PPTC 60 V .20A-HD 40A MAX | 175.500In Stock274.500 On Order Expected | MF-MSMF | SMD/SMT | SMD/SMT | 200 mA | 60 VDC | 400 mA | 40 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: 1812L075/33DR TTI: 1812L075/33DR Littelfuse Availability: 198.000In Stock12.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 33V 1812 .750A POLYFUSE | 198.000In Stock12.000 On Order Expected 27-Jan-27 | 1812L | PCB Mount | SMD/SMT | 750 mA | 33 VDC | 1.5 A | 20 A | 400 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1334-000 TTI: MINISMDC014F-2 Littelfuse Availability: 272.000In Stock384.000 On Order Expected Resettable Fuses - PPTC .14A 60V 10A Imax | 272.000In Stock384.000 On Order Expected | miniSMD | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 280 mA | 10 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | F67045-000 RF1334-000 | ||||
Mfr: RF2571-000 TTI: RXEF090 Littelfuse Availability: 102.000In StockResettable Fuses - PPTC Radial Lead .9A 72V 40A Imax | 102.000In Stock | RXEF | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A52660-000 RF2571-000 | ||||
Mfr: MF-MSMF020-2 TTI: MF-MSMF020-2 Bourns Availability: 799.500In Stock1.104.000 On Order Expected Resettable Fuses - PPTC 30 V .20A-HD 80A MAX | 799.500In Stock1.104.000 On Order Expected | MF-MSMF | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 80 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
30.000In Stock9.000 On Order Expected 22-Mar-27 | MF-R | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 40 A | 180 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R110-0-99 | |||||
Mfr: RF2611-000 TTI: RUEF300 Littelfuse Availability: 16.500In Stock44.500 On Order Expected Resettable Fuses - PPTC 3A 30V 100A Imax | 16.500In Stock44.500 On Order Expected | RUEF | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 100 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | D55663-000 RF2611-000 | ||||
Mfr: RF1403-000 TTI: MINISMDC050F-2 Littelfuse Availability: 476.000In Stock224.000 On Order Expected 25-Nov-26 Resettable Fuses - PPTC .50A 24V 100A Imax | 476.000In Stock224.000 On Order Expected 25-Nov-26 | miniSMD | SMD/SMT | SMD/SMT | 500 mA | 24 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | C97760-000 RF1403-000 | ||||
Mfr: RF1351-000 TTI: MICROSMD010F-2 Littelfuse Availability: 68.000In Stock292.000 On Order Expected Resettable Fuses - PPTC .10A 30V 10A Imax | 68.000In Stock292.000 On Order Expected | microSMD | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 250 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | A65230-000 RF1351-000 | ||||
Mfr: MF-MSMF030-2 TTI: MF-MSMF030-2 Bourns Availability: 414.000In Stock399.000 On Order Expected 08-Jun-27 Resettable Fuses - PPTC 30 V .30A-HD 10A MAX | 414.000In Stock399.000 On Order Expected 08-Jun-27 | MF-MSMF | SMD/SMT | SMD/SMT | 300 mA | 30 VDC | 600 mA | 10 A | 3 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-NSMF012-2 TTI: MF-NSMF012-2 Bourns Availability: 102.000In Stock303.000 On Order Expected Resettable Fuses - PPTC 30 V .12A-HD 10A MAX | 102.000In Stock303.000 On Order Expected | MF-NSMF | SMD/SMT | SMD/SMT | 120 mA | 30 VDC | 290 mA | 10 A | 8.5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
73.500In Stock | MF-R | PCB Mount | Radial | 500 mA | 60 VDC | 1 A | 40 A | 770 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R050-0-99 | |||||
Mfr: MF-SM030-2 TTI: MF-SM030-2 Bourns Availability: 52.000In Stock174.000 On Order Expected Resettable Fuses - PPTC 60 V .30A-HD 10A MAX | 52.000In Stock174.000 On Order Expected | MF-SM | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 600 mA | 40 A | 4.8 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1343-000 TTI: NANOSMDC012F-2 Littelfuse Availability: 306.000In Stock165.000 On Order Expected Resettable Fuses - PPTC .12A 48V | 306.000In Stock165.000 On Order Expected | nanoSMD | SMD/SMT | SMD/SMT | 120 mA | 48 VDC | 390 mA | 10 A | 6.5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | F63422-000 RF1343-000 | ||||
Mfr: RF0315-000 TTI: SMD050F-2 Littelfuse Availability: 136.000In Stock102.000 On Order Expected Resettable Fuses - PPTC .5A 60V 10A Imax | 136.000In Stock102.000 On Order Expected | SMD | SMD/SMT | SMD/SMT | 500 mA | 60 VDC | 1 A | 10 A | 1.4 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | C62453-000 RF0315-000 | ||||
Mfr: MF-MSMF010-2 TTI: MF-MSMF010-2 Bourns Availability: 472.500In Stock45.000 On Order Expected 25-May-27 Resettable Fuses - PPTC 60 V .10A-HD 40A MAX | 472.500In Stock45.000 On Order Expected 25-May-27 | MF-MSMF | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 300 mA | 40 A | 15 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-SM050-2 TTI: MF-SM050-2 Bourns Availability: 18.000In Stock106.000 On Order Expected Resettable Fuses - PPTC 60 V .50A-HD 10A MAX | 18.000In Stock106.000 On Order Expected | MF-SM | SMD/SMT | SMD/SMT | 500 mA | 60 VDC | 1 A | 40 A | 1.4 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1335-000 TTI: MINISMDC020F-2 Littelfuse Availability: 300.000In Stock274.000 On Order Expected Resettable Fuses - PPTC .2A 30V 10A Imax | 300.000In Stock274.000 On Order Expected | miniSMD | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 3.3 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | C32508-000 RF1335-000 | ||||
Mfr: 1812L110/33MR TTI: 1812L110/33MR Littelfuse Availability: 42.000In Stock386.000 On Order Expected Resettable Fuses - PPTC PTC 33V 1.10A POLY SURF MOUNT | 42.000In Stock386.000 On Order Expected | 1812L | PCB Mount | SMD/SMT | 1.1 A | 33 VDC | 1.95 A | 20 A | 200 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel |