• Resettable Fuses - PPTC

Littelfuse - Resettable Fuses - PPTC

3.839 Results
3.839 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: 2920L700/24SLER
TTI: 2920L700/24SLER
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 24 VDC 7A-HD 50A MAX

0In Stock

Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
7 A
24 VDC
14 A
50 A
10 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RKEF375
TTI: RKEF375
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 60V 40A 3.40W Radial-leaded Device

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
RKEF
PCB Mount
Radial
3.75 A
60 VDC
7.5 A
40 A
40 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
RF1173-000
RF3375-000
Datasheet
Mfr: 2920L500/16MR
TTI: 2920L500/16MR
Littelfuse
Availability:

0In Stock

3.000 On Order
Expected 20-Jan-27
Resettable Fuses - PPTC 16V 5.00A Poly 2920 PTC

0In Stock

3.000 On Order
Expected 20-Jan-27
Please adjust quantity to Min / Mult value
2920L
SMD/SMT
SMD/SMT
5 A
16 VDC
10 A
40 A
25 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF1358-000
TTI: NANOSMDC150F-2
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 1.5A 6V 100A Imax

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
nanoSMD
SMD/SMT
SMD/SMT
1.5 A
6 VDC
3 A
100 A
110 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
RF1358-000
Datasheet
Mfr: 1812L050PR
TTI: 1812L050PR
Littelfuse
Availability:

0In Stock

6.000 On Order
Expected 27-Jan-27
Resettable Fuses - PPTC 1812 15V .5A

0In Stock

6.000 On Order
Expected 27-Jan-27
Please adjust quantity to Min / Mult value
1812L
SMD/SMT
SMD/SMT
500 mA
15 VDC
1 A
100 A
1 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF3228-000
TTI: RGEF400-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC RGEF400-2

0In Stock

Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
4 A
16 VDC
6.8 A
100 A
60 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
C12426-000
RF3228-000
Datasheet
Mfr: LVR075S-240
TTI: LVR075S-240
Littelfuse
Availability:

0In Stock

Other Available Inventory
End of Life
Resettable Fuses - PPTC LVR 240V .75A POLYSWITCH RESET

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
LVR
PCB Mount
Radial
750 mA
240 VAC/VDC
1.5 A
7.5 A
839 mOhms
- 40 C
+ 85 C
6.1 mm
Bulk
RF3174-000
Datasheet
Mfr: 2920L110/60MR-A
TTI: 2920L110/60MR-A
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60 V 1.1A-HD 20A MAX

0In Stock

Please adjust quantity to Min / Mult value
2920L
SMD/SMT
SMD/SMT
1.1 A
60 VDC
2.2 A
20 A
410 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 1206L050YR
TTI: 1206L050YR
Littelfuse
Availability:

0In Stock

8.000 On Order
Expected 20-Jan-27
Resettable Fuses - PPTC 1206 PTC 6V 500MA

0In Stock

8.000 On Order
Expected 20-Jan-27
Please adjust quantity to Min / Mult value
1206L
SMD/SMT
SMD/SMT
500 mA
6 VDC
1 A
100 A
700 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
576-1206L050-C
1206L050-C
Datasheet
Mfr: 1812L260THDR
TTI: 1812L260THDR
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC PTC 8V 1812 2.6A 8V 1812 2.6A

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
1812L
PCB Mount
SMD/SMT
2.6 A
8 VDC
5.2 A
100 A
47 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF0008-000
TTI: TRF250-120
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC .12A 60VDC 250VRMS

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
TRF250
PCB Mount
Radial
120 mA
60 VDC
240 mA
3 A
16 Ohms
- 40 C
+ 85 C
5 mm
Bulk
RF0008-000
Datasheet
Mfr: 30R800UH
TTI: 30R800UH
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 30V 8A 18.8s Radial leads

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
30R
PCB Mount
Radial
8 A
30 VDC
16 A
40 A
20 mOhms
- 40 C
+ 85 C
10.2 mm
Bulk
Datasheet
Mfr: 1812L110/24DR
TTI: 1812L110/24DR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC 24V POLY 1812 HALOGEN-FREE 1.10A

0In Stock

Please adjust quantity to Min / Mult value
1812L
PCB Mount
SMD/SMT
1.1 A
24 VDC
1.95 A
20 A
200 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 1812L260/16MR
TTI: 1812L260/16MR
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC PTC 16V POLY SURF

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
1812L
SMD/SMT
SMD/SMT
2.6 A
16 VDC
5 A
100 A
50 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: LTD340A
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Resettable Fuses - PPTC 15 V / 24 V RESETTABLE FUSES

Not Available Online

Call
or
View Details
LTD
Strap Mount
Axial
3.4 A
24 V
6.8 A
100 A
27 mOhms
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: HVR250P110UF
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Resettable Fuses - PPTC 60 V / 250 V PTC RESETTABLE FUSES

Not Available Online

Call
or
View Details
HVR250
PCB Mount
Radial
110 mA
60 V
220 mA
3 A
9 Ohms
- 40 C
+ 85 C
3.8 mm
Ammo Pack
Datasheet
Mfr: RXEF300-1
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 3A 72V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
3 A
72 VDC
6 A
40 A
100 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
RF0513-000
RF2707-000
Datasheet
Mfr: TS250-130F-RA-2
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Polyswitch 0.26A Restive Range -2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TS250
PCB Mount
SMD/SMT
130 mA
60 VDC
260 mA
3 A
15 Ohms
- 40 C
+ 85 C
Reel
E18772-000
Datasheet
Mfr: SRP420SS
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Resettable Fuses - PPTC SRP420SS

Not Available Online

Call
or
View Details
SRP
Strap Mount
Axial
4.2 A
30 V
7.6 A
100 A
40 mOhms
- 40 C
+ 85 C
Bulk
C55521-000
Datasheet
Mfr: AGRF1100
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 11A 16V RAD Leaded AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AGRF
PCB Mount
Radial
11 A
16 V
20.3 A
100 A
93 mOhms
- 40 C
+ 125 C
AEC-Q100
Bulk
D14148-000
RF3287-000
Datasheet
Mfr: TRF250-180-2
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .18A 250V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TRF250
PCB Mount
Radial
180 mA
100 VDC
650 mA
10 A
4 Ohms
- 40 C
+ 85 C
5 mm
Reel
C32417-000
Datasheet
Mfr: AHRF1000
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 10A 16V High Temp AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AHRF
PCB Mount
Radial
10 A
16 VDC
20.5 A
100 A
15 mOhms
- 40 C
+ 125 C
10.9 mm
AEC-Q100
Bulk
238482-000
RF3349-000
Datasheet
Mfr: AHRF600
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6A 16V High Temp AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AHRF
PCB Mount
Radial
6 A
16 V
12 A
100 A
32 mOhms
- 40 C
+ 125 C
5.8 mm
AEC-Q100
Bulk
F70668-000
RF3339-000
Datasheet
Mfr: AGRF800-2
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 8A 16V RAD Leaded AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AGRF
PCB Mount
Radial
8 A
16 VDC
15 A
100 A
18.1 mOhms
- 40 C
+ 85 C
5.8 mm
AEC-Q100
Reel
A67809-000
RF3283-000
Datasheet
Mfr: TRF250-080T
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .08A 60UDE MAX 250Vrms MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TRF250
PCB Mount
Radial
80 mA
60 VDC
160 mA
3 A
33 Ohms
- 40 C
+ 85 C
5 mm
Bulk
RF0124-000
  • ...
  • 17
  • 18
  • 19