Littelfuse - Resettable Fuses - PPTC
3.839 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2016L100/33DR TTI: 2016L100/33DR Littelfuse Availability: 46.500In Stock141.000 On Order Expected Resettable Fuses - PPTC 55PTC 33V 2016 1.10A POLYFUSE | 46.500In Stock141.000 On Order Expected | 2016L | SMD/SMT | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 400 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2635-000 TTI: RXEF185 Littelfuse Availability: 23.000In Stock19.000 On Order Expected Resettable Fuses - PPTC Radial Lead 1.85A 72V 40A Imax | 23.000In Stock19.000 On Order Expected | RXEF | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A27829-000 RF2635-000 | ||||
Mfr: 2920L185DR TTI: 2920L185DR Littelfuse Availability: 30.000In Stock37.500 On Order Expected Resettable Fuses - PPTC 1.85A 33V 2920 | 30.000In Stock37.500 On Order Expected | 2920L | SMD/SMT | SMD/SMT | 1.85 A | 33 VDC | 3.7 A | 40 A | 150 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2643-000 TTI: RUEF500 Littelfuse Availability: 14.750In Stock19.000 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 5A 30V 100A Imax | 14.750In Stock19.000 On Order Expected 27-Jan-27 | RUEF | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 100 A | 50 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | F11479-000 RF2643-000 | ||||
Mfr: RF2564-000 TTI: RXEF020 Littelfuse Availability: 57.500In Stock79.500 On Order Expected 04-Jan-27 Resettable Fuses - PPTC Radial Lead .2A 72V 40A Imax | 57.500In Stock79.500 On Order Expected 04-Jan-27 | RXEF | PCB Mount | Radial | 200 mA | 72 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | E76239-000 RF2564-000 | ||||
Mfr: RF2624-000 TTI: RUEF110 Littelfuse Availability: 4.500In Stock22.500 On Order Expected Resettable Fuses - PPTC 1.1A 30V 100A Imax | 4.500In Stock22.500 On Order Expected | RUEF | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 100 A | 170 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | F43372-000 RF2624-000 | ||||
Mfr: RF1180-000 TTI: MINISMDC150F/24-2 Littelfuse Availability: 46.000In Stock77.000 On Order Expected Resettable Fuses - PPTC 24 V 1.5A-HD 40A MAX | 46.000In Stock77.000 On Order Expected | miniSMD | SMD/SMT | SMD/SMT | 1.5 A | 24 VDC | 3 A | 20 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF1180-000 | ||||
Mfr: RF1346-000 TTI: NANOSMDC035F-2 Littelfuse Availability: 66.000In Stock45.000 On Order Expected Resettable Fuses - PPTC .35A RESETTABLE SMD FUSE | 66.000In Stock45.000 On Order Expected | nanoSMD | SMD/SMT | SMD/SMT | 350 mA | 16 VDC | 750 mA | 20 A | 1.35 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | C49615-000 RF1346-000 | ||||
Mfr: RF2571-000 TTI: RXEF090 Littelfuse Availability: 102.000In StockResettable Fuses - PPTC Radial Lead .9A 72V 40A Imax | 102.000In Stock | RXEF | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A52660-000 RF2571-000 | ||||
Mfr: 2920L100PR TTI: 2920L100PR Littelfuse Availability: 26.000In Stock40.000 On Order Expected Resettable Fuses - PPTC 1.10A 33V 2920 | 26.000In Stock40.000 On Order Expected | 2920L | SMD/SMT | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L020/60DR TTI: 1812L020/60DR Littelfuse Availability: 40.500In Stock19.500 On Order Expected 24-Feb-27 Resettable Fuses - PPTC 60V 0.20A 1812 PTC POLY SMT | 40.500In Stock19.500 On Order Expected 24-Feb-27 | 1812L | SMD/SMT | SMD/SMT | 200 mA | 60 VDC | 400 mA | 40 A | 4.4 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L050/60MR TTI: 1812L050/60MR Littelfuse Availability: 102.000In Stock22.000 On Order Expected 17-Feb-27 Resettable Fuses - PPTC 60 V .50A-HD 10A MAX | 102.000In Stock22.000 On Order Expected 17-Feb-27 | 1812L | PCB Mount | SMD/SMT | 500 mA | 60 VDC | 1 A | 10 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: NANOASMDC016F-2 TTI: NANOASMDC016F-2 Littelfuse Availability: 39.000In Stock84.000 On Order Expected Resettable Fuses - PPTC .16A 48V Nano SMD AEC-Q200 | 39.000In Stock84.000 On Order Expected | nanoASMDC | SMD/SMT | SMD/SMT | 160 mA | 48 VDC | 450 mA | 10 A | 5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | RF2146-000 | |||
Mfr: RF2640-000 TTI: RXEF135 Littelfuse Availability: 21.000In StockResettable Fuses - PPTC Radial Lead 1.35A 72V 40A Imax | 21.000In Stock | RXEF | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | E76253-000 RF2640-000 | ||||
Mfr: RF0314-000 TTI: SMD030F-2 Littelfuse Availability: 22.000In StockResettable Fuses - PPTC .3A 60V 10A Imax | 22.000In Stock | SMD | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 600 mA | 10 A | 4.8 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | F74062-000 RF0314-000 | ||||
Mfr: 2920L050DR TTI: 2920L050DR Littelfuse Availability: 94.500In Stock55.500 On Order Expected Resettable Fuses - PPTC 0.50A 60V 2920 | 94.500In Stock55.500 On Order Expected | 2920L | SMD/SMT | SMD/SMT | 500 mA | 60 VDC | 1 A | 10 A | 1.4 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1210L020WR TTI: 1210L020WR Littelfuse Availability: 33.000In Stock24.000 On Order Expected Resettable Fuses - PPTC 30V 1210 .200A POLYFUSE | 33.000In Stock24.000 On Order Expected | 1210L | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 5 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L150DR TTI: 2920L150DR Littelfuse Availability: 67.500In Stock25.500 On Order Expected 17-Feb-27 Resettable Fuses - PPTC 1.50A 33V 2920 | 67.500In Stock25.500 On Order Expected 17-Feb-27 | 2920L | SMD/SMT | SMD/SMT | 1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2559-000 TTI: RUEF185 Littelfuse Availability: 22.000In Stock13.000 On Order Expected 13-Jan-27 Resettable Fuses - PPTC 1.85A 30V 100A Imax | 22.000In Stock13.000 On Order Expected 13-Jan-27 | RUEF | PCB Mount | Radial | 1.85 A | 30 VDC | 3.7 A | 100 A | 90 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | D92264-000 RF2559-000 | ||||
Mfr: RF2652-000 TTI: RUEF600 Littelfuse Availability: 4.250In Stock4.750 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 6A 30V 100A Imax | 4.250In Stock4.750 On Order Expected 27-Jan-27 | RUEF | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 100 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | F24402-000 RF2652-000 | ||||
Mfr: RF2653-000 TTI: RUEF700 Littelfuse Availability: 10.250In Stock12.250 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 7A 30V 100A Imax | 10.250In Stock12.250 On Order Expected 27-Jan-27 | RUEF | PCB Mount | Radial | 7 A | 30 VDC | 14 A | 100 A | 30 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | F56655-000 RF2653-000 | ||||
Mfr: RF2622-000 TTI: RXEF010-2 Littelfuse Availability: 54.000In Stock18.000 On Order Expected 03-Feb-27 Resettable Fuses - PPTC Radial Lead .1A 60V 40A Imax | 54.000In Stock18.000 On Order Expected 03-Feb-27 | RXEF | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | A55457-000 RF2622-000 | ||||
Mfr: RF2628-000 TTI: RXEF025 Littelfuse Availability: 11.500In Stock8.000 On Order Expected 13-Jan-27 Resettable Fuses - PPTC Radial Lead .25A 72V 40A Imax | 11.500In Stock8.000 On Order Expected 13-Jan-27 | RXEF | PCB Mount | Radial | 250 mA | 72 VDC | 500 mA | 40 A | 3 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | A85432-000 RF2628-000 | ||||
Mfr: 1812L075/24DR TTI: 1812L075/24DR Littelfuse Availability: 13.500In Stock19.500 On Order Expected 13-Jan-27 Resettable Fuses - PPTC 24V 1812 .750A POLYFUSE | 13.500In Stock19.500 On Order Expected 13-Jan-27 | 1812L | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 100 A | 290 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
5.600In Stock12.200 On Order Expected | 30R | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk |