Littelfuse - Resettable Fuses - PPTC
3.839 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | |||||||||||||||||
0In Stock | RGEF | PCB Mount | Radial | 8 A | 16 V | 13.6 A | 100 A | 17.5 mOhms | - 40 C | + 85 C | Bulk | F64196-000 RF3254-000 | ||||||
Mfr: RUEF500K-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 5A 30V 100A Imax | Not Available Online | RUEF | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 100 A | 50 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | RF0796-000 RF2758-000 | ||||
0In Stock | RUEF | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RF2755-000 | |||||
0In Stock | RUSBF | PCB Mount | Radial | 900 mA | 16 VDC | 1.8 A | 40 A | 180 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A95290-000 RF3382-000 | |||||
Mfr: RUSBF135-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 1.35A 16V 40A Imax | 0In Stock | RUSBF | PCB Mount | Radial | 1.35 A | 16 VDC | 2.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E13666-000 RF3389-000 | ||||
Mfr: RXEF010-AP TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .1A 60V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | A96080-000 RF2654-000 | ||||
0In Stock | RXEF | PCB Mount | Radial | 200 mA | 72 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | RF2675-000 | |||||
Mfr: TSM600-400F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .40A 60Vdc 600Vrms | 0In Stock | TSM600 | PCB Mount | SMD/SMT | 400 mA | 250 VDC | 1 A | 3 A | 2 Ohms | - 40 C | + 85 C | Reel | E12392-000 | |||||
Mfr: 16R1000GMR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 16V 10A POLY RADIAL LEADS | Not Available Online | 16R | PCB Mount | Radial | 10 A | 16 VDC | 17 A | 100 A | 10.2 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
0In Stock | RKEF | PCB Mount | Radial | 5 A | 60 VDC | 10 A | 40 A | 30 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RF2006-000 RF3378-000 | |||||
Mfr: RXEF110K-AP TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 72V 40A 0.25Ohms | 0In Stock | RXEF | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 250 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF2688-000 | ||||
Mfr: MINIASMDC030F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .3A 30V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 300 mA | 30 VDC | 600 mA | 40 A | 1.75 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2154-000 | |||
Mfr: MINIASMDC125F/16-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.25A 16V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 1.25 A | 16 VDC | 2.5 A | 100 A | 140 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2159-000 | |||
Mfr: LVR008NS-1 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC .08A 240VAC 20/1.2A Imax | 0In Stock | LVR | PCB Mount | Radial | 80 mA | 240 V | 190 mA | 1.2 A | 26 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | LVR008S-1 RF1525-000 | ||||
Mfr: 1210L200PR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC PTC 6V POLY SURF MOUNT 1210 2.0A | Not Available Online | 1210L | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4 A | 100 A | 70 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: NANOSMDH075F-02 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6Vdc 10A Nano SMD 3216MM 1206IN | 0In Stock | nanoSMD | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 2 A | 10 A | 360 mOhms | - 40 C | + 125 C | Reel | RF1604-000 | |||||
Mfr: RUEF400K-AP TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 40A 30V Resett 2-Pin PolySwitch Reset Dev | 0In Stock | RUEF | PCB Mount | Radial | 4 A | 30 V | 8 A | 100 A | 50 mOhms | - 40 C | + 85 C | Reel | RF1242-000 RF2759-000 | |||||
Mfr: PICOSMDC010S-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 100mA 11Ohms | 0In Stock | picoSMD | PCB Mount | SMD/SMT | 100 mA | 15 VDC | 300 mA | 100 A | 11 Ohms | - 40 C | + 85 C | Reel | RF1689-000 | |||||
0In Stock | AHS | SMD/SMT | SMD/SMT | 2 A | 16 VDC | 4 A | 70 A | 50 mOhms | 3425 (8673 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | RF0422-000 | ||||
Mfr: 1210L200SLYR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 2A | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 24 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 0402L020SLKR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0402 LoRho SL .100A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 200 mA | 6 VDC | 500 mA | 40 A | 1.25 Ohms | 0402 (1005 metric) | - 40 C | + 85 C | Reel | |||||
Not Available Online | PCB Mount | SMD/SMT | 500 mA | 30 VDC | 1.6 A | 20 A | 1.35 Ohms | - 40 C | + 125 C | Reel | ||||||||
Mfr: miniASMDCH050F TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Automotive High Temperature SMD | SMD/SMT | SMD/SMT | 500 mA | 30 VDC | 1.6 A | 20 A | 200 mOhms | 1812 (4532 metric) | - 40 C | + 125 C | AEC-Q200 | Reel | RF4983-000 | |||
0In Stock | AHRF | PCB Mount | Radial | 6 A | 16 V | 12 A | 100 A | 32 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Reel | C25177-000 RF3341-000 |