Littelfuse - Resettable Fuses - PPTC
3.839 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RGEF | PCB Mount | Radial | 8 A | 16 V | 13.6 A | 100 A | 17.5 mOhms | - 40 C | + 85 C | Bulk | RF0371-000 RF3252-000 | ||||||
0In Stock | RUEF | PCB Mount | Radial | 6 A | 30 V | 12 A | 40 A | 40 mOhms | - 40 C | + 85 C | Bulk | RF0600-000 RF2748-000 | ||||||
0In Stock | LVR | + 85 C | Bulk | RF4163-000 RF4179-000 | ||||||||||||||
Not Available Online | LVR | + 85 C | Reel | RF0067-000 | ||||||||||||||
Mfr: 1210L500/12SLWR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Low Rho | SMD/SMT | SMD/SMT | 5 A | 12 VDC | 10 A | 50 A | 12 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: FEMTOASMDC008F-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .08A 12VDC 10A 0603 AEC-Q200 | Not Available Online | femtoASMD | PCB Mount | SMD/SMT | 80 mA | 12 VDC | 200 mA | 10 A | 14 Ohms | - 40 C | + 85 C | AEC-Q200 | Reel | RF4559-000 | ||||
0In Stock | 2920L | SMD/SMT | SMD/SMT | 6 A | 12 V | 12 A | 50 A | 20 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | 0603L | SMD/SMT | SMD/SMT | 10 mA | 60 VDC | 50 mA | 40 A | 100 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | PCB Mount | SMD/SMT | 250 mA | 24 VDC | 550 mA | 100 A | 2.3 Ohms | - 40 C | + 85 C | Reel | ||||||||
0In Stock | AHRL | PCB Mount | Radial | 8 A | 16 VDC | 16 A | 100 A | 10.5 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q200 | Bulk | RF4997-000 | ||||
0In Stock | Bulk | |||||||||||||||||
Mfr: RXEF030S-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead .3A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 300 mA | 72 VDC | 600 mA | 40 A | 2.1 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | RF2667-000 | ||||
Mfr: 0805L100WR TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1.10A 6V 0805 | Not Available Online | 0805L | SMD/SMT | SMD/SMT | 1 A | 6 VDC | 1.95 A | 40 A | 210 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 60R | PCB Mount | Radial | 300 mA | 60 VDC | 600 mA | 40 A | 2.1 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | 60R | PCB Mount | Radial | 750 mA | 60 VDC | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | 60R | PCB Mount | Radial | 1.1 A | 60 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | RKEF | PCB Mount | Radial | 750 mA | 60 VDC | 1.5 A | 40 A | 390 mOhms | - 40 C | + 85 C | 5.84 mm | Reel | RF1975-000 RF3899-000 | |||||
0In Stock | RKEF | PCB Mount | Radial | 650 mA | 60 VDC | 1.3 A | 40 A | 450 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | RF0870-000 RF3363-000 | |||||
0In Stock | miniASMD | PCB Mount | SMD/SMT | 2.6 A | 13.2 VDC | 5 A | 1812 (4532 metric) | - 40 C | + 85 C | RF4570-000 | ||||||||
0In Stock | AHS | SMD/SMT | SMD/SMT | 1.6 A | 24 VDC | 4.8 A | 40 A | 35 mOhms | 3425 (8673 metric) | - 40 C | + 125 C | Reel | RF5237-000 | |||||
0In Stock | microASMD | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 600 mA | 20 A | 600 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | RF5162-000 | |||||
0In Stock | RXEF | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF2687-000 | |||||
Mfr: RHEF100-AP TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 430 mOhms 40 A 30 VDC - 40 C+ 125 C | Not Available Online | RHEF | PCB Mount | Radial | 1 A | 30 VDC | 1.8 A | 40 A | 430 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | C60837-000 RF3302-000 | ||||
Mfr: HVR250P120UA TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 60 V / 250 V RESETTABLE FUSES | Not Available Online | HVR250 | PCB Mount | Radial | 120 mA | 60 V | 240 mA | 3 A | 10 Ohms | - 40 C | + 85 C | 3.8 mm | Bulk | |||||
0In Stock | AGRF | PCB Mount | Radial | 5 A | 16 VDC | 9.4 A | 100 A | 48 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Bulk | A12655-000 RF3276-000 |