Littelfuse - Resettable Fuses - PPTC
3.839 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 60R | PCB Mount | Radial | 250 mA | 60 V | 500 mA | 40 A | 3 Ohms | - 40 C | + 85 C | 0.51 mm | |||||||
Not Available Online | 60R | PCB Mount | Radial | 300 mA | 60 V | 600 mA | 40 A | 2.1 Ohms | - 40 C | + 85 C | 0.51 mm | |||||||
0In Stock | AHRF | PCB Mount | Radial | 3 A | 16 VDC | 6.5 A | 100 A | 79 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | RF3334-000 | ||||
0In Stock | AHRF | PCB Mount | Radial | 11 A | 16 VDC | 21.2 A | 100 A | 13 mOhms | - 40 C | + 125 C | 10.9 mm | AEC-Q100 | Bulk | RF0207-000 RF3351-000 | ||||
0In Stock | PCB Mount | SMD/SMT | 2.6 A | 60 VDC | 5.2 A | 20 A | 120 mOhms | - 40 C | + 85 C | Reel | ||||||||
Mfr: RUEF400K-2 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 4A 30V 100A Imax | Not Available Online | RUEF | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 100 A | 50 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | C46638-000 RF2726-000 | ||||
Mfr: TRF250-110U TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 16 Ohms 3 A 60 VDC - 40 C+ 85 C | 0In Stock | TRF250 | PCB Mount | Radial | 110 mA | 60 VDC | 220 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0126-000 | ||||
Mfr: TRF600-160-RA-B-0.5 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF600 | PCB Mount | Radial | 160 mA | 250 VDC | 320 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | RF0079-000 | |||||
Mfr: TRF600-250 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 7 Ohms 3 A 250 VDC - 40 C+ 85 C | 0In Stock | TRF600 | PCB Mount | Radial | 250 mA | 250 VDC | 850 mA | 3 A | 7 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF1926-000 | ||||
0In Stock | 0805L | PCB Mount | SMD/SMT | 1.5 A | 12 VDC | 3 A | 50 A | 80 mOhms | - 40 C | + 85 C | Reel | |||||||
Mfr: RUSBF075-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead .75A 6V 40A Imax | 0In Stock | RUSBF | PCB Mount | Radial | 750 mA | 6 VDC | 1.3 A | 40 A | 230 mOhms | - 40 C | + 85 C | 5.9 mm | Reel | E96259-000 RF3380-000 | ||||
Not Available Online | 1206L | PCB Mount | SMD/SMT | 1.6 A | 6 V | 3.2 A | 40 A | 115 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: TM2P-10271-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 2 Pro Device | 0In Stock | TM2P | PCB Mount | Radial | 150 mA | 60 VDC | 300 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 2.5 mm | Reel | RF0504-000 RF4128-000 | ||||
0In Stock | miniSMD | SMD/SMT | SMD/SMT | 2.6 A | 12 VDC | 5 A | 100 A | 47 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | F65992-000 RF1183-000 | |||||
Mfr: NANOSMDC200F-2 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 100A 0.072Ohms | 0In Stock | nanoSMD | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4 A | 100 A | 72 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | RF1989-000 | ||||
0In Stock | Low Rho | SMD/SMT | SMD/SMT | 1 A | 6 VDC | 1.8 A | 50 A | 120 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | 1210L | SMD/SMT | SMD/SMT | 200 mA | 72 VDC | 400 mA | 10 A | 5 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | RUEF | PCB Mount | Radial | 8 A | 30 VDC | 16 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | D70998-000 RF2732-000 | |||||
0In Stock | RGEF | PCB Mount | Radial | 4 A | 16 VDC | 6.8 A | 100 A | 60 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | E90664-000 RF3230-000 | |||||
0In Stock | RUEF | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 100 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF0409-000 RF2778-000 | |||||
0In Stock | RGEF | PCB Mount | Radial | 2.5 A | 16 VDC | 4.7 A | 100 A | 53 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E99529-000 RF3223-000 | |||||
0In Stock | RXEF | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | RF2678-000 | |||||
0In Stock | 600R | PCB Mount | Radial | 150 mA | 60 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: 1206L450SLWR TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 4.50A | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 4.5 A | 6 VDC | 9 A | 50 A | 14 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: LVR100K-240 TTI: Not Assigned Littelfuse Availability: 0In StockResettable Fuses - PPTC 240V 1A-HD 10A MAX | 0In Stock | LVR | + 85 C | Bulk | RF4177-000 |