Littelfuse - Resettable Fuses - PPTC
3.839 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF2767-000 TTI: RUEF135-2 Littelfuse Availability: 3.000In StockResettable Fuses - PPTC 1.35A 30V 40A Imax | 3.000In Stock | RUEF | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 40 A | 130 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | D44813-000 RF2767-000 | ||||
1.000In Stock | 72R | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
1.200In Stock | 30R | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: RF2623-000 TTI: RXEF110 Littelfuse Availability: 141.500In StockResettable Fuses - PPTC Radial Lead 1.1A 72V 40A Imax | 141.500In Stock | RXEF | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | A21773-000 RF2623-000 | ||||
6.000In Stock | RXEF | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | 159088-000 RF2689-000 | |||||
Mfr: RF1334-000 TTI: RF1334-000 Littelfuse Availability: 218.000In Stock364.000 On Order Expected Resettable Fuses - PPTC 60 V .14A-HD 10A MAX | 218.000In Stock364.000 On Order Expected | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 280 mA | 10 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2623-000 TTI: RF2623-000 Littelfuse Availability: 141.500In StockResettable Fuses - PPTC 72V 1.1A-HD 40A MAX | 141.500In Stock | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF0318-000 TTI: RF0318-000 Littelfuse Availability: 142.000In Stock34.000 On Order Expected Resettable Fuses - PPTC 30 V 1.1A-HD 40A MAX | 142.000In Stock34.000 On Order Expected | SMD/SMT | SMD/SMT | 1.1 A | 30 VDC | 2.2 A | 40 A | 480 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2579-000 TTI: RF2579-000 Littelfuse Availability: 31.500In Stock92.000 On Order Expected Resettable Fuses - PPTC 60V .1A-HD 40A MAX | 31.500In Stock92.000 On Order Expected | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2626-000 TTI: RF2626-000 Littelfuse Availability: 28.500In Stock173.500 On Order Expected Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX | 28.500In Stock173.500 On Order Expected | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 100 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF0315-000 TTI: RF0315-000 Littelfuse Availability: 136.000In Stock102.000 On Order Expected Resettable Fuses - PPTC 60 V .50A-HD 10A MAX | 136.000In Stock102.000 On Order Expected | SMD/SMT | SMD/SMT | 500 mA | 60 VDC | 1 A | 10 A | 1.4 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1350-000 TTI: RF1350-000 Littelfuse Availability: 556.000In Stock780.000 On Order Expected Resettable Fuses - PPTC 30 V .05A-HD 10A MAX | 556.000In Stock780.000 On Order Expected | SMD/SMT | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 50 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1335-000 TTI: RF1335-000 Littelfuse Availability: 296.000In Stock284.000 On Order Expected Resettable Fuses - PPTC 30 V .20A-HD 10A MAX | 296.000In Stock284.000 On Order Expected | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 3.3 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1343-000 TTI: RF1343-000 Littelfuse Availability: 237.000In Stock162.000 On Order Expected Resettable Fuses - PPTC 48 V .12A-HD 10A MAX | 237.000In Stock162.000 On Order Expected | SMD/SMT | SMD/SMT | 120 mA | 48 VDC | 390 mA | 10 A | 6.5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1403-000 TTI: RF1403-000 Littelfuse Availability: 478.000In Stock224.000 On Order Expected 25-Nov-26 Resettable Fuses - PPTC 24 V .50A-HD 40A MAX | 478.000In Stock224.000 On Order Expected 25-Nov-26 | SMD/SMT | SMD/SMT | 500 mA | 24 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2567-000 TTI: RF2567-000 Littelfuse Availability: 105.500In Stock157.000 On Order Expected Resettable Fuses - PPTC 72V .5A-HD 40A MAX | 105.500In Stock157.000 On Order Expected | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF1351-000 TTI: RF1351-000 Littelfuse Availability: 68.000In Stock292.000 On Order Expected Resettable Fuses - PPTC 30 V .10A-HD 10A MAX | 68.000In Stock292.000 On Order Expected | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 250 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1346-000 TTI: RF1346-000 Littelfuse Availability: 66.000In Stock45.000 On Order Expected Resettable Fuses - PPTC 16 V .35A-HD 20A MAX | 66.000In Stock45.000 On Order Expected | SMD/SMT | SMD/SMT | 350 mA | 16 VDC | 750 mA | 20 A | 1.35 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2561-000 TTI: RF2561-000 Littelfuse Availability: 9.000In Stock29.500 On Order Expected 27-Jan-27 Resettable Fuses - PPTC 30V 4A-HD 40A MAX | 9.000In Stock29.500 On Order Expected 27-Jan-27 | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 100 A | 50 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2565-000 TTI: RF2565-000 Littelfuse Availability: 8.500In Stock15.000 On Order Expected Resettable Fuses - PPTC 72V .3A-HD 40A MAX | 8.500In Stock15.000 On Order Expected | PCB Mount | Radial | 300 mA | 72 VDC | 600 mA | 40 A | 2.1 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF1238-000 TTI: RF1238-000 Littelfuse Availability: 0In Stock43.500 On Order Expected 03-Feb-27 Resettable Fuses - PPTC 33 V 1.85A-HD 40A MAX | 0In Stock43.500 On Order Expected 03-Feb-27 | SMD/SMT | SMD/SMT | 1.85 A | 33 VDC | 3.6 A | 40 A | 165 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2564-000 TTI: RF2564-000 Littelfuse Availability: 57.500In Stock79.500 On Order Expected 04-Jan-27 Resettable Fuses - PPTC 72V .2A-HD 40A MAX | 57.500In Stock79.500 On Order Expected 04-Jan-27 | PCB Mount | Radial | 200 mA | 72 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2571-000 TTI: RF2571-000 Littelfuse Availability: 102.000In StockResettable Fuses - PPTC 72V .9A-HD 40A MAX | 102.000In Stock | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2611-000 TTI: RF2611-000 Littelfuse Availability: 16.500In Stock44.500 On Order Expected Resettable Fuses - PPTC 30V 3A-HD 40A MAX | 16.500In Stock44.500 On Order Expected | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 100 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2635-000 TTI: RF2635-000 Littelfuse Availability: 23.000In Stock19.000 On Order Expected Resettable Fuses - PPTC 72V 1.85A-HD 40A MAX | 23.000In Stock19.000 On Order Expected | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk |