• Resettable Fuses - PPTC

Littelfuse - Resettable Fuses - PPTC

3.839 Results
3.839 Results
Filtered By:Circuit ProtectionFuses
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Datasheet
Mfr: RF1180-000
TTI: RF1180-000
Littelfuse
Availability:

46.000In Stock

77.000 On Order
Expected
Resettable Fuses - PPTC 24 V 1.5A-HD 40A MAX

46.000In Stock

77.000 On Order
Expected
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
1.5 A
24 VDC
3 A
20 A
120 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF2566-000
TTI: RF2566-000
Littelfuse
Availability:

9.000In Stock

33.000 On Order
Expected
Resettable Fuses - PPTC 72V .4A-HD 40A MAX

9.000In Stock

33.000 On Order
Expected
Please adjust quantity to Min / Mult value
PCB Mount
Radial
400 mA
72 VDC
800 mA
40 A
1.29 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2644-000
TTI: RF2644-000
Littelfuse
Availability:

500In Stock

9.000 On Order
Expected 27-Jan-27
Resettable Fuses - PPTC 30V 1.35A-HD 40A MAX

500In Stock

9.000 On Order
Expected 27-Jan-27
Please adjust quantity to Min / Mult value
PCB Mount
Radial
1.35 A
30 VDC
2.7 A
100 A
130 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2649-000
TTI: RF2649-000
Littelfuse
Availability:

22.750In Stock

9.750 On Order
Expected 20-Jan-27
Resettable Fuses - PPTC 72V 2.5A-HD 40A MAX

22.750In Stock

9.750 On Order
Expected 20-Jan-27
Please adjust quantity to Min / Mult value
PCB Mount
Radial
2.5 A
72 VDC
5 A
40 A
130 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
Datasheet
Mfr: RF2561-000
TTI: RF2561-000
Littelfuse
Availability:

9.000In Stock

29.500 On Order
Expected 27-Jan-27
Resettable Fuses - PPTC 30V 4A-HD 40A MAX

9.000In Stock

29.500 On Order
Expected 27-Jan-27
Please adjust quantity to Min / Mult value
PCB Mount
Radial
4 A
30 VDC
8 A
100 A
50 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2565-000
TTI: RF2565-000
Littelfuse
Availability:

8.500In Stock

15.000 On Order
Expected
Resettable Fuses - PPTC 72V .3A-HD 40A MAX

8.500In Stock

15.000 On Order
Expected
Please adjust quantity to Min / Mult value
PCB Mount
Radial
300 mA
72 VDC
600 mA
40 A
2.1 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF1238-000
TTI: RF1238-000
Littelfuse
Availability:

0In Stock

43.500 On Order
Expected 03-Feb-27
Resettable Fuses - PPTC 33 V 1.85A-HD 40A MAX

0In Stock

43.500 On Order
Expected 03-Feb-27
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
1.85 A
33 VDC
3.6 A
40 A
165 mOhms
3425 (8764 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF2637-000
TTI: RF2637-000
Littelfuse
Availability:

12.500In Stock

Resettable Fuses - PPTC 72V 1.6A-HD 40A MAX

12.500In Stock

Please adjust quantity to Min / Mult value
PCB Mount
Radial
1.6 A
72 VDC
3.2 A
40 A
220 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2568-000
TTI: RF2568-000
Littelfuse
Availability:

11.500In Stock

31.000 On Order
Expected
Resettable Fuses - PPTC 72V .65A-HD 40A MAX

11.500In Stock

31.000 On Order
Expected
Please adjust quantity to Min / Mult value
PCB Mount
Radial
650 mA
72 VDC
1.3 A
40 A
720 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2559-000
TTI: RF2559-000
Littelfuse
Availability:

22.000In Stock

13.000 On Order
Expected 13-Jan-27
Resettable Fuses - PPTC 30V 1.85A-HD 40A MAX

22.000In Stock

13.000 On Order
Expected 13-Jan-27
Please adjust quantity to Min / Mult value
PCB Mount
Radial
1.85 A
30 VDC
3.7 A
100 A
90 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF3233-000
TTI: RF3233-000
Littelfuse
Availability:

3.000In Stock

2.500 On Order
Expected 27-Jan-27
Resettable Fuses - PPTC 16V 5A-HD 100A MAX

3.000In Stock

2.500 On Order
Expected 27-Jan-27
Please adjust quantity to Min / Mult value
PCB Mount
Radial
5 A
16 VDC
8.5 A
100 A
34 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF1347-000
TTI: RF1347-000
Littelfuse
Availability:

48.000In Stock

6.000 On Order
Expected 03-Feb-27
Resettable Fuses - PPTC 13.2V .5A-HD 100A MAX

48.000In Stock

6.000 On Order
Expected 03-Feb-27
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
500 mA
13.2 VDC
1.1 A
100 A
800 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF0314-000
TTI: RF0314-000
Littelfuse
Availability:

22.000In Stock

Resettable Fuses - PPTC 60 V .30A-HD 10A MAX

22.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
300 mA
60 VDC
600 mA
10 A
4.8 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF2647-000
TTI: RF2647-000
Littelfuse
Availability:

1.000In Stock

4.500 On Order
Expected 20-Jan-27
Resettable Fuses - PPTC 72V 3.75A-HD 40A MAX

1.000In Stock

4.500 On Order
Expected 20-Jan-27
Please adjust quantity to Min / Mult value
PCB Mount
Radial
3.75 A
72 VDC
7.5 A
40 A
80 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
Datasheet
Mfr: RF1907-000
TTI: RF1907-000
Littelfuse
Availability:

100.000In Stock

70.000 On Order
Expected
Resettable Fuses - PPTC 30 V .30A-HD 40A MAX

100.000In Stock

70.000 On Order
Expected
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
300 mA
30 VDC
600 mA
40 A
1.75 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF2652-000
TTI: RF2652-000
Littelfuse
Availability:

4.250In Stock

4.750 On Order
Expected 27-Jan-27
Resettable Fuses - PPTC 30V 6A-HD 40A MAX

4.250In Stock

4.750 On Order
Expected 27-Jan-27
Please adjust quantity to Min / Mult value
PCB Mount
Radial
6 A
30 VDC
12 A
100 A
40 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
Datasheet
Mfr: RF3058-000
TTI: RF3058-000
Littelfuse
Availability:

2.000In Stock

4.000 On Order
Expected 27-Jan-27
Resettable Fuses - PPTC 60V 5A-HD 40A MAX

2.000In Stock

4.000 On Order
Expected 27-Jan-27
Please adjust quantity to Min / Mult value
PCB Mount
Radial
5 A
60 VDC
10 A
40 A
50 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
Datasheet
Mfr: RF2622-000
TTI: RF2622-000
Littelfuse
Availability:

54.000In Stock

18.000 On Order
Expected 03-Feb-27
Resettable Fuses - PPTC 60V .1A-HD 40A MAX

54.000In Stock

18.000 On Order
Expected 03-Feb-27
Please adjust quantity to Min / Mult value
PCB Mount
Radial
100 mA
60 VDC
200 mA
40 A
7.5 Ohms
- 40 C
+ 85 C
5.8 mm
Reel
Datasheet
Mfr: RF2628-000
TTI: RF2628-000
Littelfuse
Availability:

11.500In Stock

8.000 On Order
Expected 13-Jan-27
Resettable Fuses - PPTC 72V .25A-HD 40A MAX

11.500In Stock

8.000 On Order
Expected 13-Jan-27
Please adjust quantity to Min / Mult value
PCB Mount
Radial
250 mA
72 VDC
500 mA
40 A
3 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2640-000
TTI: RF2640-000
Littelfuse
Availability:

21.000In Stock

Resettable Fuses - PPTC 72V 1.35A-HD 40A MAX

21.000In Stock

Please adjust quantity to Min / Mult value
PCB Mount
Radial
1.35 A
72 VDC
2.7 A
40 A
300 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF0317-000
TTI: RF0317-000
Littelfuse
Availability:

12.000In Stock

48.000 On Order
Expected
Resettable Fuses - PPTC 60 V .75A-HD 10A MAX

12.000In Stock

48.000 On Order
Expected
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
750 mA
60 VDC
1.5 A
10 A
1 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF1404-000
TTI: RF1404-000
Littelfuse
Availability:

100.000In Stock

Resettable Fuses - PPTC 13 V .75A-HD 40A MAX

100.000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
750 mA
13.2 VDC
1.5 A
100 A
450 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF2650-000
TTI: RF2650-000
Littelfuse
Availability:

8.000In Stock

18.000 On Order
Expected 03-Feb-27
Resettable Fuses - PPTC 72V 3A-HD 40A MAX

8.000In Stock

18.000 On Order
Expected 03-Feb-27
Please adjust quantity to Min / Mult value
PCB Mount
Radial
3 A
72 VDC
6 A
40 A
100 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
Datasheet
Mfr: RF2653-000
TTI: RF2653-000
Littelfuse
Availability:

10.250In Stock

12.250 On Order
Expected 27-Jan-27
Resettable Fuses - PPTC 30V 7A-HD 40A MAX

10.250In Stock

12.250 On Order
Expected 27-Jan-27
Please adjust quantity to Min / Mult value
PCB Mount
Radial
7 A
30 VDC
14 A
100 A
30 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
Datasheet
Mfr: RF2639-000
TTI: RF2639-000
Littelfuse
Availability:

10.000In Stock

Resettable Fuses - PPTC 30V .9A-HD 100A MAX

10.000In Stock

Please adjust quantity to Min / Mult value
PCB Mount
Radial
900 mA
30 VDC
1.8 A
100 A
220 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
  • ...
  • 6
  • 7
  • 8